Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-4L
UF3SC065007K4S
MOSFET N-CH 650V 120A TO247-4
Qorvo
2,105
In Stock
1 : $107.18000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)650 V120A (Tc)12V9mOhm @ 50A, 12V6V @ 10mA214 nC @ 15 V±20V8360 pF @ 100 V-789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3 Max EP
STY145N65M5
MOSFET N-CH 650V 138A MAX247
STMicroelectronics
9
In Stock
1 : $62.72000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V138A (Tc)10V15mOhm @ 69A, 10V5V @ 250µA414 nC @ 10 V±25V18500 pF @ 100 V-625W (Tc)150°C (TJ)Through HoleMAX247™TO-247-3
TO247-3
SCT2080KEGC11
MOSFET N-CH 1200V 40A TO247N
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $36.04000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V40A (Tc)18V117mOhm @ 10A, 18V4V @ 4.4mA106 nC @ 18 V+22V, -6V2080 pF @ 800 V-262W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
TO-92-3 Formed Leads
2N7000TA
MOSFET N-CH 60V 200MA TO92-3
onsemi
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
2,000 : $0.13662
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Tc)4.5V, 10V5Ohm @ 500mA, 10V3V @ 1mA-±20V50 pF @ 25 V-400mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-247 Plus X
IXTX120N65X2
MOSFET N-CH 650V 120A PLUS247-3
IXYS
1
In Stock
1 : $33.45000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V120A (Tc)10V24mOhm @ 60A, 10V4.5V @ 8mA240 nC @ 10 V±30V13600 pF @ 25 V-1250W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.