Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,767 In Stock 12,000 Factory | 1 : $0.64000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock 12,000 Factory Check Lead Time | 1 : $1.88000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 10V | 10Ohm @ 500mA, 10V | 2.4V @ 1mA | ±20V | 40 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) |