Single FETs, MOSFETs

Results: 6
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.onsemiVishay Siliconix
Series
-448TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta), 330mA (Tc)4.5A (Ta)9.8A (Ta), 27A (Tc)15A (Tc)17A (Ta), 71A (Tc)90A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 90A, 10V6.1mOhm @ 35A, 10V18mOhm @ 8A, 10V21mOhm @ 10A, 10V50mOhm @ 4.5A, 10V2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2V @ 16µA2V @ 250µA2.1V @ 250µA2.2V @ 100µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V5 nC @ 10 V10.5 nC @ 10 V20 nC @ 10 V54 nC @ 4.5 V58 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V410 pF @ 25 V620 pF @ 15 V1400 pF @ 25 V2170 pF @ 15 V4945 pF @ 15 V
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)1.8W (Ta)3.6W (Ta), 61W (Tc)3.8W (Ta), 28W (Tc)6.8W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-SOICLFPAK4 (5x6)TO-236ABTO-252AA (DPAK)TSOT-26
Package / Case
8-PowerTDFN, 5 Leads8-SOIC (0.154", 3.90mm Width)SOT-1023, 4-LFPAKSOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NTMFS5C670NLT1G
MOSFET N-CH 60V 17A/71A 5DFN
onsemi
5,035
In Stock
1 : $1.59000
Cut Tape (CT)
1,500 : $0.52339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Ta), 71A (Tc)
4.5V, 10V
6.1mOhm @ 35A, 10V
2V @ 250µA
20 nC @ 10 V
±20V
1400 pF @ 25 V
-
3.6W (Ta), 61W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
TO-252AA (DPAK)
IRFR8314TRPBF
MOSFET N-CH 30V 90A DPAK
Infineon Technologies
3,958
In Stock
1 : $2.51000
Cut Tape (CT)
2,000 : $0.87267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
90A (Tc)
4.5V, 10V
2.2mOhm @ 90A, 10V
2.2V @ 100µA
54 nC @ 4.5 V
±20V
4945 pF @ 15 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-236AB
2N7002NXBKR
MOSFET N-CH 60V 270MA TO236AB
Nexperia USA Inc.
23,460
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta), 330mA (Tc)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TSOT-26
DMP3050LVT-7
MOSFET P CH 30V 4.5A TSOT26
Diodes Incorporated
13,548
In Stock
828,000
Factory
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
2V @ 250µA
10.5 nC @ 10 V
±25V
620 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SOT 1023
NVMYS021N06CLTWG
MOSFET N-CH 60V 9.8A/27A 4LFPAK
onsemi
2,965
In Stock
3,000
Factory
1 : $1.51000
Cut Tape (CT)
3,000 : $0.45829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.8A (Ta), 27A (Tc)
4.5V, 10V
21mOhm @ 10A, 10V
2V @ 16µA
5 nC @ 10 V
±20V
410 pF @ 25 V
-
3.8W (Ta), 28W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK4 (5x6)
SOT-1023, 4-LFPAK
8-SOIC
SQ4435EY-T1_BE3
MOSFET P-CHANNEL 30V 15A 8SOIC
Vishay Siliconix
2,494
In Stock
1 : $2.28000
Cut Tape (CT)
2,500 : $0.74007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
15A (Tc)
4.5V, 10V
18mOhm @ 8A, 10V
2.5V @ 250µA
58 nC @ 10 V
±20V
2170 pF @ 15 V
-
6.8W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.