Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
994 In Stock | 1 : $37.10000 Cut Tape (CT) 1,000 : $22.13915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 144A (Tc) | 15V, 18V | 12.2mOhm @ 56.7A, 18V | 5.1V @ 17.8mA | 124 nC @ 18 V | +23V, -10V | 4050 pF @ 800 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,148 In Stock | 1 : $11.86000 Cut Tape (CT) 800 : $5.04299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 18V | 87mOhm @ 15A, 18V | 4.4V @ 7mA | 57 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 1 : $13.64000 Cut Tape (CT) 1,000 : $6.06289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V, 18V | 52.6mOhm @ 13.2A, 18V | 5.1V @ 4.1mA | 30 nC @ 18 V | +23V, -10V | 1010 pF @ 800 V | - | 205W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |