Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2DB1184Q-13
DMN10H170SK3-13
MOSFET N-CH 100V 12A TO252-3
Diodes Incorporated
112,865
In Stock
7,500
Factory
1 : $1.30000
Cut Tape (CT)
2,500 : $0.34999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12A (Tc)
4.5V, 10V
140mOhm @ 5A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
1167 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
4,788
In Stock
1 : $1.90000
Cut Tape (CT)
2,500 : $0.49727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
-
110mOhm @ 10A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
1050 pF @ 80 V
-
70W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FDD1600N10ALZ
MOSFET N-CH 100V 6.8A TO252
onsemi
6,323
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $0.60592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.8A (Tc)
5V, 10V
160mOhm @ 3.4A, 10V
2.8V @ 250µA
3.61 nC @ 10 V
±20V
225 pF @ 50 V
-
14.9W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.