Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : $34.30000 Cut Tape (CT) 750 : $23.90869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 288A (Tc) | 10V | 7mOhm @ 100A, 10V | 4.7V @ 3.24mA | 370 nC @ 10 V | ±20V | 16385 pF @ 400 V | - | 1.249kW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
201 In Stock | 1 : $38.85000 Cut Tape (CT) 1,000 : $27.76217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
306 In Stock | 1 : $44.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 171A (Tc) | 15V, 20V | 6.1mOhm @ 146.3A, 20V | 5.6V @ 29.7mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-U06 | TO-247-3 | |||
932 In Stock | 1 : $51.02000 Cut Tape (CT) 1,000 : $33.09276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 189A (Tc) | 15V, 18V | 7.7mOhm @ 89.9A, 18V | 5.1V @ 28.3mA | 195 nC @ 18 V | +23V, -10V | 6380 pF @ 800 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,987 In Stock | 1 : $65.84000 Cut Tape (CT) 1,000 : $45.46772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
327 In Stock | 1 : $28.90000 Cut Tape (CT) 750 : $16.77321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 98A (Tc) | 0V, 18V | 22mOhm @ 41.5A, 18V | 5.6V @ 14.9mA | 80 nC @ 18 V | +23V, -5V | 2869 pF @ 500 V | - | 384W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
628 In Stock | 1 : $24.08000 Cut Tape (CT) 750 : $15.20116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 94A (Tc) | 15V, 20V | 13.2mOhm @ 64.2A, 20V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 499W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
482 In Stock | 1 : $33.47000 Cut Tape (CT) 1,000 : $21.46985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 158A (Tc) | 15V, 20V | 9.1mOhm @ 92.1A, 20V | 5.6V @ 18.7mA | 112 nC @ 18 V | +23V, -7V | 4001 pF @ 400 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : $30.88000 Cut Tape (CT) 750 : $19.85571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 154A (Tc) | 15V, 20V | 9.1mOhm @ 92.1A, 20V | 5.6V @ 18.7mA | 113 nC @ 18 V | +23V, -10V | 4002 pF @ 400 V | - | 651W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : $76.14000 Cut Tape (CT) 2,000 : $53.59853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 120A (Tc) | 0V, 2V | 4.3mOhm @ 80A, 2V | 3.7V @ 180mA | 400 nC @ 18 V | +3V, -30V | 3028 pF @ 400 V | - | 1153W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN |