Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,786 In Stock | 1 : $2.61000 Cut Tape (CT) 2,500 : $0.72044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,885 In Stock | 1 : $3.08000 Cut Tape (CT) 2,500 : $0.87577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.4A (Ta), 32A (Tc) | 4.5V, 10V | 27mOhm @ 8.4A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2380 pF @ 20 V | - | 69W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
777 In Stock 45,000 Factory | 1 : $3.39000 Cut Tape (CT) 1,500 : $1.03572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
8,239 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.37583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.3V @ 250µA | 30.5 nC @ 10 V | ±20V | 1025 pF @ 15 V | Schottky Diode (Body) | 41W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
2,810 In Stock | 1 : $1.75000 Cut Tape (CT) 1,500 : $0.48157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 260mOhm @ 3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 3W (Ta), 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 35mOhm @ 7.6A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 462 pF @ 15 V | - | 28W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |