Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263
IXFT120N25X3HV
MOSFET N-CH 250V 120A TO268HV
Littelfuse Inc.
2,627
In Stock
1 : $21.53000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
120A (Tc)
10V
12mOhm @ 60A, 10V
4.5V @ 4mA
122 nC @ 10 V
±20V
7870 pF @ 25 V
-
520W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
8-DFN
AON6512
MOSFET N-CH 30V 54A/150A 8DFN
Alpha & Omega Semiconductor Inc.
13,666
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $0.64305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
54A (Ta), 150A (Tc)
4.5V, 10V
1.7mOhm @ 20A, 10V
2V @ 250µA
64 nC @ 10 V
±20V
3430 pF @ 15 V
-
7.4W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8 VSONP
CSD19531Q5AT
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
1,774
In Stock
1 : $3.26000
Cut Tape (CT)
250 : $1.33504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Ta)
6V, 10V
6.4mOhm @ 16A, 10V
3.3V @ 250µA
48 nC @ 10 V
±20V
3870 pF @ 50 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.