Single FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT23
BSS308PEH6327XTSA1
MOSFET P-CH 30V 2A SOT23-3
Infineon Technologies
275,616
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
2V @ 11µA
5 nC @ 10 V
±20V
500 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
IRF9310TRPBF
MOSFET P-CH 30V 20A 8SO
Infineon Technologies
8,950
In Stock
1 : $2.75000
Cut Tape (CT)
4,000 : $0.72686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
20A (Tc)
4.5V, 10V
4.6mOhm @ 20A, 10V
2.4V @ 100µA
165 nC @ 10 V
±20V
5250 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
TO-263-7 DPak (6 LeadsTab)
IRFS7430TRL7PP
MOSFET N-CH 40V 240A D2PAK
Infineon Technologies
2,202
In Stock
1 : $6.06000
Cut Tape (CT)
800 : $2.19263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
240A (Tc)
6V, 10V
0.75mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
13975 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab)
PG-SOT323
BSS138WH6327XTSA1
MOSFET N-CH 60V 280MA SOT323-3
Infineon Technologies
135,334
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
4.5V, 10V
3.5Ohm @ 200mA, 10V
1.4V @ 26µA
1.5 nC @ 10 V
±20V
43 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.