Single FETs, MOSFETs

Results: 2
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)200mA (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
2N7000
MOSFET TO92 N 60V 0.2A 5OHM 150C
onsemi
20,563
In Stock
1 : $0.66000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-226-3, TO-92-3 (TO-226AA)
2N7000BU
MOSFET N-CH 60V 200MA TO92-3
onsemi
25,723
In Stock
30,000
Factory
1 : $0.51000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.