Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854 In Stock | 1 : $33.40000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
742 In Stock | 1 : $33.14000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 22A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant |