21A (Ta), 97A (Tc) Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSD17559Q5T
CSD16322Q5
MOSFET N-CH 25V 21A/97A 8VSON
Texas Instruments
1,287
In Stock
1 : $1.91000
Cut Tape (CT)
2,500 : $0.73492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
21A (Ta), 97A (Tc)
3V, 8V
5mOhm @ 20A, 8V
1.4V @ 250µA
9.7 nC @ 4.5 V
+10V, -8V
1365 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN Exposed Pad
CSD16322Q5C
MOSFET N-CH 25V 21A/97A 8SON
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
21A (Ta), 97A (Tc)
3V, 8V
5mOhm @ 20A, 8V
1.4V @ 250µA
9.7 nC @ 4.5 V
+10V, -8V
1365 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SON
8-PowerTDFN
Showing
of 2

21A (Ta), 97A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.