21A (Ta), 78A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,805 In Stock 141,000 Factory | 1 : $3.75000 Cut Tape (CT) 1,500 : $1.17119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
777 In Stock 45,000 Factory | 1 : $3.39000 Cut Tape (CT) 1,500 : $1.03572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,984 In Stock | 1 : $2.40000 Cut Tape (CT) 3,000 : $0.64343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 40µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
0 In Stock 6,000 Marketplace Check Lead Time | 1 : $3.36000 Cut Tape (CT) 3,000 : $0.95540 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 40µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
0 In Stock | 5,000 : $0.87665 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : $0.92752 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |