16-PowerSOP Module Single FETs, MOSFETs

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-HDSOP-16-2
IAUS300N08S5N014TATMA1
MOSFET N-CH 80V 300A HDSOP-16-2
Infineon Technologies
4,324
In Stock
1 : $8.98000
Cut Tape (CT)
1,800 : $3.81508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tj)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 230µA
187 nC @ 10 V
±20V
13178 pF @ 40 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
PG-HDSOP-16-2
IPTC014N08NM5ATMA1
MOSFET N-CH 80V 37A/330A HDSOP
Infineon Technologies
1,861
In Stock
1 : $9.50000
Cut Tape (CT)
1,800 : $4.74913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
37A (Ta), 330A (Tc)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 230µA
180 nC @ 10 V
±20V
13000 pF @ 40 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
PG-HDSOP-16-2
IPTC019N10NM5ATMA1
MOSFET N-CH 100V 31A/279A HDSOP
Infineon Technologies
3,004
In Stock
1 : $9.71000
Cut Tape (CT)
1,800 : $4.28926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
31A (Ta), 279A (Tc)
6V, 10V
1.9mOhm @ 100A, 10V
3.8V @ 210µA
160 nC @ 10 V
±20V
12000 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
1,366
In Stock
1 : $10.05000
Cut Tape (CT)
1,800 : $3.39088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
37A (Ta), 365A (Tc)
6V, 10V
1.4mOhm @ 150A, 10V
3.8V @ 280µA
211 nC @ 10 V
±20V
16000 pF @ 50 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
PG-HDSOP-16-2
IAUS300N10S5N015TATMA1
MOSFET N-CH 100V 300A HDSOP-16-2
Infineon Technologies
2,116
In Stock
1 : $10.11000
Cut Tape (CT)
1,800 : $4.48964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tj)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
1,144
In Stock
1 : $10.29000
Cut Tape (CT)
1,800 : $4.36920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
52A (Ta), 454A (Tc)
6V, 10V
0.75mOhm @ 150A, 10V
3.3V @ 280µA
261 nC @ 10 V
±20V
21000 pF @ 30 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-U01
16-PowerSOP Module
PG-HDSOP-16-2
IAUS300N08S5N011TATMA1
MOSFET N-CH 80V 300A HDSOP-16-2
Infineon Technologies
861
In Stock
1 : $10.62000
Cut Tape (CT)
1,800 : $4.56163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tj)
6V, 10V
1.1mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
IPTC017N12NM6ATMA1
IPTC017N12NM6ATMA1
OPTIMOS 6 POWER-TRANSISTOR,120V
Infineon Technologies
141
In Stock
1 : $11.20000
Cut Tape (CT)
1,800 : $5.23602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
32A (Ta), 331A (Tc)
8V, 10V
1.7mOhm @ 150A, 10V
3.6V @ 275µA
141 nC @ 10 V
±20V
11000 pF @ 60 V
-
3.8W (Ta), 395W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-U01
16-PowerSOP Module
1,609
In Stock
1 : $11.69000
Cut Tape (CT)
1,800 : $5.97221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
-
-
-
-
-
-
-
-
-
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
1,469
In Stock
1 : $12.83000
Cut Tape (CT)
1,800 : $5.81768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
42A (Ta), 408A (Tc)
6V, 10V
1.1mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
17000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
1,311
In Stock
1 : $7.95000
Cut Tape (CT)
1,800 : $3.56773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
41A (Ta), 311A (Tc)
6V, 10V
1.2mOhm @ 100A, 10V
3.3V @ 143µA
133 nC @ 10 V
±20V
10000 pF @ 30 V
-
3.8W (Ta), 214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-U01
16-PowerSOP Module
PG-HDSOP-16-2
IAUS260N10S5N019TATMA1
MOSFET N-CH 100V 260A HDSOP-16-2
Infineon Technologies
2,951
In Stock
1 : $8.48000
Cut Tape (CT)
1,800 : $4.06954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
260A (Tj)
6V, 10V
1.9mOhm @ 100A, 10V
3.8V @ 210µA
166 nC @ 10 V
±20V
11830 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
552
In Stock
1 : $9.91000
Cut Tape (CT)
1,800 : $5.42115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
26A (Ta), 222A (Tc)
8V, 10V
2.6mOhm @ 115A, 10V
3.6V @ 169µA
88 nC @ 10 V
±20V
6500 pF @ 60 V
-
3.8W (Ta), 278W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
IMLT65R033M2HXTMA1
IMLT65R040M2HXTMA1
SICFET N-CH 650V 57A HDSOP-16
Infineon Technologies
157
In Stock
1 : $14.29000
Cut Tape (CT)
1,800 : $7.47658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
57A (Tc)
15V, 18V
49mOhm @ 22.9A, 18V
5.6V @ 4.6mA
28 nC @ 18 V
+23V, -7V
997 pF @ 400 V
-
268W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-6
16-PowerSOP Module
TP65H070G4RS-TR
TP65H070G4RS-TR
650 V 29 A GAN FET
Transphorm
1,725
In Stock
1 : $15.20000
Cut Tape (CT)
2,000 : $6.99072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 18A, 10V
4.8V @ 700µA
9 nC @ 10 V
±20V
638 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLT
16-PowerSOP Module
IMLT65R033M2HXTMA1
IMLT65R020M2HXTMA1
SICFET N-CH 650V 107A HDSOP-16
Infineon Technologies
1,804
In Stock
1 : $23.34000
Cut Tape (CT)
1,800 : $15.62253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
107A (Tc)
15V, 18V
24mOhm @ 46.9A, 18V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
454W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-6
16-PowerSOP Module
1,636
In Stock
1 : $9.44000
Cut Tape (CT)
1,800 : $4.18500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
17.5A (Ta), 143A (Tc)
8V, 10V
5.4mOhm @ 50A, 10V
4.6V @ 191µA
73 nC @ 10 V
±20V
5700 pF @ 75 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
1,800
In Stock
1 : $8.16000
Cut Tape (CT)
1,800 : $3.58927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
16.2A (Ta), 122A (Tc)
8V, 10V
6.3mOhm @ 50A, 10V
4.6V @ 163µA
63 nC @ 10 V
±20V
4800 pF @ 75 V
-
3.8W (Ta), 214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
MFG_MSC360SMA120SCTR.JPG
MSC360SMA120SCT/R
MOSFET SIC 1200 V 360 MOHM PSMT
Microchip Technology
1,300
In Stock
1 : $7.57000
Cut Tape (CT)
1,300 : $6.07892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiC (Silicon Carbide Junction Transistor)
1200 V
11A (Tc)
20V
450mOhm @ 5A, 20V
3.14V @ 250µA
21 nC @ 20 V
+23V, -10V
255 pF @ 1000 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
16-PSMT
16-PowerSOP Module
IMLT65R033M2HXTMA1
IMLT65R060M2HXTMA1
SICFET N-CH 650V 40A HDSOP-16
Infineon Technologies
321
In Stock
1 : $11.50000
Cut Tape (CT)
1,800 : $5.31214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
40A (Tc)
15V, 18V
73mOhm @ 15.4A, 18V
5.6V @ 3.1mA
18 nC @ 18 V
+23V, -7V
669 pF @ 400 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-6
16-PowerSOP Module
IMLT65R033M2HXTMA1
IMLT65R050M2HXTMA1
SICFET N-CH 650V 47A HDSOP-16
Infineon Technologies
305
In Stock
1 : $12.64000
Cut Tape (CT)
1,800 : $6.39386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
47A (Tc)
15V, 18V
62mOhm @ 18.2A, 18V
5.6V @ 3.7mA
22 nC @ 18 V
+23V, -7V
790 pF @ 400 V
-
227W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-6
16-PowerSOP Module
PG-HDSOP-16-2
IPTC012N08NM5ATMA1
MOSFET N-CH 80V 40A/396A HDSOP
Infineon Technologies
416
In Stock
1 : $13.31000
Cut Tape (CT)
1,800 : $6.11214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
80 V
40A (Ta), 396A (Tc)
6V, 10V
1.2mOhm @ 100A, 10V
3.8V @ 275µA
219 nC @ 10 V
±20V
16000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
IMLT65R033M2HXTMA1
IMLT65R015M2HXTMA1
SICFET N-CH 650V 142A HDSOP-16
Infineon Technologies
20
In Stock
1 : $26.79000
Cut Tape (CT)
1,800 : $17.84115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
142A (Tc)
15V, 18V
18mOhm @ 64.2A, 18V
5.6V @ 13mA
79 nC @ 18 V
+23V, -7V
2792 pF @ 400 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-6
16-PowerSOP Module
11
In Stock
1 : $8.62000
Cut Tape (CT)
1,800 : $3.91694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
19.4A (Ta), 174A (Tc)
8V, 10V
4.4mOhm @ 50A, 10V
4.6V @ 235µA
89 nC @ 10 V
±20V
7000 pF @ 75 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
0
In Stock
Check Lead Time
1 : $10.01000
Cut Tape (CT)
1,800 : $4.48288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Ta), 190A (Tc)
8V, 10V
3.9mOhm @ 50A, 10V
4.6V @ 243µA
93 nC @ 10 V
±20V
7300 pF @ 75 V
-
3.8W (Ta), 319W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
Showing
of 38

16-PowerSOP Module Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.