16.2A (Ta), 67A (Tc) Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5 DFN
NVMFS5H663NLT1G
MOSFET N-CH 60V 16.2A/67A 5DFN
onsemi
5,128
In Stock
1 : $2.22000
Cut Tape (CT)
1,500 : $0.78940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16.2A (Ta), 67A (Tc)
4.5V, 10V
7.2mOhm @ 20A, 10V
2V @ 56µA
17 nC @ 10 V
±20V
1131 pF @ 30 V
-
3.7W (Ta), 63W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5 DFN
NVMFS5H663NLWFT1G
MOSFET N-CH 60V 16.2A/67A 5DFN
onsemi
1,500
In Stock
21,000
Factory
1 : $2.84000
Cut Tape (CT)
1,500 : $0.76183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16.2A (Ta), 67A (Tc)
4.5V, 10V
7.2mOhm @ 20A, 10V
2V @ 56µA
17 nC @ 10 V
±20V
1131 pF @ 30 V
-
3.7W (Ta), 63W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 2

16.2A (Ta), 67A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.