1.7A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,019 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.21178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 370mOhm @ 1.25A, 10V | 2.5V @ 250µA | 8.5 nC @ 10 V | ±20V | 265 pF @ 25 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
14,721 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.23933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.7A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
264,865 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.25448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Tc) | 2.5V, 4.5V | 65mOhm @ 4.2A, 4.5V | 1.6V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 450 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
66,668 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.29938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 120mOhm @ 3.8A, 10V | 2.5V @ 250µA | 5.5 nC @ 10 V | ±20V | 344 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
2,415 In Stock | 1 : $1.63000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
7,754 In Stock | 1 : $2.88000 Cut Tape (CT) 2,500 : $0.86367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,696 In Stock | 1 : $1.53000 Cut Tape (CT) 2,500 : $0.36837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 3.3Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 18.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,867 In Stock | 1 : $2.37000 Cut Tape (CT) 2,500 : $0.64519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 3.4Ohm @ 500mA, 10V | 4V @ 1mA | 6.5 nC @ 10 V | ±20V | 65 pF @ 25 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
10,167 In Stock | 1 : $3.20000 Cut Tape (CT) 2,000 : $0.93150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
499 In Stock | 1 : $3.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
127 In Stock | 1 : $4.88000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
165 In Stock | 1 : $4.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 3.1W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,797 In Stock | 1 : $3.20000 Cut Tape (CT) 2,000 : $0.93150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
662 In Stock | 1 : $4.92000 Cut Tape (CT) 800 : $1.60316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 3.1W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,041 In Stock | 1 : $5.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 4.4Ohm @ 1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,275 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.21178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 370mOhm @ 1.25A, 10V | 2.5V @ 250µA | 8.5 nC @ 10 V | ±20V | 265 pF @ 25 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,486 In Stock | 1 : $2.42000 Cut Tape (CT) 2,500 : $0.66068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 1.7A (Tc) | 10V | 4Ohm @ 600mA, 10V | 4V @ 40µA | 6.5 nC @ 10 V | ±20V | 65 pF @ 25 V | - | 26W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
499 In Stock | 1 : $4.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 3.1W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
42,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | - | 1.7A (Tc) | 4.5V, 10V | 700mOhm @ 1A, 10V | 2.5V @ 250µA | - | ±20V | - | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock 24,289 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.7A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 18W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
102,695 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.4Ohm @ 850mA,10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 330 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
2,215 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.4Ohm @ 850mA,10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 330 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,999 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.12639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.7A (Tc) | 4.5V, 10V | 310mOhm @ 1A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 1.76W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
64,066 Marketplace | Unavailable | * | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | - | - | - | 1 nC @ 10 V | - | - | - | 800mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
320,404 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |