1.3A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219,039 In Stock 1,370,000 Factory | 1 : $0.54000 Cut Tape (CT) 10,000 : $0.07950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.5V, 4.5V | 175mOhm @ 300mA, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 64.3 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
64,127 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.19651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.7V, 4.5V | 160mOhm @ 1.5A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 162 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
42,295 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.20846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 4.5V, 10V | 180mOhm @ 1.3A, 10V | 2.5V @ 250µA | 1.9 nC @ 4.5 V | ±25V | 150 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
17,617 In Stock | 1 : $1.54000 Cut Tape (CT) 3,000 : $0.42329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 6V, 10V | 350mOhm @ 1.4A, 10V | 4V @ 250µA | 6.1 nC @ 5 V | ±20V | 424 pF @ 50 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
11,504 In Stock 192,000 Factory | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.06300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 1.3A (Ta) | 1.8V, 4.5V | 350mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.85 nC @ 4.5 V | ±8V | 70.13 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
1,295 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.05400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 200mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 450mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
17,164 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.12199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 125mOhm @ 1.3A, 4.5V | 1.2V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 416 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,837 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.10192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.5V, 4.5V | 220mOhm @ 750mA, 4.5V | 1.25V @ 250µA | 5.5 nC @ 4 V | ±12V | 225 pF @ 5 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
7,646 In Stock | 1 : $0.59000 Cut Tape (CT) 10,000 : $0.09728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.5V, 4.5V | 220mOhm @ 750mA, 4.5V | 1.25V @ 250µA | 5.5 nC @ 4 V | ±12V | 225 pF @ 5 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
64,281 In Stock | 1 : $0.63000 Cut Tape (CT) 15,000 : $0.10295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 210mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.3 nC @ 4.5 V | ±12V | 144 pF @ 10 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
3,930 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.15287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.3A (Ta) | 1.5V, 4.5V | 260mOhm @ 1.3A, 4.5V | 1V @ 1mA | 2.4 nC @ 4.5 V | ±10V | 290 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
17,788 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.23008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.5V, 4.5V | 200mOhm @ 1.3A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 330 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
6,142 In Stock 140,000 Factory | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.05100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 0.9 nC @ 4.5 V | ±8V | 40.8 pF @ 25 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
5,329 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.15567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.5V, 4.5V | 220mOhm @ 750mA, 4.5V | 1.25V @ 250µA | 3.1 nC @ 4 V | ±12V | 225 pF @ 5 V | - | 400mW (Ta) | - | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
7,960 In Stock 84,000 Factory | 1 : $1.56000 Cut Tape (CT) 3,000 : $0.45722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 6V, 10V | 350mOhm @ 1.4A, 10V | 4V @ 250µA | 10.7 nC @ 10 V | ±20V | 424 pF @ 50 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-26 | SOT-23-6 | ||
40,339 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | - | 270mOhm @ 780mA, 10V | 4V @ 250µA | 16 nC @ 10 V | - | 360 pF @ 25 V | - | - | - | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
2,151 In Stock | 1 : $2.84000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 10V | 270mOhm @ 780mA, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
54,378 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 4.5V, 10V | 180mOhm @ 1.3A, 10V | 2.5V @ 250µA | 1.9 nC @ 4.5 V | ±25V | 150 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
8,365 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.5V, 4.5V | 200mOhm @ 1.3A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 330 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.04200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 6.4 nC @ 10 V | ±12V | 32 pF @ 16 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock Check Lead Time | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.05702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 0.9 nC @ 4.5 V | ±8V | 40.8 pF @ 25 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock 200,000 Factory Check Lead Time | 5,000 : $0.04477 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 670mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1010-3 | 3-XFDFN | ||
0 In Stock Check Lead Time | 5,000 : $0.04477 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 670mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1010-3 | 3-XFDFN | ||
0 In Stock 230,000 Factory Check Lead Time | 10,000 : $0.05486 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.6 nC @ 4.5 V | ±6V | 42 pF @ 16 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
0 In Stock 150,000 Factory Check Lead Time | 10,000 : $0.05508 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 200mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 450mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 |