Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MOSFET 2N-CH 100V 75A I4-PAC
FMM75-01F
MOSFET 2N-CH 100V 75A I4-PAC
IXYS
20
In Stock
175
Factory
1 : $31.15000
Tube
Tube
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-100V75A25mOhm @ 50A, 10V4V @ 4mA180nC @ 10V---55°C ~ 150°C (TJ)Through Holei4-Pac™-5ISOPLUS i4-PAC™
MOSFET 2N-CH 250V 30A I4-PAC
FMM50-025TF
MOSFET 2N-CH 250V 30A I4-PAC
IXYS
0
In Stock
Check Lead Time
25 : $24.57840
Tube
Tube
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-250V30A50mOhm @ 25A, 10V4.5V @ 250µA78nC @ 10V4000pF @ 25V125W-55°C ~ 150°C (TJ)Through Holei4-Pac™-5ISOPLUS i4-PAC™
MOSFET 2N-CH 200V 33A I4-PAC
FMM60-02TF
MOSFET 2N-CH 200V 33A I4-PAC
IXYS
0
In Stock
Check Lead Time
25 : $24.57840
Tube
Tube
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-200V33A40mOhm @ 30A, 10V4.5V @ 250µA90nC @ 10V3700pF @ 25V125W-55°C ~ 150°C (TJ)Through Holei4-Pac™-5ISOPLUS i4-PAC™
TO-240;no-screwsl
VMM45-02F
MOSFET 2N-CH 200V 45A TO240AA
IXYS
0
In Stock
Check Lead Time
36 : $43.58611
Box
Box
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-200V45A45mOhm @ 22.5A, 10V4V @ 4mA225nC @ 10V7500pF @ 25V190W-40°C ~ 150°C (TJ)Chassis MountTO-240AATO-240AA
MOSFET 4N-CH 100V 75A ECO-PAC2
VKM60-01P1
MOSFET 4N-CH 100V 75A ECO-PAC2
IXYS
0
In Stock
25 : $86.73160
Box
Box
ObsoleteMOSFET (Metal Oxide)4 N-Channel (Half Bridge)-100V75A25mOhm @ 500mA, 10V4V @ 4mA260nC @ 10V4500pF @ 25V300W-40°C ~ 150°C (TJ)Through HoleECO-PAC2ECO-PAC2
MOSFET 2N-CH 100V 75A I4-PAC
FMK75-01F
MOSFET 2N-CH 100V 75A I4-PAC
IXYS
0
In Stock
Active
Tube
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-100V75A25mOhm @ 50A, 10V4V @ 4mA180nC @ 10V---55°C ~ 150°C (TJ)Through Holei4-Pac™-5ISOPLUS i4-PAC™
MOSFET 4N-CH 500V 40A V2-PAK
VBH40-05B
MOSFET 4N-CH 500V 40A V2-PAK
IXYS
0
In Stock
Obsolete
Box
ObsoleteMOSFET (Metal Oxide)4 N-Channel (Half Bridge)-500V40A116mOhm @ 30A, 10V4V @ 8mA270nC @ 10V---40°C ~ 150°C (TJ)Chassis MountV2-PAKV2-PAK
VMM300-03F
VMM300-03F
MOSFET 2N-CH 300V 290A Y3-DCB
IXYS
0
In Stock
Obsolete
Box
ObsoleteMOSFET (Metal Oxide)2 N-Channel (Dual)-300V290A8.6mOhm @ 145A, 10V4V @ 30mA1440nC @ 10V40000pF @ 25V1500W-40°C ~ 150°C (TJ)Chassis MountY3-DCBY3-DCB
Y3-Li
VMM650-01F
MOSFET 2N-CH 100V 680A Y3-LI
IXYS
0
In Stock
Obsolete
Box
ObsoleteMOSFET (Metal Oxide)2 N-Channel (Dual)-100V680A2.2mOhm @ 500A, 10V4V @ 30mA1440nC @ 10V---40°C ~ 150°C (TJ)Chassis MountY3-LiY3-Li
MOSFET 2N-CH 200V 84A Y4-M6
VMM85-02F
MOSFET 2N-CH 200V 84A Y4-M6
IXYS
0
In Stock
Active
Box
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-200V84A25mOhm @ 500mA, 10V4V @ 8mA450nC @ 10V15000pF @ 25V370W-40°C ~ 150°C (TJ)Chassis MountY4-M6Y4-M6
Y3-Li
VMM90-09F
MOSFET 2N-CH 900V 85A Y3-LI
IXYS
0
In Stock
Obsolete
Box
ObsoleteMOSFET (Metal Oxide)2 N-Channel (Dual)-900V85A76mOhm @ 65A, 10V5V @ 30mA960nC @ 10V---40°C ~ 150°C (TJ)Chassis MountY3-LiY3-Li
Showing
of 11

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.