FET, MOSFET Arrays

Results: 640
Manufacturer
Goford SemiconductorNexperia USA Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical2 N-Channel (Dual) Common Drain2 N-Channel (Dual)2 N-Channel (Dual), P-Channel2 N-Channel (Dual), Schottky2 N-Channel (Half Bridge)2 N-Channel2 P-Channel (Dual) Common Drain2 P-Channel (Dual)2 P-Channel-N and P-Channel ComplementaryN and P-ChannelN and P-Channel, Common Drain
FET Feature
-Logic Level GateStandard
Drain to Source Voltage (Vdss)
8V12V12V, 20V20V20V, 12V20V, 8V24V25V30V30V, 8V40V40V, 200V60V75V
Current - Continuous Drain (Id) @ 25°C
145mA180mA180mA, 145mA190mA290mA, 410mA305mA, 190mA340mA (Ta), 370mA (Tc)370mA410mA485mA485mA, 370mA540mA, 420mA
Rds On (Max) @ Id, Vgs
1.2mOhm @ 10A, 10V2.3mOhm @ 5A, 10V3.25mOhm @ 10A, 10V3.3mOhm @ 5A, 10V3.4mOhm @ 20A, 10V3.4mOhm @ 20A, 4.5V3.4mOhm @ 7A, 10V3.9mOhm @ 20A, 10V4.3mOhm @ 5A, 10V4.6mOhm @ 10A, 10V5.2mOhm @ 20.7A, 4.5V5.2mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
400mV @ 250µA (Min)450mV @ 100µA (Min)450mV @ 100µA450mV @ 1mA (Min)450mV @ 250µA (Min)450mV @ 5mA (Min)500mV @ 250µA (Min)600mV @ 250µA (Min)700mV @ 250µA800mV @ 250µA900mV @ 250µA900mV @ 300µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V0.75nC @ 4.5V1nC @ 4.5V1nC @ 4.5V, 1.22nC @ 4.5V1.1nC @ 4.5V, 1.2nC @ 4.5V1.15nC @ 4.5V1.2nC @ 4.5V1.25nC @ 4.5V1.25nC @ 4.5V, 1.33nC @ 4.5V1.4nC @ 10V1.4nC @ 4.5V1.4nC @ 4.5V, 1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 15V18.5pF @ 30V21.3pF @ 10V23pF @ 25V27pF @ 10V28pF @ 15V28pF @ 15V, 21pF @ 15V28pF @ 15V, 34pF @ 15V30pF @ 25V30pF @ 25V, 23pF @ 25V36pF @ 15V38pF @ 10V
Power - Max
220mW250mW265mW270mW (Ta)270mW290mW (Ta), 340mW (Tc)300mW (Ta), 420mW (Tc)300mW (Ta), 510mW (Tc)300mW, 270mW340mW357mW420mW
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-MICRO FOOT®CSP6-PowerPair™6-TSSOP, SC-88, SOT-3636-UFBGA6-XFDFN Exposed Pad8-DFN (4.9x5.75)8-PowerTDFN8-PowerVDFN8-PowerWDFN8-SMD, Flat Lead8-SOIC (0.154", 3.90mm Width)8-SOP
Supplier Device Package
6-Micro Foot™ (1.5x1)6-Micro Foot™ (2.36x1.56)6-PowerPair™6-TSOP8-DFN (3x3)8-DFN (4.9x5.75)8-Power33 (3x3)8-PowerPair® (6x5)8-PowerPair®8-PowerTDFN8-SO8-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
640Results
Applied FiltersRemove All

Showing
of 640
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Pkg 5880
SI1034CX-T1-GE3
MOSFET 2N-CH 20V 0.61A SC89
Vishay Siliconix
46,157
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V610mA (Ta)396mOhm @ 500mA, 4.5V1V @ 250µA2nC @ 8V43pF @ 10V220mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SC-89 (SOT-563F)
SC-70-6
SI1926DL-T1-E3
MOSFET 2N-CH 60V 0.37A SC70-6
Vishay Siliconix
26,031
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.19199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V370mA1.4Ohm @ 340mA, 10V2.5V @ 250µA1.4nC @ 10V18.5pF @ 30V510mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
Pkg 5540
SI3993CDV-T1-GE3
MOSFET 2P-CH 30V 2.9A 6TSOP
Vishay Siliconix
68,318
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.23466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)-30V2.9A111mOhm @ 2.5A, 10V2.2V @ 250µA8nC @ 10V210pF @ 15V1.4W-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
Pkg 5880
SI1025X-T1-GE3
MOSFET 2P-CH 60V 0.19A SC89
Vishay Siliconix
31,282
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.23466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate60V190mA4Ohm @ 500mA, 10V3V @ 250µA1.7nC @ 15V23pF @ 25V250mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SC-89 (SOT-563F)
SC-70-6
SI1902DL-T1-GE3
MOSFET 2N-CH 20V 0.66A SC70-6
Vishay Siliconix
28,220
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.24319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V660mA385mOhm @ 660mA, 4.5V1.5V @ 250µA1.2nC @ 4.5V-270mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
PowerPAK SC-70-6 Dual
SIA931DJ-T1-GE3
MOSFET 2P-CH 30V 4.5A SC70-6
Vishay Siliconix
76,934
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.24532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V4.5A65mOhm @ 3A, 10V2.2V @ 250µA13nC @ 10V445pF @ 15V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
SC-70-6
SI1902DL-T1-E3
MOSFET 2N-CH 20V 0.66A SC70-6
Vishay Siliconix
33,890
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.24532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V660mA385mOhm @ 660mA, 4.5V1.5V @ 250µA1.2nC @ 4.5V-270mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
Pkg 5880
SI1024X-T1-GE3
MOSFET 2N-CH 20V 485MA SC89
Vishay Siliconix
112,990
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.25599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V485mA700mOhm @ 600mA, 4.5V900mV @ 250µA0.75nC @ 4.5V-250mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SC-89 (SOT-563F)
Pkg 5540
SI3585CDV-T1-GE3
MOSFET N/P-CH 20V 3.9A 6TSOP
Vishay Siliconix
13,194
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.25599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V3.9A, 2.1A58mOhm @ 2.5A, 4.5V1.5V @ 250µA4.8nC @ 10V150pF @ 10V1.4W, 1.3W-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
Pkg 5540
SI3932DV-T1-GE3
MOSFET 2N-CH 30V 3.7A 6TSOP
Vishay Siliconix
30,517
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.30914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V3.7A58mOhm @ 3.4A, 10V2.2V @ 250µA6nC @ 10V235pF @ 15V1.4W-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
TSOT-23-6, TSOT-6
SQ3989EV-T1_GE3
MOSFET 2P-CH 30V 2.5A 6TSOP
Vishay Siliconix
15,371
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.27690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)-30V2.5A (Tc)155mOhm @ 400mA, 10V1.5V @ 250µA11.1nC @ 10V-1.67W-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
PowerPAK SC-70-6 Dual
SIA910EDJ-T1-GE3
MOSFET 2N-CH 12V 4.5A SC70-6
Vishay Siliconix
2,096
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.30914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate12V4.5A28mOhm @ 5.2A, 4.5V1V @ 250µA16nC @ 8V455pF @ 6V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
SC-70-6
SI1900DL-T1-E3
MOSFET 2N-CH 30V 0.59A SC70-6
Vishay Siliconix
28,755
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.27732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V590mA480mOhm @ 590mA, 10V3V @ 250µA1.4nC @ 10V-270mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
PowerPAK SC-70-6 Dual
SIA519EDJ-T1-GE3
MOSFET N/P-CH 20V 4.5A SC70-6
Vishay Siliconix
293,690
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.28799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V4.5A40mOhm @ 4.2A, 4.5V1.4V @ 250µA12nC @ 10V350pF @ 10V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
PowerPAK SC-70-6 Dual
SIA975DJ-T1-GE3
MOSFET 2P-CH 12V 4.5A SC70-6
Vishay Siliconix
88,139
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate12V4.5A41mOhm @ 4.3A, 4.5V1V @ 250µA26nC @ 8V1500pF @ 6V7.8W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SC-70-6 DualPowerPAK® SC-70-6 Dual
8-SOIC
SI9933CDY-T1-GE3
MOSFET 2P-CH 20V 4A 8SOIC
Vishay Siliconix
23,722
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.32975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate20V4A58mOhm @ 4.8A, 4.5V1.4V @ 250µA26nC @ 10V665pF @ 10V3.1W-50°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
SI4936CDY-T1-GE3
MOSFET 2N-CH 30V 5.8A 8SOIC
Vishay Siliconix
3,884
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.32975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V5.8A40mOhm @ 5A, 10V3V @ 250µA9nC @ 10V325pF @ 15V2.3W-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Pkg 5540
SI3900DV-T1-E3
MOSFET 2N-CH 20V 2A 6TSOP
Vishay Siliconix
38,651
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.39982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V2A125mOhm @ 2.4A, 4.5V1.5V @ 250µA4nC @ 4.5V-830mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
Pkg 5540
SI3590DV-T1-E3
MOSFET N/P-CH 30V 2.5A 6TSOP
Vishay Siliconix
16,983
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.39982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate30V2.5A, 1.7A77mOhm @ 3A, 4.5V1.5V @ 250µA4.5nC @ 4.5V-830mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
8-TSSOP 8-MSOP
SI6968BEDQ-T1-GE3
MOSFET 2N-CH 20V 5.2A 8TSSOP
Vishay Siliconix
1,847
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.40765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual) Common DrainLogic Level Gate20V5.2A22mOhm @ 6.5A, 4.5V1.6V @ 250µA18nC @ 4.5V-1W-55°C ~ 150°C (TJ)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
SI9945BDY-T1-GE3
MOSFET 2N-CH 60V 5.3A 8SOIC
Vishay Siliconix
48,308
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.50341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V5.3A58mOhm @ 4.3A, 10V3V @ 250µA20nC @ 10V665pF @ 15V3.1W-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP 8-MSOP
SI6954ADQ-T1-GE3
MOSFET 2N-CH 30V 3.1A 8TSSOP
Vishay Siliconix
8,043
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.50163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V3.1A53mOhm @ 3.4A, 10V1V @ 250µA (Min)16nC @ 10V-830mW-55°C ~ 150°C (TJ)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
PowerPAK® 1212-8 Dual
SI7232DN-T1-GE3
MOSFET 2N-CH 20V 25A PPAK 1212
Vishay Siliconix
13,923
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.47401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V25A16.4mOhm @ 10A, 4.5V1V @ 250µA32nC @ 8V1220pF @ 10V23W-55°C ~ 150°C (TJ)--Surface MountPowerPAK® 1212-8 DualPowerPAK® 1212-8 Dual
8-SOIC
SI4936BDY-T1-E3
MOSFET 2N-CH 30V 6.9A 8SOIC
Vishay Siliconix
14,201
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.54270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V6.9A35mOhm @ 5.9A, 10V3V @ 250µA15nC @ 10V530pF @ 15V2.8W-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
PowerPAK® SO-8 Dual
SQJB68EP-T1_GE3
MOSFET 2N-CH 100V 11A PPAK SO8
Vishay Siliconix
17,229
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.55889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-100V11A (Tc)92mOhm @ 4A, 10V2.5V @ 250µA8nC @ 10V280pF @ 25V27W-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPowerPAK® SO-8 DualPowerPAK® SO-8 Dual
Showing
of 640

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.