FET, MOSFET Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PMBT2222AYS-QX
MOSFET N/P-CH 30V 0.35A 6TSSOP
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
350mA, 200mA
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68nC @ 4.5V
50pF @ 15V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
MOSFET 2P-CH 30V 0.2A 6TSSOP
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.74000
Cut Tape (CT)
3,000 : $0.15768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
30V
200mA
4.1Ohm @ 200mA, 4.5V
1.1V @ 250µA
0.75nC @ 4.5V
46pF @ 15V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.