NPN Single Bipolar Transistors

Results: 8,917
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorGeneral SemiconductorGood-Ark SemiconductorHarris CorporationHY Electronic (Cayman) Limited
Series
-*2N22222N37712N44012N67142SC40272SD1816448Automotive, AEC-Q101B8BC337-25
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Current - Collector (Ic) (Max)
200 µA10 mA15 mA20 mA25 mA30 mA50 mA60 mA70 mA80 mA100 mA120 mA
Voltage - Collector Emitter Breakdown (Max)
10 V12 V15 V16 V17.5 V18 V20 V22 V25 V30 V31 V32 V
Vce Saturation (Max) @ Ib, Ic
0.15mV @ 500µA, 10V25mV @ 500µA, 10mA30mV @ 1mA, 10mA50mV @ 20mA, 100mA50mV @ 500µA, 10mA60mV @ 10mA, 100mA60mV @ 5mA, 50mA75mV @ 1mA, 100mA75mV @ 2mA, 20mA75mV @ 50mA, 500mA80mV @ 10mA, 100mA90mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1nA (ICBO)2nA2nA (ICBO)0.01µA (ICBO)10nA10nA (ICBO)15nA15nA (ICBO)20nA20nA (ICBO)25nA25nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2.25 @ 4.5A, 5V3 @ 200mA, 2V3 @ 250mA, 10V3 @ 500mA, 5V4 @ 10A, 5V4 @ 1A, 1V4 @ 2A, 1V4 @ 2A, 5V4 @ 5A, 5V4 @ 7A, 10V4.5 @ 4.5A, 5V4.5 @ 5A, 5V
Power - Max
1 mW30 mW100 mW120 mW125 mW150 mW165 mW166 mW200 mW225 mW227 mW240 mW
Frequency - Transition
80kHz200kHz400kHz800kHz1MHz1.5MHz2MHz2.5MHz2.75MHz3MHz4MHz5MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/102MIL-PRF-19500/180MIL-PRF-19500/181MIL-PRF-19500/182MIL-PRF-19500/207MIL-PRF-19500/208MIL-PRF-19500/225MIL-PRF-19500/251MIL-PRF-19500/253
Mounting Type
-Chassis MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-ESIP3-LCC3-PowerSMD, Flat Leads3-PowerUDFN3-SIP3-SMD, Flat Leads3-SMD, No Lead3-SMD, Non-Standard3-SSIP3-TDFN Exposed Pad3-UDFN3-UDFN Exposed Pad
Supplier Device Package
2-TP-FA3-CMPAK3-CP3-CPH3-DFN (0.6x1)3-DFN (1x0.6)3-HUSON (2x2)3-MCP3-MCPH3-MINIMOLD3-MLP/DFN (2x2)3-MP
Stocking Options
Environmental Options
Media
Marketplace Product
8,917Results
Applied FiltersRemove All

Showing
of 8,917
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT3904-7-F
TRANS NPN 40V 0.2A SOT23-3
Diodes Incorporated
4,004,489
In Stock
10,737,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23
MMBT3904-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
1,878,119
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
MMBT2222A-7-F
TRANS NPN 40V 0.6A SOT23-3
Diodes Incorporated
1,359,811
In Stock
50,121,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
BC846BLT1G
TRANS NPN 65V 0.1A SOT23-3
onsemi
1,257,664
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
1,084,746
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
MMBT3904LT1G
TRANS NPN 40V 0.2A SOT23-3
onsemi
991,037
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
MMBT3904,215
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
971,936
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
MMBT2222ALT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
577,368
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BC847B,215
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
342,769
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SMMBT3904LT1G
TRANS NPN 40V 0.2A SOT23-3
onsemi
221,750
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
MMBT4401-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
194,500
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TO-236AB
BC817-40,235
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
161,372
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
MMBT4401LT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
127,001
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BC817-25LT1G
TRANS NPN 45V 0.5A SOT23-3
onsemi
92,456
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBTA06LT1G
TRANS NPN 80V 0.5A SOT23-3
onsemi
8,332
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBTA42LT1G
TRANS NPN 300V 0.5A SOT23-3
onsemi
140,643
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBT5089LT1G
TRANS NPN 25V 0.05A SOT23-3
onsemi
180,431
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
50 mA
25 V
500mV @ 1mA, 10mA
50nA (ICBO)
400 @ 100µA, 5V
300 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
105,467
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
SC-70-3
SBC847CWT1G
TRANS NPN 45V 0.1A SC70-3
onsemi
76,780
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 23-3
SBC817-25LT1G
TRANS NPN 45V 0.5A SOT23-3
onsemi
114,837
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.06076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
SS8050-G
TRANS NPN 25V 1.5A SOT23-3
Comchip Technology
99,890
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2SA2018TL
2SC4617TLR
TRANS NPN 50V 0.15A EMT3
Rohm Semiconductor
45,832
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
EMT3
TO-92-3(StandardBody),TO-226_straightlead
PN2222ABU
TRANS NPN 40V 1A TO92-3
onsemi
36,237
In Stock
1 : $0.32000
Bulk
-
Bulk
Active
NPN
1 A
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
AP7387Q-30Y-13
BCX5516TA
TRANS NPN 60V 1A SOT89-3
Diodes Incorporated
7,280
In Stock
301,000
Factory
1 : $0.37000
Cut Tape (CT)
1,000 : $0.11780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
60 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-226-3, TO-92-3 (TO-226AA)
MPSA06
BJT TO92 80V NPN 0.625W 150C
onsemi
13,651
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 8,917

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.