Single Bipolar Transistors

Results: 14
Manufacturer
Diodes IncorporatedonsemiRohm Semiconductor
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA150 mA200 mA500 mA600 mA700 mA1 A1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V45 V50 V60 V120 V150 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA300mV @ 10mA, 100mA300mV @ 50mA, 1A300mV @ 50mA, 500mA330mV @ 100mA, 1.5A400mV @ 5mA, 500mA400mV @ 5mA, 50mA500mV @ 100mA, 1A600mV @ 5mA, 100mA650mV @ 5mA, 100mA700mV @ 50mA, 500mA1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)15nA (ICBO)20nA (ICBO)50nA100nA100nA (ICBO)1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 300mA, 10V100 @ 100mA, 1V100 @ 10mA, 1V100 @ 150mA, 10V120 @ 100mA, 5V120 @ 1mA, 6V200 @ 2mA, 5V250 @ 100mA, 1V300 @ 100mA, 2V300 @ 100mA, 5V300 @ 200mA, 10V420 @ 2mA, 5V
Power - Max
150 mW200 mW310 mW500 mW625 mW
Frequency - Transition
50MHz100MHz135MHz150MHz180MHz200MHz220MHz250MHz300MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SC-70, SOT-323SC-89, SOT-490TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
EMT3F (SOT-416FL)MPT3SC-70-3 (SOT323)SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
EMT3F
2SC4617EBHZGTLQ
TRANS NPN 50V 0.15A EMT3F
Rohm Semiconductor
9,900
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
150 mA
50 V
400mV @ 5mA, 500mA
100nA (ICBO)
120 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
Surface Mount
SC-89, SOT-490
EMT3F (SOT-416FL)
SC-70-3
NSVBC857CWT1G-M02
NSVBC857CWT1G-M02
onsemi
0
In Stock
150,000
Marketplace
10,000 : $0.09699
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
-
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-323
AC847BWQ-13
TRANS NPN 45V 0.1A SOT323
Diodes Incorporated
0
In Stock
900,000
Factory
Check Lead Time
10,000 : $0.04512
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
20nA (ICBO)
200 @ 2mA, 5V
200 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-3
AC817-40Q-7
TRANS NPN 45V 0.5A SOT23-3 T&R
Diodes Incorporated
0
In Stock
51,000
Factory
Check Lead Time
3,000 : $0.06570
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MMBTA55Q-13-F
GENERAL PURPOSE TRANSISTOR SOT23
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.06958
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
500 mA
60 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
310 mW
50MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT591AQTC
SS MID-PERF TRANSISTOR SOT23 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.17990
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
1 A
40 V
500mV @ 100mA, 1A
100nA
300 @ 100mA, 5V
500 mW
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT555QTA
SS HI VOLTAGE TRANSISTOR SOT23 T
Diodes Incorporated
0
In Stock
21,000
Factory
Check Lead Time
3,000 : $0.20521
Tape & Reel (TR)
Tape & Reel (TR)
Active
PNP
1 A
150 V
300mV @ 10mA, 100mA
100nA
50 @ 300mA, 10V
500 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT625QTA
SS HI VOLTAGE TRANSISTOR SOT23 T
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : $0.31669
Tape & Reel (TR)
Tape & Reel (TR)
Active
NPN
1 A
150 V
300mV @ 50mA, 1A
100nA
300 @ 200mA, 10V
625 mW
135MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-62_MPT3
2SCR372PFRAT100Q
TRANS NPN 120V 0.7A MPT3
Rohm Semiconductor
0
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.54454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
700 mA
120 V
300mV @ 50mA, 500mA
1µA (ICBO)
120 @ 100mA, 5V
500 mW
220MHz
150°C (TJ)
Surface Mount
TO-243AA
MPT3
SC-62_MPT3
2SCR372PFRAT100R
TRANS NPN 120V 0.7A MPT3
Rohm Semiconductor
0
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.54454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
700 mA
120 V
300mV @ 50mA, 500mA
1µA (ICBO)
120 @ 100mA, 5V
500 mW
220MHz
150°C (TJ)
Surface Mount
TO-243AA
MPT3
SOT-23-3
MMBT2907A-13
TRANS PNP 60V 0.6A SOT23-3
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
200MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MMBT3906-13
TRANS PNP 40V 0.2A SOT23-3
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT720-7
TRANS PNP 40V 1.5A SOT23-3
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
PNP
1.5 A
40 V
330mV @ 100mA, 1.5A
100nA
300 @ 100mA, 2V
625 mW
180MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3
NSVBC857CWT1G-M01
NSVBC857CWT1G-M01
onsemi
0
In Stock
Obsolete
Bulk
Obsolete
-
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 14

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.