Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,367 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
6,920 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
22,132 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 100mA, 1V | 200 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini |