Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-343 PKG
BFP620H7764XTSA1
RF TRANS NPN 2.8V 65GHZ SOT343-4
Infineon Technologies
12,942
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.34432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN2.8V65GHz0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz21.5dB185mW110 @ 50mA, 1.5V80mA150°C (TJ)Surface MountSC-82A, SOT-343PG-SOT343-3D
SOT-323
BFR193WH6327XTSA1
RF TRANS NPN 12V 8GHZ SOT323-3
Infineon Technologies
32,387
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN12V8GHz1dB ~ 1.6dB @ 900MHz ~ 1.8GHz10.5dB ~ 16dB580mW70 @ 30mA, 8V80mA150°C (TJ)Surface MountSC-70, SOT-323PG-SOT323
SOT-343 PKG
BFP840FESDH6327XTSA1
RF TRANS NPN 2.6V 85GHZ 4TSFP
Infineon Technologies
51,467
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.27613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN2.6V85GHz0.75dB @ 5.5GHz35dB75mW150 @ 10mA, 1.8V35mA150°C (TJ)Surface Mount4-SMD, Flat LeadsPG-TSFP-4-1
SOT-343 PKG
BFP740ESDH6327XTSA1
RF TRANS NPN 4.7V 45GHZ SOT343
Infineon Technologies
9,252
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.31958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN4.7V45GHz0.55dB ~ 1.8dB @ 150MHz ~ 10GHz8.5dB ~30.5dB160mW160 @ 25mA, 3V45mA150°C (TJ)Surface MountSC-82A, SOT-343PG-SOT343-4-2
SOT-343 PKG
BFP540ESDH6327XTSA1
RF TRANS NPN 5V 30GHZ SOT343-4
Infineon Technologies
2,320
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN5V30GHz0.9dB ~ 1.4dB @ 1.8GHz21.5dB250mW50 @ 20mA, 3.5V80mA150°C (TJ)Surface MountSC-82A, SOT-343PG-SOT343-3D
4-TSFP
BFP520FH6327XTSA1
RF TRANS NPN 3.5V 45GHZ 4TSFP
Infineon Technologies
0
In Stock
Check Lead Time
1 : $0.77000
Cut Tape (CT)
3,000 : $0.26892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3.5V45GHz0.95dB @ 1.8GHz22.5dB100mW70 @ 20mA, 2V40mA150°C (TJ)Surface Mount4-SMD, Flat Leads4-TSFP
Showing
of 6

Bipolar RF Transistors


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.