- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | 1.2 V | 1.2 V | 3.3 µA @ 1.2 V | 35 A | 2000pF @ 19.5V (VGS) | 70 mOhms | 238 W | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
6,877 In Stock | Obsolete | Tube | Obsolete | N-Channel | 1.2 V | 1.2 V | 1.5 µA @ 1.2 V | 26 A | 1550pF @ 19.5V (VGS) | 100 mOhms | 190 W | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.