Showing
1 - 16
of 16
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
P CHANNEL JFET
P CHANNEL JFET
$48.82830
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
2N5114MS-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V90 mA @ 18 V10 V @ 1 nA25pF @ 15V75 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
P CHANNEL JFET
P CHANNEL JFET
$48.86980
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
2N5115MS-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V60 mA @ 15 V6 V @ 1 nA25pF @ 15V100 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
P CHANNEL JFET
P CHANNEL JFET
$71.64530
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
2N5115UB-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V60 mA @ 15 V6 V @ 1 nA25pF @ 15V100 Ohms500 mW-65°C ~ 200°C (TJ)Surface Mount3-SMD, No LeadUB
$71.87340
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
150-2N5116UB/TR-ND
Military, MIL-PRF-19500
Tape & Reel (TR)
ActiveP-Channel30 V30 V25 mA @ 15 V4 V @ 1 nA27pF @ 15V175 Ohms500 mW-65°C ~ 200°C (TJ)Surface Mount3-SMD, No LeadUB
$71.87340
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
150-2N5115UB/TR-ND
Military, MIL-PRF-19500
Tape & Reel (TR)
ActiveP-Channel30 V30 V60 mA @ 15 V6 V @ 1 nA25pF @ 15V100 Ohms500 mW-65°C ~ 200°C (TJ)Surface Mount3-SMD, No LeadUB
2N3700
P-CHANNEL J-FET
$74.34180
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MQ2N5114-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V30 mA @ 18 V10 V @ 1 nA25pF @ 15V75 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
JFET P-CH 30V 0.5W TO18
JFET P-CH 30V 0.5W TO18
$74.34180
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MQ2N5116-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V5 mA @ 15 V1 V @ 1 mA27pF @ 15V175 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18
$75.29600
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
150-2N5114UB/TR-ND
Military, MIL-PRF-19500
Tape & Reel (TR)
ActiveP-Channel30 V30 V90 mA @ 18 V10 V @ 1 nA25pF @ 15V75 Ohms500 mW-65°C ~ 200°C (TJ)Surface Mount3-SMD, No LeadUB
P CHANNEL JFET
P CHANNEL JFET
$89.21430
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MV2N5114-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V90 mA @ 18 V10 V @ 1 nA25pF @ 15V75 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
N CHANNEL JFET
N CHANNEL JFET
$89.21430
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MX2N5116-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V25 mA @ 15 V4 V @ 1 nA27pF @ 15V175 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18
2N3700
N CHANNEL JFET
$89.21430
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MX2N5115-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V15 mA @ 15 V6 V @ 1 nA25pF @ 15V100 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
P CHANNEL JFET
P CHANNEL JFET
$105.78770
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MV2N5116-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V25 mA @ 15 V6 V @ 1 nA27pF @ 15V100 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
N CHANNEL JFET
N CHANNEL JFET
$105.78770
0 - Immediate
Microchip TechnologyMicrochip Technology
100
Non-Stock
MX2N5114-ND
Military, MIL-PRF-19500
Bulk
ActiveP-Channel30 V30 V90 mA @ 18 V10 V @ 1 nA25pF @ 15V75 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18 (TO-206AA)
P CHANNEL JFET
P CHANNEL JFET
Discontinued at Digi-Key
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
2N5114UB-ND
Military, MIL-PRF-19500
Bulk
Discontinued at Digi-KeyP-Channel30 V30 V90 mA @ 18 V10 V @ 1 nA25pF @ 15V75 Ohms500 mW-65°C ~ 200°C (TJ)Surface Mount3-SMD, No LeadUB
P CHANNEL JFET
P CHANNEL JFET
Discontinued at Digi-Key
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
2N5116MS-ND
Military, MIL-PRF-19500
Bulk
Discontinued at Digi-KeyP-Channel30 V30 V25 mA @ 15 V4 V @ 1 nA27pF @ 15V175 Ohms500 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18
P CHANNEL JFET
P CHANNEL JFET
Discontinued at Digi-Key
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
2N5116UB-ND
Military, MIL-PRF-19500
Bulk
Discontinued at Digi-KeyP-Channel30 V30 V25 mA @ 15 V4 V @ 1 nA27pF @ 15V175 Ohms500 mW-65°C ~ 200°C (TJ)Surface Mount3-SMD, No LeadUB
Showing
1 - 16
of 16

Transistors - JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.