Showing
1 - 25
of 35
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
JFET N-CH 40V 400MW TO92-3
MARKETPLACE PRODUCT
$0.33321
0 - Immediate
NXP USA Inc.NXP USA Inc.
962
Non-Stock
568-5810-1-ND
2156-J111126-ND
568-5810-3-ND
-
Cut Tape (CT)
Bulk
Tape & Box (TB)
ObsoleteN-Channel40 V40 V20 mA @ 15 V-10 V @ 1 µA6pF @ 10V (VGS)30 Ohms400 mW150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23
JFET N-CH 25V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-14543-2-ND
568-14543-1-ND
568-14543-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel25 V25 V12 mA @ 10 V-1 V @ 1 µA5pF @ 10V50 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 10MA 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-8482-2-ND
568-8482-1-ND
568-8482-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel-25 V200 µA @ 10 V10 mA1.2 V @ 0.5 nA5pF @ 10V-250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 10MA 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BFR30,235-ND
-
Tape & Reel (TR)
ObsoleteN-Channel-25 V4 mA @ 10 V10 mA5 V @ 0.5 nA4pF @ 10V-250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 10MA 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6203-2-ND
568-6203-1-ND
568-6203-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel-25 V4 mA @ 10 V10 mA5 V @ 0.5 nA4pF @ 10V-250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 40V 0.3W SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6480-2-ND
568-6480-1-ND
568-6480-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel40 V40 V20 mA @ 15 V-10 V @ 1 µA6pF @ 10V (VGS)30 Ohms300 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 40V 250MW SOT23
MARKETPLACE PRODUCT
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6479-2-ND
568-6479-1-ND
568-6479-6-ND
2156-PMBF4392215-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteN-Channel40 V40 V25 mA @ 20 V-2 V @ 1 nA14pF @ 20V-250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 40V 0.25W SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-8488-2-ND
568-8488-1-ND
568-8488-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel40 V40 V50 mA @ 15 V20 mA4 V @ 0.5 nA-25 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 25V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6484-2-ND
568-6484-1-ND
568-6484-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel25 V25 V12 mA @ 10 V-1 V @ 1 µA5pF @ 10V50 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
TO-92-3(StandardBody),TO-226_straightlead
JFET P-CH 30V 400MW TO92-3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
J177,126-ND
-
Tape & Box (TB)
ObsoleteP-Channel30 V30 V1.5 mA @ 15 V-800 mV @ 10 nA8pF @ 10V (VGS)300 Ohms400 mW150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3(StandardBody),TO-226_straightlead
JFET P-CH 30V 0.4W TO92
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
J175,116-ND
-
Tape & Box (TB)
ObsoleteP-Channel30 V30 V7 mA @ 15 V-3 V @ 10 nA8pF @ 10V (VGS)125 Ohms400 mW150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3(StandardBody),TO-226_straightlead
JFET N-CH 40V 400MW TO92-3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-8489-1-ND
568-8489-3-ND
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteN-Channel40 V40 V2 mA @ 15 V-500 mV @ 1 µA6pF @ 10V (VGS)100 Ohms400 mW150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3(StandardBody),TO-226_straightlead
JFET N-CH 40V 400MW TO92-3
MARKETPLACE PRODUCT
$0.33320
0 - Immediate
Rochester Electronics, LLCNXP USA Inc.
300
Non-Stock
2156-J112126-NXTB-ND
J112,126-ND
-
Bulk
Tape & Box (TB)
ObsoleteN-Channel40 V40 V5 mA @ 15 V-1 V @ 1 µA6pF @ 10V (VGS)50 Ohms400 mW150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23
JFET N-CH 40V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-11114-2-ND
568-11114-1-ND
568-11114-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel40 V40 V8 mA @ 15 V-800 mV @ 0.5 nA-60 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 40V 0.3W SOT23
MARKETPLACE PRODUCT
$0.23989
0 - Immediate
NXP USA Inc.NXP USA Inc.
285
Non-Stock
568-6481-2-ND
568-6481-1-ND
568-6481-6-ND
2156-PMBFJ112215-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteN-Channel40 V40 V5 mA @ 15 V-5 V @ 1 µA6pF @ 10V (VGS)50 Ohms300 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 40V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BSR57,215-ND
-
Tape & Reel (TR)
ObsoleteN-Channel40 V40 V20 mA @ 15 V-5 V @ 0.5 nA-40 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 10MA 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BFR31,235-ND
-
Tape & Reel (TR)
ObsoleteN-Channel-25 V1 mA @ 10 V10 mA2.5 V @ 0.5 nA4pF @ 10V-250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 10MA 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6204-2-ND
568-6204-1-ND
568-6204-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel-25 V1 mA @ 10 V10 mA2.5 V @ 0.5 nA4pF @ 10V-250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 25V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2083-2-ND
568-2083-1-ND
568-2083-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel25 V25 V24 mA @ 10 V-2 V @ 1 µA5pF @ 10V50 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET P-CH 30V 0.3W SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-5033-2-ND
568-5033-1-ND
568-5033-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-Channel30 V30 V1.5 mA @ 15 V-800 mV @ 10 nA8pF @ 10V (VGS)300 Ohms300 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 25V 250MW SOT23
MARKETPLACE PRODUCT
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2080-2-ND
568-2080-1-ND
568-2080-6-ND
2156-PMBFJ110215-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteN-Channel25 V25 V10 mA @ 15 V-4 V @ 1 µA30pF @ 10V (VGS)18 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 25V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2079-2-ND
568-2079-1-ND
568-2079-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel25 V25 V40 mA @ 15 V-6 V @ 1 µA30pF @ 10V (VGS)12 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 25V 250MW SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2078-2-ND
568-2078-1-ND
568-2078-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-Channel25 V25 V80 mA @ 15 V-10 V @ 1 µA30pF @ 10V (VGS)8 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
JFET N-CH 40V 250MW SOT23
MARKETPLACE PRODUCT
$0.21000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-5032-2-ND
568-5032-1-ND
568-5032-6-ND
2156-PMBF4393215-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteN-Channel40 V40 V5 mA @ 20 V-500 mV @ 1 nA14pF @ 20V100 Ohms250 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT 363
JFET 2N-CH 25V 0.19W 6TSSOP
MARKETPLACE PRODUCT
$0.34603
19,798 - Immediate
NXP USA Inc.NXP USA Inc.
1,131
Non-Stock
568-2084-2-ND
568-2084-1-ND
568-2084-6-ND
2156-PMBFJ620115-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete2 N-Channel (Dual)25 V25 V24 mA @ 10 V-2 V @ 1 µA5pF @ 10V50 Ohms190 mW150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Showing
1 - 25
of 35

Transistors - JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.