Showing
1 - 25
of 1,089
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3
IGW25N120H3FKSA1
IGBT 1200V 50A 326W TO247-3
Infineon Technologies
6,120
In Stock
1 : $8.01000
Tube
Tube
ActiveTrench Field Stop1200 V50 A100 A2.4V @ 15V, 25A326 W2.65mJStandard115 nC27ns/277ns600V, 25A, 23Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-1
PG-TO247-3
IGW40N120H3FKSA1
IGBT 1200V 80A 483W TO247-3
Infineon Technologies
1,017
In Stock
1 : $9.48000
Tube
Tube
ActiveTrench Field Stop1200 V80 A160 A2.4V @ 15V, 40A483 W3.16mJStandard185 nC30ns/290ns600V, 40A, 12Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-1
AUIRFP4310Z BACK
IGW30N60TPXKSA1
IGBT TRENCH/FS 600V 53A TO247-3
Infineon Technologies
3,606
In Stock
1 : $3.76000
Tube
Tube
Not For New DesignsTrench Field Stop600 V53 A90 A1.8V @ 15V, 30A200 W710µJ (on), 420µJ (off)Standard130 nC15ns/179ns400V, 30A, 10.5Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
125
In Stock
1 : $4.83000
Tube
Tube
Active-1200 V40 A60 A1.75V @ 15V, 20A288 W750µJ (off)Standard170 nC-/260ns600V, 20A, 10Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
0
In Stock
1 : $6.18000
Tube
Tube
ActiveTrench Field Stop1200 V80 A120 A1.85V @ 15V, 40A394 W1.6mJ (off)Standard310 nC-/420ns600V, 40A, 10Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
230
In Stock
1 : $6.76000
Tube
Tube
ActiveTrench Field Stop1600 V60 A90 A2.15V @ 15V, 30A263 W2mJ (off)Standard205 nC-/290ns600V, 30A, 10Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
175
In Stock
1 : $7.82000
Tube
Tube
ActiveNPT, Trench Field Stop1200 V50 A75 A2.2V @ 15V, 25A190 W4.2mJStandard155 nC50ns/560ns600V, 25A, 22Ohm, 15V--40°C ~ 150°C (TJ)Through HoleTO-247-3PG-TO247-3-1
AUIRFP4310Z BACK
IKW75N65EL5XKSA1
IGBT 650V 75A FAST DIODE TO247-3
Infineon Technologies
1,440
In Stock
1 : $13.17000
Tube
Tube
Active-650 V80 A300 A1.35V @ 15V, 75A536 W1.61mJ (on), 3.2mJ (off)Standard436 nC40ns/275ns400V, 75A, 4Ohm, 15V114 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
226
In Stock
1 : $22.46000
Tube
Tube
ActiveTrench Field Stop650 V80 A300 A1.7V @ 15V, 75A395 W240µJ (on), 750µJ (off)Standard164 nC22ns/145ns400V, 75A, 5.6Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-4PG-TO247-4-3
129
In Stock
1 : $4.38000
Tube
Tube
Active-650 V40 A60 A1.7V @ 15V, 20A150 W300µJ (on), 70µJ (off)Standard97 nC24ns/250ns400V, 10A, 20Ohm, 15V68 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
417
In Stock
1 : $5.55000
Tube
Tube
Active-650 V74 A120 A2.1V @ 15V, 40A255 W360µJ (on), 100µJ (off)Standard95 nC19ns/160ns400V, 20A, 15Ohm, 15V60 ns-40°C ~ 175°C (TJ)Through HoleTO-220-3PG-TO220-3
PG-TO247-3
IKW25N120T2FKSA1
IGBT TRENCH 1200V 50A TO247-3
Infineon Technologies
140
In Stock
1 : $10.07000
Tube
Tube
ActiveTrench1200 V50 A100 A2.2V @ 15V, 25A349 W2.9mJStandard120 nC27ns/265ns600V, 25A, 16.4Ohm, 15V195 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-1
969
In Stock
1 : $21.22000
Tube
Tube
ActiveTrench Field Stop600 V160 A400 A2V @ 15V, 100A714 W3.1mJ (on), 2.5mJ (off)Standard610 nC30ns/290ns400V, 100A, 3.6Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-46
2,500
In Stock
1 : $2.43000
Cut Tape (CT)
2,500 : $1.28313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTrench Field Stop600 V20 A30 A2.1V @ 15V, 10A150 W210µJ (on), 380µJ (off)Standard64 nC14ns/192ns400V, 10A, 23Ohm, 15V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63PG-TO252-3
220
In Stock
1 : $7.41000
Tube
Tube
Active-650 V80 A150 A2.1V @ 15V, 50A305 W490µJ (on), 160µJ (off)Standard120 nC21ns/175ns400V, 25A, 12Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
222
In Stock
1 : $9.54000
Tube
Tube
ActiveTrench650 V74 A120 A2.1V @ 15V, 40A250 W350µJ (on), 100µJ (off)Standard95 nC19ns/165ns400V, 20A, 15Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-41
PG-TO247-3-AI
IKFW50N60DH3XKSA1
IGBT TRENCH/FS 600V 53A TO247-3
Infineon Technologies
163
In Stock
1 : $10.03000
Tube
Tube
ActiveTrench Field Stop600 V53 A160 A2.3V @ 15V, 40A145 W1.22mJ (on), 610µJ (off)Standard210 nC25ns/212ns400V, 40A, 8Ohm, 15V64 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-AI
PG-SOT223-3
IKN04N60RC2ATMA1
HOME APPLIANCES 14 PG-SOT223-3
Infineon Technologies
3,000
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.61584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-600 V7.5 A12 A2.3V @ 15V, 4A6.8 W95µJ (on), 62µJ (off)Standard24 nC8ns/126ns400V, 4A, 49Ohm, 15V39 ns-40°C ~ 150°C (TJ)Surface MountTO-261-4, TO-261AAPG-SOT223-3
4,910
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.40818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTrench Field Stop600 V28 A45 A2.3V @ 15V, 15A115.4 W570µJ (on), 350µJ (off)Standard72 nC18ns/374ns400V, 15A, 49Ohm, 15V129 ns-40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63PG-TO252-3
PG-TO251-3
IGU04N60TAKMA1
IGBT TRENCH 600V 8A TO251-3
Infineon Technologies
1,281
In Stock
1 : $1.78000
Tube
Tube
ActiveTrench600 V8 A12 A2.05V @ 15V, 4A42 W61µJ (on), 84µJ (off)Standard27 nC14ns/164ns400V, 4A, 47Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-251-3 Short Leads, IPak, TO-251AAPG-TO251-3
1,970
In Stock
1 : $4.58000
Cut Tape (CT)
1,000 : $3.00863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPT650 V30 A45 A2.1V @ 15V, 15A105 W0.16mJ (on), 0.04mJ (off)Standard40 nC24ns/22ns400V, 7.5A, 39Ohm, 15V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-3-2
1,995
In Stock
1 : $5.96000
Cut Tape (CT)
1,000 : $3.91108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPT650 V30 A----Standard-----Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-3-2
1,985
In Stock
1 : $5.96000
Cut Tape (CT)
1,000 : $3.91108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPT650 V30 A----Standard-----Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-3-2
240
In Stock
1 : $4.22000
Tray
Tray
ActiveTrench Field Stop650 V55 A60 A1.7V @ 15V, 20A136 W-Standard97 nC----40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-32
1,990
In Stock
1 : $6.47000
Cut Tape (CT)
1,000 : $4.24722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPT650 V40 A----Standard-----Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-3-2
Showing
1 - 25
of 1,089

Transistors - IGBTs - Single


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.