Showing
1 - 25
of 34
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D2PAK
IGBT 480V 51A TO263AB
$4.98000
0 - Immediate
onsemionsemi
1
ISL9V5045S3STTR-ND
ISL9V5045S3STCT-ND
ISL9V5045S3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-480 V51 A1.6V @ 4V, 10A300 W-Logic32 nC-/10.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
TO-252-3
ECOSPARK3 IGN-IGBT TO252
$2.26000
2,340 - Immediate
onsemionsemi
1
Non-Stock
FGD2736G3-F085OSTR-ND
FGD2736G3-F085OSCT-ND
FGD2736G3-F085OSDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-360 V21 A1.65V @ 4.5V, 10A150 W-Logic18 nC4µs/15µs14V, 10A, 1000Ohm, 5V7 µs-40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
TO-252-3
IGBT 430V 10A TO252AA
$2.13000
158 - Immediate
7,500 - Factory
onsemionsemi
1
ISL9V2040D3STTR-ND
ISL9V2040D3STCT-ND
ISL9V2040D3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-430 V10 A1.9V @ 4V, 6A130 W-Logic12 nC-/3.64µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
D2PAK
IGBT 430V 21A TO263AB
$3.86000
473 - Immediate
onsemionsemi
1
ISL9V3040S3STTR-ND
ISL9V3040S3STCT-ND
ISL9V3040S3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-430 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
D²Pak,TO-263_418B−04
ECOSPARK IGNITION IGBT
$3.97000
600 - Immediate
onsemionsemi
1
FGB3056-F085OSTR-ND
FGB3056-F085OSCT-ND
FGB3056-F085OSDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-600 V29 A1.55V @ 5V, 8A200 W-Logic20 nC1.3µs/8.2µs-2.4 µs-40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK-3 (TO-263-3)
TO-252-3
IGBT 430V 21A TO252AA
MARKETPLACE PRODUCT
$2.23000
0 - Immediate
onsemionsemi
1
ISL9V3040D3STTR-ND
ISL9V3040D3STCT-ND
ISL9V3040D3STDKR-ND
2156-ISL9V3040D3ST-OS-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active-430 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
D2PAK
IGBT 390V 46A 250W TO263AB
$4.79000
0 - Immediate
onsemionsemi
1
ISL9V5036S3STTR-ND
ISL9V5036S3STCT-ND
ISL9V5036S3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-390 V46 A1.6V @ 4V, 10A250 W-Logic32 nC-/10.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
TO-220-3
IGBT 430V 21A TO220-3
MARKETPLACE PRODUCT
$4.01000
0 - Immediate
Rochester Electronics, LLConsemi
1
2156-ISL9V3040P3-OS-ND
ISL9V3040P3-ND
EcoSPARK®
Bulk
Tube
Active-430 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-252-3
IGBT, 430V, 10A, 1.95V, 200MJ, D
$1.06778
0 - Immediate
onsemionsemi
2,500
Non-Stock
488-ISL9V2040D3STVTR-ND
EcoSPARK®
Tape & Reel (TR)
Active-430 V10 A1.9V @ 4V, 6A130 W-Logic12 nC610ns/3.64µs---40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
DPAK_369C
ECOSPARK1 IGN-IGBT TO252
$1.24408
0 - Immediate
72,500 - Factory
onsemionsemi
2,500
Non-Stock
ISL9V3040D3ST-F085C-ND
EcoSPARK®
Tape & Reel (TR)
Active-430 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4µs300V, 1000Ohm, 5V7 µs-40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252)
TO-252-3
IGBT, 360V, 17A, 1.58V, 300MJ, D
$1.24408
0 - Immediate
onsemionsemi
2,500
Non-Stock
488-ISL9V3036D3STVTR-ND
EcoSPARK®
Tape & Reel (TR)
Active-360 V21 A1.6V @ 4V, 6A150 W-Logic17 nC700µs/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
D2PAK
IGBT 360V 21A TO263AB
MARKETPLACE PRODUCT
$1.41926
22,488 - Immediate
onsemionsemi
271
Non-Stock
ISL9V3036S3STTR-ND
ISL9V3036S3STCT-ND
ISL9V3036S3STDKR-ND
2156-ISL9V3036S3ST-OS-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active-360 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
D2PAK
IGBT 430V 10A TO263AB
$2.11666
0 - Immediate
onsemionsemi
800
Non-Stock
ISL9V2040S3STTR-ND
ISL9V2040S3STCT-ND
ISL9V2040S3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-430 V10 A1.9V @ 4V, 6A130 W-Logic12 nC-/3.64µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
D2PAK
IGBT 430V 15.5A TO263AB
$2.34618
0 - Immediate
3,200 - Factory
onsemionsemi
800
Non-Stock
ISL9V2540S3STTR-ND
ISL9V2540S3STCT-ND
ISL9V2540S3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-430 V15.5 A1.8V @ 4V, 6A166.7 W-Logic15.1 nC-/3.64µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
D2PAK SOT427
IGBT 430V 21A TO263-6
$3.10250
0 - Immediate
onsemionsemi
800
Non-Stock
FGB3040CSTR-ND
FGB3040CSCT-ND
FGB3040CSDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-430 V21 A1.6V @ 4V, 6A150 W-Logic15 nC-/4.7µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-7, D²Pak (6 Leads + Tab), TO-263CBD²PAK-6
D2PAK
IGBT 390V 46A 250W TO263AB
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V5036S3S-ND
EcoSPARK®
Tube
Obsolete-390 V46 A1.6V @ 4V, 10A250 W-Logic32 nC-/10.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
TO-220-3
IGBT 430V 10A 130W TO220AB
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V2040P3-ND
EcoSPARK®
Tube
Obsolete-430 V10 A1.9V @ 4V, 6A130 W-Logic12 nC-/3.64µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IGBT 390V 46A 250W TO220AB
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V5036P3-ND
EcoSPARK®
Tube
Obsolete-390 V46 A1.6V @ 4V, 10A250 W-Logic32 nC-/10.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-262-3 Long Leads
IGBT 390V 46A 250W TO262AA
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V5036S3-ND
EcoSPARK®
Tube
Obsolete-390 V46 A1.6V @ 4V, 10A250 W-Logic32 nC-/10.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Through HoleTO-262-3 Long Leads, I²Pak, TO-262AATO-262AA
TO-252-3
IGBT 430V 10A 130W TO252AA
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V2040D3S-ND
EcoSPARK®
Tube
Obsolete-430 V10 A1.9V @ 4V, 6A130 W-Logic12 nC-/3.64µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
D2PAK
IGBT 430V 10A 130W TO263AB
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V2040S3S-ND
EcoSPARK®
Tube
Obsolete-430 V10 A1.9V @ 4V, 6A130 W-Logic12 nC-/3.64µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
TO-252-3
IGBT 430V 21A 150W TO252AA
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V3040D3S-ND
EcoSPARK®
Tube
Obsolete-430 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
D2PAK
IGBT 430V 21A 150W TO263AB
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V3040S3S-ND
EcoSPARK®
Tube
Obsolete-430 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
TO-252-3
IGBT 360V 21A 150W TO252AA
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V3036D3S-ND
EcoSPARK®
Tube
Obsolete-360 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
TO-252-3
IGBT 360V 21A 150W TO252AA
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
ISL9V3036D3ST-ND
EcoSPARK®
Tape & Reel (TR)
Obsolete-360 V21 A1.6V @ 4V, 6A150 W-Logic17 nC-/4.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
Showing
1 - 25
of 34

Transistors - IGBTs - Single


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.