Showing
1 - 25
of 25
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-247-3-PKG-Series
IGBT 600V 93A 415W TO247
$15.97000
9,239 - Immediate
Microchip TechnologyMicrochip Technology
1
APT50GS60BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V93 A195 A3.15V @ 15V, 50A415 W755µJ (off)Standard235 nC16ns/225ns400V, 40A, 4.7Ohm, 15V25 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 64A 250W TO247
$10.47000
1,323 - Immediate
Microchip TechnologyMicrochip Technology
1
APT30GT60BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V64 A110 A2.5V @ 15V, 30A250 W80µJ (on), 605µJ (off)Standard7.5 nC12ns/225ns400V, 30A, 10Ohm, 15V22 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 80A 345W TO247
$13.68000
567 - Immediate
Microchip TechnologyMicrochip Technology
1
APT40GT60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V80 A160 A2.5V @ 15V, 40A345 W828µJ (off)Standard200 nC12ns/124ns400V, 40A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 100A 500W TO247
$17.20000
2,323 - Immediate
Microchip TechnologyMicrochip Technology
1
APT60GT60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V100 A360 A2.5V @ 15V, 60A500 W3.4mJStandard275 nC26ns/395ns---55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 1200V 94A 625W TO247
$19.68000
290 - Immediate
Microchip TechnologyMicrochip Technology
1
APT50GT120B2RG-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V94 A150 A3.7V @ 15V, 50A625 W2330µJ (off)Standard340 nC24ns/230ns800V, 50A, 4.7Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3-
TO-247-3-PKG-Series
IGBT 600V 110A 446W TO247
$13.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
APT50GT60BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V110 A150 A2.5V @ 15V, 50A446 W995µJ (on), 1070µJ (off)Standard240 nC14ns/240ns400V, 50A, 5Ohm, 15V22 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 43A 174W TO247
$10.12000
23 - Immediate
Microchip TechnologyMicrochip Technology
1
APT20GT60BRDQ1G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V43 A80 A2.5V @ 15V, 20A174 W215µJ (on), 245µJ (off)Standard100 nC8ns/80ns400V, 20A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 1200V 54A 347W TO247
$7.79000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
APT25GT120BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V54 A75 A3.7V @ 15V, 25A347 W930µJ (on), 720µJ (off)Standard170 nC14ns/150ns800V, 25A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 1200V 54A 347W TO247
$9.83000
1 - Immediate
Microchip TechnologyMicrochip Technology
1
APT25GT120BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V54 A75 A3.7V @ 15V, 25A347 W930µJ (on), 720µJ (off)Standard170 nC14ns/150ns800V, 25A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 110A 446W TO247
$9.60000
14 - Immediate
Microchip TechnologyMicrochip Technology
1
APT50GT60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V110 A150 A2.5V @ 15V, 50A446 W995µJ (on), 1070µJ (off)Standard240 nC14ns/240ns400V, 50A, 4.3Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-264 PKG
IGBT NPT SINGLE 1200V 50A TO-264
$20.99000
18 - Immediate
Microchip TechnologyMicrochip Technology
1
150-APT50GT120LRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V50 A150 A3.7V @ 15V, 50A625 W-, 2.33mJ (off)Standard340 nC24ns/230ns800V, 50A, 4.7Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (L)
TO-247-3-PKG-Series
IGBT 600V 42A 184W TO247
$5.48800
0 - Immediate
Microchip TechnologyMicrochip Technology
140
Non-Stock
APT15GT60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V42 A45 A2.5V @ 15V, 15A184 W150µJ (on), 215µJ (off)Standard75 nC6ns/105ns400V, 15A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 1200V 36A 250W TO247
$5.80246
0 - Immediate
Microchip TechnologyMicrochip Technology
130
Non-Stock
APT15GT120BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V36 A45 A3.6V @ 15V, 15A250 W585µJ (on), 260µJ (off)Standard105 nC10ns/85ns800V, 15A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 42A 184W TO247
$5.97392
0 - Immediate
Microchip TechnologyMicrochip Technology
120
Non-Stock
APT15GT60BRDQ1G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V42 A45 A2.5V @ 15V, 15A184 W150µJ (on), 215µJ (off)Standard75 nC6ns/105ns400V, 15A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 1200V 36A 250W TO247
$5.99464
0 - Immediate
Microchip TechnologyMicrochip Technology
110
Non-Stock
APT15GT120BRDQ1G-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V36 A45 A3.6V @ 15V, 15A250 W585µJ (on), 260µJ (off)Standard105 nC10ns/85ns800V, 15A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 43A 174W TO247
$6.25983
0 - Immediate
Microchip TechnologyMicrochip Technology
120
Non-Stock
APT20GT60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V43 A80 A2.5V @ 15V, 20A174 W215µJ (on), 245µJ (off)Standard100 nC8ns/80ns400V, 20A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 64A 250W TO247
$8.34925
0 - Immediate
Microchip TechnologyMicrochip Technology
80
Non-Stock
APT30GT60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V64 A110 A2.5V @ 15V, 30A250 W525µJ (on), 600µJ (off)Standard145 nC12ns/225ns400V, 30A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 54A 250W SOT227
$8.42763
0 - Immediate
Microchip TechnologyMicrochip Technology
80
Non-Stock
APT30GS60BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V54 A113 A3.15V @ 15V, 30A250 W570µJ (off)Standard145 nC16ns/360ns400V, 30A, 9.1Ohm, 15V25 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3-PKG-Series
IGBT 600V 93A 415W TO247
$8.94938
0 - Immediate
Microchip TechnologyMicrochip Technology
80
Non-Stock
APT50GS60BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V93 A195 A3.15V @ 15V, 50A415 W755µJ (off)Standard235 nC16ns/225ns400V, 50A, 4.7Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
T-MAX Pkg
IGBT 600V 148A 500W SOT247
$18.03325
0 - Immediate
Microchip TechnologyMicrochip Technology
40
Non-Stock
APT100GT60B2RG-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V148 A300 A2.5V @ 15V, 100A500 W3.25mJ (on), 3.125mJ (off)Standard460 nC40ns/320ns400V, 100A, 4.3Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 Variant-
TO-247-3-PKG-Series
IGBT 1200V 94A 625W TO247
$21.34250
0 - Immediate
Microchip TechnologyMicrochip Technology
40
Non-Stock
APT50GT120B2RDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V94 A150 A3.7V @ 15V, 50A625 W2330µJ (off)Standard340 nC24ns/230ns800V, 50A, 4.7Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3-
TO-264 PKG
IGBT 1200V 106A 694W TO264
$22.92533
0 - Immediate
Microchip TechnologyMicrochip Technology
30
Non-Stock
APT50GT120LRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V106 A150 A3.7V @ 15V, 50A694 W2585µJ (on), 1910µJ (off)Standard240 nC23ns/215ns800V, 50A, 1Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264 [L]
T-MAX Pkg
IGBT 1200V 106A 694W TO-247
$26.01000
8 - Immediate
Microchip TechnologyMicrosemi Corporation
1
Non-Stock
150-APT50GT120B2RDLG-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V106 A150 A3.7V @ 15V, 50A694 W3585µJ (on), 1910µJ (off)Standard240 nC23ns/215ns800V, 50A, 4.7Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 Variant-
TO-220-3
IGBT 600V 42A 184W TO220
Obsolete
0 - Immediate
Microchip TechnologyMicrosemi Corporation
-
Non-Stock
150-APT15GT60KRG-ND
Thunderbolt IGBT®
Tube
ObsoleteNPT600 V42 A45 A2.5V @ 15V, 15A184 W150µJ (on), 215µJ (off)Standard75 nC6ns/105ns400V, 15A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220 [K]
TO-220-3
IGBT 600V 64A 250W TO220
Obsolete
0 - Immediate
Microchip TechnologyMicrosemi Corporation
-
Non-Stock
150-APT30GT60KRG-ND
Thunderbolt IGBT®
Tube
ObsoleteNPT600 V64 A110 A2.5V @ 15V, 30A250 W525µJ (on), 600µJ (off)Standard145 nC12ns/225ns400V, 30A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220 [K]
Showing
1 - 25
of 25

Transistors - IGBTs - Single


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.