Showing
1 - 25
of 3,557
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
IGBT 1200V 5.3A 60W TO252AA
$2.28000
13,348 - Immediate
onsemionsemi
1
HGTD1N120BNS9ATR-ND
HGTD1N120BNS9ACT-ND
HGTD1N120BNS9ADKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPT1200 V5.3 A6 A2.9V @ 15V, 1A60 W70µJ (on), 90µJ (off)Standard14 nC15ns/67ns960V, 1A, 82Ohm, 15V--55°C ~ 150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA
TO-220-3
IGBT 600V 25A 80W TO220
$2.34000
2,304 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-6735-5-ND
PowerMESH™
Tube
Active-600 V25 A50 A2.5V @ 15V, 7A80 W95µJ (on), 115µJ (off)Standard35 nC18.5ns/72ns390V, 7A, 10Ohm, 15V37 ns-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
D2PAK
IGBT 480V 51A TO263AB
$4.98000
3,395 - Immediate
onsemionsemi
1
ISL9V5045S3STTR-ND
ISL9V5045S3STCT-ND
ISL9V5045S3STDKR-ND
EcoSPARK®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-480 V51 A-1.6V @ 4V, 10A300 W-Logic32 nC-/10.8µs300V, 1kOhm, 5V--40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
AUIRFP4310Z BACK
IGBT TRENCH 650V 62A TO247-3
$5.66000
0 - Immediate
Infineon TechnologiesInfineon Technologies
1
IKW30N65ES5XKSA1-ND
TrenchStop™
Tube
ActiveTrench650 V62 A120 A1.7V @ 15V, 30A188 W560µJ (on), 320µJ (off)Standard70 nC17ns/124ns400V, 30A, 13Ohm, 15V75 ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
TO-247-3-PKG-Series
IGBT 1200V 54A 347W TO247
$7.65000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
APT25GT120BRG-ND
Thunderbolt IGBT®
Tube
ActiveNPT1200 V54 A75 A3.7V @ 15V, 25A347 W930µJ (on), 720µJ (off)Standard170 nC14ns/150ns800V, 25A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3 AD EP
IGBT 600V 120A 298W TO247
$9.10000
793 - Immediate
onsemionsemi
1
FGH60N60UFDTU-ND
-
Tube
ActiveField Stop600 V120 A180 A2.4V @ 15V, 60A298 W1.81mJ (on), 810µJ (off)Standard188 nC23ns/130ns400V, 60A, 5Ohm, 15V47 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
PG-TO247-3
IGBT 1200V 80A 483W TO247-3
$9.99000
786 - Immediate
Infineon TechnologiesInfineon Technologies
1
IGW40N120H3FKSA1-ND
TrenchStop®
Tube
ActiveTrench Field Stop1200 V80 A160 A2.4V @ 15V, 40A483 W3.16mJStandard185 nC30ns/290ns600V, 40A, 12Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-1
PG-TO247-3
IGBT TRENCH 1200V 100A TO247-3
$10.18000
1,440 - Immediate
Infineon TechnologiesInfineon Technologies
1
IGW60T120FKSA1-ND
TrenchStop®
Tube
ActiveTrench Field Stop1200 V100 A150 A2.4V @ 15V, 60A375 W9.5mJStandard280 nC50ns/480ns600V, 60A, 10Ohm, 15V--40°C ~ 150°C (TJ)Through HoleTO-247-3PG-TO247-3-1
TO-247-AD-EP-(H)
IGBT 650V 160A 625W TO247AD
$10.71000
1,248 - Immediate
IXYSIXYS
1
IXXH80N65B4-ND
GenX4™, XPT™
Tube
ActivePT650 V160 A430 A2V @ 15V, 80A625 W3.77mJ (on), 1.2mJ (off)Standard120 nC38ns/120ns400V, 80A, 3Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXXH)
TO-264 PKG
IGBT 600V 155A 536W TO264
$12.25000
784 - Immediate
Microchip TechnologyMicrochip Technology
1
APT75GN60LDQ3G-ND
-
Tube
ActiveTrench Field Stop600 V155 A225 A1.85V @ 15V, 75A536 W2500µJ (on), 2140µJ (off)Standard485 nC47ns/385ns400V, 75A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-264-3, TO-264AATO-264 [L]
TO-247-AD-EP-(H)
IGBT 1700V 32A 190W TO247AD
$15.35000
0 - Immediate
IXYSIXYS
1
IXGH16N170-ND
-
Tube
ActiveNPT1700 V32 A80 A3.5V @ 15V, 16A190 W9.3mJ (off)Standard78 nC45ns/400ns1360V, 16A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO-247-3-PKG-Series
IGBT 600V 93A 415W TO247
$16.19000
4,528 - Immediate
Microchip TechnologyMicrochip Technology
1
APT50GS60BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600 V93 A195 A3.15V @ 15V, 50A415 W755µJ (off)Standard235 nC16ns/225ns400V, 40A, 4.7Ohm, 15V25 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-268
IGBT 1700V 16A 190W TO268
$17.10000
307 - Immediate
IXYSIXYS
1
IXGT16N170A-ND
-
Tube
ActiveNPT1700 V16 A40 A5V @ 15V, 11A190 W900µJ (off)Standard65 nC36ns/160ns850V, 16A, 10Ohm, 15V--55°C ~ 150°C (TJ)Surface MountTO-268-3, D³Pak (2 Leads + Tab), TO-268AATO-268AA
TO-247 Plus X
IGBT 650V 370A 1150W PLUS247
$29.41000
1,033 - Immediate
IXYSIXYS
1
IXXX200N65B4-ND
GenX4™, XPT™
Tube
ActivePT650 V370 A1000 A1.7V @ 15V, 160A1150 W4.4mJ (on), 2.2mJ (off)Standard553 nC62ns/245ns400V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3PLUS247™-3
TO-247-AD-EP-(H)
IGBT 1700V 80A 360W TO247
$34.49000
253 - Immediate
IXYSIXYS
1
IXBH42N170-ND
BIMOSFET™
Bulk
Active-1700 V80 A300 A2.8V @ 15V, 42A360 W-Standard188 nC--1.32 µs-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO-268
IGBT 3000V 30A 160W TO268
$47.79000
357 - Immediate
1,020 - Factory
IXYSIXYS
1
IXBT12N300HV-ND
BIMOSFET™
Tube
Active-3000 V30 A100 A3.2V @ 15V, 12A160 W-Standard62 nC64ns/180ns1250V, 12A, 10Ohm, 15V1.4 µs-55°C ~ 150°C (TJ)Surface MountTO-268-3, D³Pak (2 Leads + Tab), TO-268AATO-268
IXYS_TO-247-AD-EP-(H)
BIMOSFET TRANS 2500V 42A TO-247A
$47.79000
223 - Immediate
2,430 - Factory
IXYSIXYS
1
238-IXBH42N250-ND
BIMOSFET™
Tube
Active-2500 V104 A400 A3V @ 15V, 42A500 W-Standard200 nC72ns/445ns1250V, 42A, 20Ohm, 15V1.7 µs-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO 247 HV EP
IGBT 4500V 30A TO-247HV
$54.86000
359 - Immediate
180 - Factory
IXYSIXYS
1
IXYH30N450HV-ND
XPT™
Tube
ActivePT4500 V60 A200 A3.9V @ 15V, 30A430 W-Standard88 nC-960V, 30A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 VariantTO-247HV
TO-264
IGBT 1700V 200A 1040W TO264
$77.11000
474 - Immediate
700 - Factory
IXYSIXYS
1
IXBK75N170-ND
BIMOSFET™
Tube
Active-1700 V200 A580 A3.1V @ 15V, 75A1040 W-Standard350 nC--1.5 µs-55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264AA
$82.58000
275 - Immediate
270 - Factory
IXYSIXYS
1
IXYX40N450HV-ND
XPT™
Tube
Active-4500 V95 A350 A3.9V @ 15V, 40A660 W-Standard170 nC36ns/110ns960V, 40A, 2Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 VariantTO-247PLUS-HV
TO-264
IGBT 3000V 130A 625W TO264
$127.04000
490 - Immediate
IXYSIXYS
1
IXBK55N300-ND
BIMOSFET™
Tube
Active-3000 V130 A600 A3.2V @ 15V, 55A625 W-Standard335 nC--1.9 µs-55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264AA
TO-264
IGBT 2500V 170A 780W TO264
$138.39000
73 - Immediate
IXYSIXYS
1
IXGK75N250-ND
-
Tube
ActiveNPT2500 V170 A530 A3.6V @ 15V, 150A780 W-Standard410 nC----55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXGK)
TO 247 HV EP
IGBT 3600V 70A TO-247HV
$159.46000
550 - Immediate
1,140 - Factory
IXYSIXYS
1
IXBH20N360HV-ND
BIMOSFET™
Tube
Active-3600 V70 A220 A3.4V @ 15V, 20A430 W15.5mJ (on), 4.3mJ (off)Standard110 nC18ns/238ns1500V, 20A, 10Ohm, 15V1.7 µs-55°C ~ 150°C (TJ)Through HoleTO-247-3 VariantTO-247HV
TO-220FP
IGBT 1200V 6A 25W TO220FP
$2.45000
3,725 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-4353-5-ND
PowerMESH™
Tube
Active-1200 V6 A20 A2.8V @ 15V, 3A25 W236µJ (on), 290µJ (off)Standard24 nC15ns/118ns800V, 3A, 10Ohm, 15V51 ns-55°C ~ 150°C (TJ)Through HoleTO-220-3 Full PackTO-220FP
TO-220-3
IGBT 1200V 14A 75W TO220
$2.45000
2,105 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-15806-5-ND
PowerMESH™
Tube
Active-1200 V14 A20 A2.8V @ 15V, 3A75 W236µJ (on), 290µJ (off)Standard24 nC15ns/118ns800V, 3A, 10Ohm, 15V51 ns-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
Showing
1 - 25
of 3,557

Transistors - IGBTs - Single


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.