Transistors - IGBTs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : $4.74000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 363µJ (off) | Standard | 210 nC | -/142ns | 400V, 40A, 5Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
242 In Stock | 1 : $6.01000 Tube | Tube | Active | - | 600 V | 60 A | 100 A | 2.5V @ 15V, 20A | 200 W | 220µJ (on), 330µJ (off) | Standard | 100 nC | 31ns/100ns | 390V, 20A, 3.3Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
583 In Stock | 1 : $6.07000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2V @ 15V, 30A | 260 W | 383µJ (on), 293µJ (off) | Standard | 149 nC | 37ns/146ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
2,500 In Stock | 1 : $1.79000 Cut Tape (CT) 2,500 : $0.76679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 8 A | 16 A | 2.1V @ 15V, 4A | 68 W | 40µJ (on), 136µJ (off) | Standard | 15.2 nC | 12ns/86ns | 400V, 4A, 47Ohm, 15V | 133 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
5,996 In Stock | 1 : $2.75000 Cut Tape (CT) 1,000 : $1.35084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 20 A | 40 A | 1.95V @ 15V, 10A | 115 W | 83µJ (on), 140µJ (off) | Standard | 57 nC | 19.5ns/103ns | 400V, 10A, 10Ohm, 15V | 107 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK (TO-263) | ||
2,563 In Stock | 1 : $1.86000 Tube | Tube | Active | Trench Field Stop | 650 V | 8 A | 16 A | 2.1V @ 15V, 4A | 23 W | 40µJ (on), 136µJ (off) | Standard | 15.2 nC | 12ns/86ns | 400V, 4A, 47Ohm, 15V | 133 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
1,600 In Stock | 1 : $2.38000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 14 A | 28 A | 1.95V @ 15V, 7A | 24 W | 99µJ (on), 100µJ (off) | Standard | 46 nC | 30ns/160ns | 400V, 7A, 47Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,952 In Stock | 1 : $2.39000 Tube | Tube | Active | Trench Field Stop | 650 V | 20 A | 40 A | 2V @ 15V, 10A | 30 W | 120µJ (on), 270µJ (off) | Standard | 28 nC | 19ns/91ns | 400V, 10A, 22Ohm, 15V | 96 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
1,034 In Stock | 1 : $5.53000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.3V @ 15V, 30A | 258 W | 383µJ (on), 233µJ (off) | Standard | 163 nC | 45ns/189ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
479 In Stock | 1 : $5.94000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 72 A | 160 A | 2V @ 15V, 40A | 230 W | 765µJ (on), 410µJ (off) | Standard | 153 nC | 18ns/72ns | 400V, 40A, 4.7Ohm, 15V | 75 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads | ||
585 In Stock | 1 : $6.18000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 456µJ (on), 411µJ (off) | Standard | 226 nC | 52ns/208ns | 400V, 40A, 10Ohm, 15V | 41 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
391 In Stock | 1 : $6.69000 Tube | Tube | Active | - | 600 V | 80 A | 150 A | 2.5V @ 15V, 20A | 250 W | 220µJ (on), 330µJ (off) | Standard | 100 nC | 31ns/100ns | 390V, 20A, 3.3Ohm, 15V | 44 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $10.79000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 120 A | 240 A | 2V @ 15V, 80A | 469 W | 2.1mJ (on), 1.5mJ (off) | Standard | 414 nC | 84ns/280ns | 400V, 80A, 10Ohm, 15V | 85 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
577 In Stock | 1 : $10.36000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.3V @ 15V, 25A | 375 W | 850µJ (on), 1.3mJ (off) | Standard | 85 nC | 28ns/150ns | 600V, 25A, 15Ohm, 15V | 265 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
120 In Stock | 1 : $10.49000 Tube | Tube | Active | Trench Field Stop | 650 V | 120 A | 225 A | 2.1V @ 15V, 75A | 468 W | 690µJ (on), 2.54mJ (off) | Standard | 225 nC | 47ns/125ns | 400V, 75A, 3.3Ohm, 15V | 165 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads | |||
0 In Stock | 1 : $3.27000 Cut Tape (CT) 2,500 : $1.56578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 15 A | 60 A | 1.6V @ 15V, 7A | 55 W | 3.5mJ (off) | Standard | 33 nC | 700ns/- | 480V, 7A, 1kOhm, 15V | - | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
2,955 In Stock | 1 : $1.86000 Tube | Tube | Active | - | 600 V | 15 A | 21 A | 2.5V @ 15V, 3A | 62.5 W | 20µJ (on), 68µJ (off) | Standard | 13.6 nC | 12ns/76ns | 390V, 3A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-251-3 Short Leads, IPak, TO-251AA | TO-251 (IPAK) | |||
2,500 In Stock | 1 : $3.63000 Cut Tape (CT) 2,500 : $1.74170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 25 A | 40 A | 1.6V @ 4V, 6A | 125 W | - | Logic | 24 nC | 700ns/4.3µs | 300V, 10A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
1,969 In Stock | 1 : $3.79000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2V @ 15V, 20A | 37 W | 209µJ (on), 261µJ (off) | Standard | 115 nC | 42.5ns/177ns | 400V, 20A, 10Ohm, 15V | 90 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
8,780 In Stock | 1 : $1.69000 Tube | - | Tube | Active | - | 600 V | 7.5 A | 18 A | 2.95V @ 15V, 1.5A | 38 W | 19µJ (on), 12µJ (off) | Standard | 12 nC | 11ns/60ns | 400V, 1.5A, 100Ohm, 15V | 85 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,833 In Stock | 1 : $4.01000 Cut Tape (CT) 1,000 : $2.11796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 600 V | 35 A | 75 A | 2.75V @ 15V, 12A | 125 W | 165µJ (on), 255µJ (off) | Standard | 55 nC | 30ns/105ns | 480V, 12A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
1,494 In Stock | 1 : $2.35000 Cut Tape (CT) 1,000 : $1.15132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 20 A | 30 A | 2.5V @ 15V, 5A | 65 W | 55µJ (on), 85µJ (off) | Standard | 19 nC | 17ns/72ns | 390V, 5A, 10Ohm, 15V | 22 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
1,818 In Stock | 1 : $2.46000 Cut Tape (CT) 1,000 : $1.20753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 600 V | 15 A | 30 A | 2.75V @ 15V, 3A | 65 W | 55µJ (on), 85µJ (off) | Standard | 19 nC | 17ns/72ns | 390V, 3A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
1,479 In Stock | 1 : $2.56000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 600 V | 25 A | - | 2.5V @ 15V, 7A | 80 W | 82µJ (on), 155µJ (off) | Standard | 34.4 nC | 22.5ns/116ns | 390V, 7A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
2,406 In Stock | 1 : $3.34000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 600 V | 18 A | 25 A | 1.65V @ 15V, 5A | 60 W | 60µJ (on), 340µJ (off) | Standard | 18 nC | 19ns/160ns | 390V, 5A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK |