CAD | USD

Showing
25
of 3,337
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IGBT 1200V 6.2A 62W TO220-3
$3.10000
15,582
Infineon Technologies1
SGP02N120XKSA1-ND
-
Tube
Last Time BuyNPT1200V6.2A9.6A3.6V @ 15V, 2A62W220µJStandard11nC23ns/260ns800V, 2A, 91Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-220-3PG-TO220-3
TO-264
IGBT 1200V 240A 830W TO264
$35.43000
1,507
IXYS1
IXGK120N120A3-ND
GenX3™
Tube
ActivePT1200V240A600A2.2V @ 15V, 100A830W10mJ (on), 33mJ (off)Standard420nC40ns/490ns960V, 100A, 1Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXGK)
TO-220-3, TO-220AB
IGBT 600V 25A 80W TO220
$2.41000
3,914
STMicroelectronics1
497-6735-5-ND
PowerMESH™
Tube
Active-600V25A50A2.5V @ 15V, 7A80W95µJ (on), 115µJ (off)Standard35nC18.5ns/72ns390V, 7A, 10Ohm, 15V37ns-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
40A 650V TRENCHSTOP5 MEDIUM SPEE
$6.56000
8,993
Infineon Technologies1
IKB40N65ES5ATMA1TR-ND
IKB40N65ES5ATMA1CT-ND
IKB40N65ES5ATMA1DKR-ND
TrenchStop™ 5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTrench Field Stop650V79A160A1.74V @ 15V, 40A230W860µJ (on), 400µJ (off)Standard95nC19ns/130ns400V, 40A, 10Ohm, 15V73ns-40°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-3
D2PAK
650V/40A FS4 IGBT TO263 A
$5.88000
3,176
ON Semiconductor1
AFGB40T65SQDNOSTR-ND
AFGB40T65SQDNOSCT-ND
AFGB40T65SQDNOSDKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-650V80A160A2.1V @ 15V, 40A238W858µJ (on), 229µJ (off)Standard76nC17.6ns/75.2ns400V, 40A, 6Ohm, 15V131ns-55°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK-3 (TO-263-3)
AUIRFP4310Z BACK
IGBT TRENCH 650V 62A TO247-3
$6.22000
4,296
Infineon Technologies1
IKW30N65ES5XKSA1-ND
TrenchStop™
Tube
ActiveTrench650V62A120A1.7V @ 15V, 30A188W560µJ (on), 320µJ (off)Standard70nC17ns/124ns400V, 30A, 13Ohm, 15V75ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
TO-247-3 AD EP
IGBT 600V 80A 290W TO247
$6.60000
1,665
ON Semiconductor1
FGH80N60FD2TU-ND
-
Tube
ActiveField Stop600V80A160A2.4V @ 15V, 40A290W1mJ (on), 520µJ (off)Standard120nC21ns/126ns400V, 40A, 10Ohm, 15V61ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
PG-TO247-3
IGBT 1200V 50A 326W TO247-3
$7.96000
17,516
Infineon Technologies1
IGW25N120H3FKSA1-ND
TrenchStop®
Tube
ActiveTrench Field Stop1200V50A100A2.4V @ 15V, 25A326W2.65mJStandard115nC27ns/277ns600V, 25A, 23Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
TO-247-3
IGBT 1200V 160A TO247
$8.30000
331
ON Semiconductor1
NGTB40N120L3WGOS-ND
-
Tube
ActiveTrench Field Stop1200V160A160A2V @ 15V, 40A454W1.5mJ (on), 1.5mJ (off)Standard220nC18ns/150ns600V, 40A, 10Ohm, 15V86ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3 AD EP
IGBT 600V 120A 600W TO247
$8.57000
1,656
ON Semiconductor1
FGH60N60SMD-ND
-
Tube
ActiveField Stop600V120A180A2.5V @ 15V, 60A600W1.26mJ (on), 450µJ (off)Standard189nC18ns/104ns400V, 60A, 3Ohm, 15V39ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-264 PKG
IGBT 600V 155A 536W TO264
$10.66000
2,121
Microchip Technology1
APT75GN60LDQ3G-ND
-
Tube
ActiveTrench Field Stop600V155A225A1.85V @ 15V, 75A536W2500µJ (on), 2140µJ (off)Standard485nC47ns/385ns400V, 75A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-264-3, TO-264AATO-264 [L]
TO-247-3 AC EP
IC DISCRETE 600V TO247-3
$11.62000
2,401
Infineon Technologies1
AIKW50N60CTXKSA1-ND
Automotive, AEC-Q101, TrenchStop™
Tube
ActiveTrench Field Stop600V80A150A2V @ 15V, 50A333W1.2mJ (on), 1.4mJ (off)Standard310nC26ns/299ns400V, 50A, 7Ohm, 15V--40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3-41
PG-TO247-3
IGBT 600V 80A 428W TO247-3
$11.99000
4,121
Infineon Technologies1
IKW75N60TFKSA1-ND
TrenchStop®
Tube
ActiveTrench Field Stop600V80A225A2V @ 15V, 75A428W4.5mJStandard470nC33ns/330ns400V, 75A, 5Ohm, 15V121ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
PG-TO247-3
IGBT 1200V 75A 480W TO247-3
$12.29000
1,913
Infineon Technologies1
IKW40N120T2FKSA1-ND
TrenchStop®
Tube
ActiveTrench1200V75A160A2.2V @ 15V, 40A480W5.25mJStandard192nC33ns/314ns600V, 40A, 12Ohm, 15V258ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
AUIRFP4310Z BACK
IGBT 650V 75A FAST DIODE TO247-3
$12.95000
453
Infineon Technologies1
IKW75N65EL5XKSA1IN-ND
TrenchStop™ 5
Tube
Active-650V80A300A1.35V @ 15V, 75A536W1.61mJ (on), 3.2mJ (off)Standard436nC40ns/275ns400V, 75A, 4Ohm, 15V114ns-40°C ~ 175°C (TJ)Through HoleTO-247-3PG-TO247-3
PG-TO247-3
IGBT 1200V 75A 270W TO247-3
$13.47000
625
Infineon Technologies1
IKW40T120FKSA1-ND
TrenchStop®
Tube
ActiveNPT, Trench Field Stop1200V75A105A2.3V @ 15V, 40A270W6.5mJStandard203nC48ns/480ns600V, 40A, 15Ohm, 15V240ns-40°C ~ 150°C (TJ)Through HoleTO-247-3PG-TO247-3
TO-247-3-PKG-Series
IGBT 600V 93A 415W TO247
$15.51000
10,195
Microchip Technology1
APT50GS60BRDQ2G-ND
Thunderbolt IGBT®
Tube
ActiveNPT600V93A195A3.15V @ 15V, 50A415W755µJ (off)Standard235nC16ns/225ns400V, 40A, 4.7Ohm, 15V25ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 [B]
TO-247-3 Max EP
IGBT 600V 110A 278W MAX247
$19.54000
451
STMicroelectronics1
497-7489-5-ND
PowerMESH™
Tube
Active-600V110A180A2.6V @ 15V, 40A278W365µJ (on), 560µJ (off)Standard195nC52ns/240ns390V, 40A, 10Ohm, 15V55ns-55°C ~ 150°C (TJ)Through HoleTO-247-3MAX247™
TO-247 Plus X
IGBT 650V 370A 1150W PLUS247
$24.90000
184
IXYS1
IXXX200N65B4-ND
GenX4™, XPT™
Tube
ActivePT650V370A1000A1.7V @ 15V, 160A1150W4.4mJ (on), 2.2mJ (off)Standard553nC62ns/245ns400V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3PLUS247™-3
TO-247-AD-EP-(H)
IGBT 1700V 75A 350W TO247AD
$25.93000
271
IXYS1
IXGH32N170-ND
-
Tube
ActiveNPT1700V75A200A3.3V @ 15V, 32A350W11mJ (off)Standard155nC45ns/270ns1020V, 32A, 2.7Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD (IXGH)
T-MAX Pkg
IGBT 1200V 100A 1042W TMAX
$29.11000
2,490
Microchip Technology1
APT75GP120B2G-ND
POWER MOS 7®
Tube
ActivePT1200V100A300A3.9V @ 15V, 75A1042W1620µJ (on), 2500µJ (off)Standard320nC20ns/163ns600V, 75A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 Variant-
TO-247-AD-EP-(H)
IGBT 1700V 80A 360W TO247
$29.21000
1,113
IXYS1
IXBH42N170-ND
BIMOSFET™
Bulk
Active-1700V80A300A2.8V @ 15V, 42A360W-Standard188nC--1.32µs-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD (IXBH)
TO-264
IGBT 1200V 240A 1500W TO264
$30.45000
631
IXYS1
IXYK120N120C3-ND
GenX3™, XPT™
Tube
Active-1200V240A700A3.2V @ 15V, 120A1500W6.75mJ (on), 5.1mJ (off)Standard412nC35ns/176ns600V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXYK)
TO-247 Plus X
IGBT 1200V 240A 1500W PLUS247
$35.77000
548
IXYS1
IXYX120N120C3-ND
GenX3™, XPT™
Tube
Active-1200V240A700A3.2V @ 15V, 120A1500W6.75mJ (on), 5.1mJ (off)Standard412nC35ns/176ns600V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3PLUS247™-3
TO-247 Plus X
IGBT 2500V 55A 300W PLUS247
$47.60000
191
IXYS1
IXBX25N250-ND
BIMOSFET™
Tube
Active-2500V55A180A3.3V @ 15V, 25A300W-Standard103nC--1.6µs-55°C ~ 150°C (TJ)Through HoleTO-247-3PLUS247™-3
Showing
25
of 3,337