Transistors - IGBTs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $983.34000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 750 V | 450 A | 714 W | 1.35V @ 15V, 450A | 1 mA | 80 nF @ 50 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRIDD-2 | |||
720 In Stock | 1 : $14.49000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | - | 9 W | 1.78V @ 15V, 500mA | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
697 In Stock | 1 : $15.96000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | - | 13 W | 1.58V @ 15V, 1A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
690 In Stock | 1 : $16.05000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | - | 13 W | 1.58V @ 15V, 1A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
676 In Stock | 1 : $17.94000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | - | 15 W | 1.62V @ 15V, 2A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
341 In Stock | 1 : $14.96000 Cut Tape (CT) 500 : $9.74454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Three Phase Inverter | 600 V | - | 9 W | 1.78V @ 15V, 500mA | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 23-PowerSMD Module, Gull Wing | 23-SOP | |||
33 In Stock | 1 : $60.92000 Tray | - | Tray | Active | - | Half Bridge | 1200 V | 45 A | 215 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY1B | ||
13 In Stock | 1 : $377.14000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
6 In Stock | 1 : $998.47000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | - | 820 A | - | - | - | - | Standard | No | 175°C (TJ) | Chassis Mount | Module | Module | |||
44 In Stock | 1 : $66.13000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 45 A | 205 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
13 In Stock | 1 : $88.12000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 20 mW | 1.6V @ 15V, 25A | 5.6 µA | 4.77 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B-2 | |||
11 In Stock | 1 : $97.08000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 20 mW | 1.6V @ 15V, 35A | 5.8 µA | 6.62 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B-2 | |||
6 In Stock | 1 : $117.05000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | 20 mW | 1.5V @ 15V, 50A | 8 µA | 11.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B-2 | |||
14 In Stock | 1 : $1,322.21000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 750 V | 950 A | 870 W | 1.35V @ 15V, 450A | 1 mA | 80000 pF @ 50 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-HYBRIDD-2 | |||
6 In Stock | 1 : $65.84000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 20 mW | 1.6V @ 15V, 25A | 5.6 µA | 4770 pF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
7 In Stock | 1 : $72.37000 Tray | Tray | Active | Trench Field Stop | Half Bridge Inverter | 1200 V | - | - | - | - | - | Standard | No | 175°C (TJ) | Chassis Mount | Module | AG-EASY1B-2 | |||
24 In Stock | 1 : $73.13000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 100 A | 275 W | 1.9V @ 15V, 75A | 1 mA | 4.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
14 In Stock | 1 : $75.54000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 20 mW | 1.6V @ 15V, 35A | 7.3 µA | 6620 pF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
31 In Stock | 1 : $86.42000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 20 mW | 1.6V @ 15V, 25A (Typ) | 5.6 µA | 4.77 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C | Chassis Mount | Module | AG-EASY1B-2 | |||
7 In Stock | 1 : $270.59000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 20 mW | - | 1 mA | 21.7 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
2 In Stock | 1 : $360.13000 Bulk | - | Bulk | Active | Trench Field Stop | Three Level Inverter | 600 V | 300 A | 652 W | 1.9V @ 15V, 200A | 350 µA | 12.2 nF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | SP6 | SP6 | ||
17 In Stock | 1 : $414.18000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 950 V | 70 A | 20 mW | 1.55V @ 15V, 25A | 31 µA | 6.48 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
8 In Stock | 1 : $441.75000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 950 V | 220 A | 20 mW | 2V @ 15V, 150A | 71 µA | 49.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
18 In Stock | 1 : $465.40000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 150 A | 750 W | 2.1V @ 15V, 150A | 1 mA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
4 In Stock | 1 : $1,043.02000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 300 A | 20 mW | 2.1V @ 15V, 300A | 3 mA | 18.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOPP |