Transistors - IGBTs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : $375.24000 Tray | Tray | Last Time Buy | Trench Field Stop | Single | 1200 V | 800 A | 3550 W | 2.15V @ 15V, 800A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
113 In Stock | 1 : $129.90000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 150 A | 790 W | 2.15V @ 15V, 150A | 1 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Surface Mount | Module | Module | |||
68 In Stock | 1 : $278.49000 Tray | Tray | Active | - | Single | 1200 V | 600 A | 3000 W | 2.1V @ 15V, 600A | 5 mA | 1.7 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
45 In Stock | 1 : $367.82000 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 900 A | 4300 W | 2.1V @ 15V, 900A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
41 In Stock | 1 : $308.75000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 310 A | 1250 W | 2.45V @ 15V, 200A | 3 mA | 18 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
16 In Stock | 1 : $278.49000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 460 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
10 In Stock | 1 : $194.72000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 260 A | 680 W | 1.9V @ 15V, 200A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
4 In Stock | 1 : $208.97000 Tray | Tray | Not For New Designs | Trench Field Stop | Single Chopper | 1200 V | 225 A | 780 W | 2.15V @ 15V, 150A | 5 mA | 11 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
19 In Stock | 1 : $215.60000 Tray | Tray | Active | Trench Field Stop | Single Chopper | 1200 V | - | 1050 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
8 In Stock | 1 : $278.69000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 550 A | 2500 W | 2.3V @ 15V, 400A | 1 mA | 49 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
23 In Stock | 1 : $408.46000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 840 A | 3150 W | 2.45V @ 15V, 600A | 3 mA | 54 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
3 In Stock | 1 : $408.46000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | - | 1450 W | 2.45V @ 15V, 300A | 3 mA | 27 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
12 In Stock | 1 : $451.96000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 600 A | - | 2.2V @ 15V, 600A | 5 mA | 38 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
19 In Stock | 1 : $525.53000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 400 A | - | 2.3V @ 15V, 400A | 1 mA | 36 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
4 In Stock | 1 : $269.51000 Tray | Tray | Active | - | Single | 1200 V | 510 A | 2500 W | 3.7V @ 15V, 400A | 5 mA | 26 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
2 In Stock | 1 : $450.97000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 600 A | - | 2.2V @ 15V, 600A | 5 mA | 38 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-62MM | |||
0 In Stock | 1 : $278.49000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $280.23000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 500 A | 1250 W | 1.9V @ 15V, 400A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $368.47000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 1200 A | 3350 W | 2.3V @ 15V, 600A | 1 mA | 49 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $375.24000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 580 A | 2000 W | 2.15V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $367.82000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $367.82000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 520 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $116.65000 Tray | Tray | Active | Trench Field Stop | Single Chopper | 1200 V | 150 A | 790 W | 2.15V @ 15V, 150A | 1 mA | 9.3 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $218.93000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 240 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : $218.93000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 320 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |