Transistors - IGBTs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : $378.21000 Tray | - | Tray | Active | - | Full Bridge | - | - | - | - | - | 7 nF @ 800 V | Standard | Yes | 175°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
49 In Stock | 1 : $378.21000 Tray | - | Tray | Active | - | Three Level Inverter | - | - | - | - | - | 7 nF @ 800 V | Standard | Yes | 175°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 1 : $49.95000 Tube | Tube | Active | - | Single | 600 V | 200 A | 600 W | 1.6V @ 15V, 100A | 500 µA | 1.56 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP | |||
0 In Stock | 1 : $72.44000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 197 W | 2.45V @ 15V, 25A | 100 µA | 1.55 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
0 In Stock | 1 : $72.44000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 50 A | 208 W | 2.3V @ 15V, 50A | 100 µA | 4.15 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
0 In Stock | 1 : $76.07000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 15 A | 142.8 W | 2.45V @ 15V, 15A | 100 µA | 985 pF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
0 In Stock | 1 : $81.04000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 250 W | 2.45V @ 15V, 35A | 100 µA | 2.154 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
0 In Stock | 1 : $100.68000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 650 V | 50 A | 208 W | 2.3V @ 15V, 50A | 100 µA | 4.15 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 1 : $106.78000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 35 A | 250 W | 2.45V @ 15V, 35A | 100 µA | 2.154 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 1 : $125.09000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 75 A | 454.5 W | 2.3V @ 15V, 75A | 100 µA | 4.7 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 1 : $127.22000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 75 A | 454.5 W | 2.3V @ 15V, 75A | 100 µA | 4.7 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 1 : $77.73000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 15 A | 142.8 W | 2.45V @ 15V, 15A | 100 µA | 985 pF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
0 In Stock | 1 : $108.30000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 35 A | 250 W | 2.45V @ 15V, 35A | 100 µA | 2.154 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 36 : $64.98361 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 197 W | 2.45V @ 15V, 25A | 100 µA | 1.55 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
0 In Stock | 36 : $68.33944 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 50 A | 208 W | 2.3V @ 15V, 50A | 100 µA | 4.15 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
5 In Stock | 1 : $76.88000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 250 W | 2.45V @ 15V, 35A | 100 µA | 2.154 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 1 | ||
5 In Stock | 1 : $96.71000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 25 A | 197 W | 2.45V @ 15V, 25A | 100 µA | 1.55 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
1 In Stock | 1 : $98.85000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 25 A | 197 W | 2.45V @ 15V, 25A | 100 µA | 1.55 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | 18 : $102.20389 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 50 A | 208 W | 2.3V @ 15V, 50A | 100 µA | 4.15 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | ||
0 In Stock | Obsolete | Tube | Obsolete | - | Single | 600 V | 90 A | 260 W | 2.5V @ 15V, 40A | 150 µA | 4.55 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Three Phase Inverter | 600 V | 19 A | 56 W | 2.5V @ 15V, 7A | 10 µA | 720 pF @ 25 V | Single Phase Bridge Rectifier | No | -40°C ~ 150°C (TJ) | Chassis Mount | SEMITOP®2 | SEMITOP®2 | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Single | 600 V | 100 A | 300 W | 2.8V @ 15V, 50A | 250 µA | 4.5 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Single | 600 V | 100 A | 260 W | 2.6V @ 15V, 40A | 500 µA | 4.7 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP | |||
0 In Stock | Obsolete | - | Tube | Obsolete | - | - | 600 V | 150 A | - | - | - | - | - | No | - | Chassis Mount | ISOTOP | ISOTOP® |