CAD | USD

Showing
1 - 25
of 469
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-73
MOSFET N-CH 100V 4.6A SOT-223
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9714-2-ND
568-9714-1-ND
568-9714-6-ND
Automotive, AEC-Q101, TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)100V4.6A (Tc)4.5V, 10V173mOhm @ 5A, 10V2V @ 1mA-±10V619pF @ 25V-8W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO-220AB-3,SOT78
MOSFET N-CH 75V 53A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9728-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)75V53A (Tc)4.5V, 10V22mOhm @ 25A, 10V2V @ 1mA-±10V3120pF @ 25V-138W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 55V 54A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9731-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)55V54A (Tc)4.5V, 10V18mOhm @ 25A, 10V2V @ 1mA-±10V2210pF @ 25V-118W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 100V 11A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9727-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)100V11A (Tc)4.5V, 10V173mOhm @ 5A, 10V2V @ 1mA-±15V619pF @ 25V-54W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-5_StraightLead
MOSFET N-CH 40V 75A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9739-5-ND
TrenchPLUS
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40V75A (Tc)10V4.1mOhm @ 50A, 10V4V @ 1mA83nC @ 10V±20V6808pF @ 25VTemperature Sensing Diode272W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-5TO-220-5
SC-73
MOSFET N-CH 55V 7A SOT-223
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9712-2-ND
568-9712-1-ND
568-9712-6-ND
Automotive, AEC-Q101, TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)55V7A (Tc)10V80mOhm @ 10A, 10V4V @ 1mA12nC @ 10V±20V500pF @ 25V-8W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO-220AB-3,SOT78
MOSFET N-CH 40V 120A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7493-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40V120A (Tc)4.5V, 10V2.7mOhm @ 25A, 10V2.8V @ 1mA199nC @ 10V±16V11334pF @ 25V-263W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 40V 120A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7492-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40V120A (Tc)4.5V, 10V2.3mOhm @ 25A, 10V2.8V @ 1mA260nC @ 10V±16V15100pF @ 25V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 30V 120A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7491-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30V120A (Tc)4.5V, 10V2.4mOhm @ 25A, 10V2.8V @ 1mA168nC @ 10V±16V10918pF @ 25V-263W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 30V 120A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7490-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30V120A (Tc)4.5V, 10V2.2mOhm @ 25A, 10V2.8V @ 1mA229nC @ 10V±16V14964pF @ 25V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
SC-100 SOT-669
MOSFET N-CH 30V 100A LFPAK56
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
PH3330L,115-ND
TrenchMOS™
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)30V100A (Tc)4.5V, 10V3.3mOhm @ 25A, 10V2.15V @ 1mA30.5nC @ 4.5V±20V4840pF @ 12V-62.5W (Tc)-55°C ~ 150°C (TJ)Surface MountLFPAK56, Power-SO8SC-100, SOT-669
8-SO
MOSFET N-CH 30V 23.7A 8SOIC
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
PHK28NQ03LT,518-ND
TrenchMOS™
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)30V23.7A (Tc)4.5V, 10V6.5mOhm @ 14A, 10V2V @ 1mA30.3nC @ 4.5V±20V2800pF @ 20V-6.25W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154"", 3.90mm Width)
TO-220AB-3,SOT78
MOSFET N-CH 30V 100A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7494-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30V100A (Tc)4.5V, 10V3.3mOhm @ 25A, 10V2.8V @ 1mA114nC @ 10V±16V6960pF @ 25V-204W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
SC-74, SOT-457
MOSFET N-CH 20V 4.1A 6TSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7425-2-ND
568-7425-1-ND
568-7425-6-ND
TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20V4.1A (Tc)4.5V, 10V65mOhm @ 2.5A, 10V2V @ 1mA13.1nC @ 10V±15V500pF @ 20V-1.75W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
SC-74, SOT-457
MOSFET N-CH 20V 5.7A 6TSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7419-2-ND
568-7419-1-ND
568-7419-6-ND
TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20V5.7A (Tc)4.5V, 10V34mOhm @ 2.5A, 10V2V @ 1mA13.1nC @ 10V±15V500pF @ 20V-1.75W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
SC-74, SOT-457
MOSFET N-CH 20V 5.7A 6TSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7417-2-ND
568-7417-1-ND
568-7417-6-ND
TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20V5.7A (Tc)1.8V, 4.5V34mOhm @ 2A, 4.5V700mV @ 1mA10.6nC @ 4.5V±8V740pF @ 10V-1.75W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
TO-220AB-3,SOT78
MOSFET N-CH 55V 75A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9745-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)55V75A (Tc)4.5V, 10V9mOhm @ 25A, 10V2V @ 1mA68nC @ 5V±15V4307pF @ 25V-200W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 75V 75A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9748-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)75V75A (Tj)4.5V, 10V8.5mOhm @ 25A, 10V2V @ 1mA-±10V8840pF @ 25V-230W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 30V 75A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9747-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30V75A (Tc)4.5V, 10V4.6mOhm @ 25A, 10V2V @ 1mA-±10V8600pF @ 25V-230W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 55V 75A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6618-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)55V75A (Tc)10V6mOhm @ 25A, 10V4V @ 1mA64nC @ 10V±20V5100pF @ 25V-254W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB-3,SOT78
MOSFET N-CH 40V 75A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-9805-5-ND
TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40V75A (Tc)10V4.5mOhm @ 25A, 10V4V @ 1mA117nC @ 10V±20V5730pF @ 25V-300W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
DPAK SOT428
MOSFET N-CH 40V 90A DPAK
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6979-2-ND
568-6979-1-ND
568-6979-6-ND
TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40V90A (Tc)4.5V, 10V6.2mOhm @ 15A, 10V2.8V @ 1mA67nC @ 10V±16V3720pF @ 25V-128W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
SOT-23
MOSFET N-CH 20V 3.76A SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-6540-2-ND
568-6540-1-ND
568-6540-6-ND
TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20V3.76A (Tc)2.5V, 4.5V85mOhm @ 3.6A, 4.5V650mV @ 1mA5.4nC @ 4.5V±8V230pF @ 10V-1.92W (Tc)-65°C ~ 150°C (TJ)Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
SOT-70, SOT-323
MOSFET N-CH 20V 1.02A SOT323
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7413-2-ND
568-7413-1-ND
568-7413-6-ND
TrenchMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20V1.02A (Tc)1.8V, 4.5V340mOhm @ 200mA, 4.5V1V @ 250µA0.89nC @ 4.5V±8V45pF @ 20V-560mW (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323-3SC-70, SOT-323
TO-220AB-3,SOT78
MOSFET N-CH 40V 100A TO220AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-7501-5-ND
Automotive, AEC-Q101, TrenchMOS™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40V100A (Tc)4.5V, 10V4.8mOhm @ 25A, 10V2.8V @ 1mA88nC @ 10V±16V5200pF @ 25V-158W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
Showing
1 - 25
of 469