CAD | USD

Showing
1 - 25
of 2,350
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8PowerVDFN
MOSFET N-CH 800V 2A POWERFLAT
$1.90000
7,205 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-14539-2-ND
497-14539-1-ND
497-14539-6-ND
SuperMESH5™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V4.9Ohm @ 1A, 10V5V @ 100µA3 nC @ 10 V±30V95 pF @ 100 V-33W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
TO-220-3
MOSFET N-CH 33V 80A TO220AB
$2.38000
1,515 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-5981-5-ND
MESH OVERLAY™ III
Tube
ActiveN-ChannelMOSFET (Metal Oxide)33 V80A (Tc)10V11mOhm @ 40A, 10V4V @ 250µA50 nC @ 10 V-1860 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
MOSFET N-CH 33V 62A TO220AB
$2.42000
1,119 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-5896-5-ND
MESH OVERLAY™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)33 V62A (Tc)10V15mOhm @ 30A, 10V4V @ 250µA47 nC @ 10 VClamped1330 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
MOSFET N-CH 100V 40A TO220AB
$3.22000
1,921 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-6741-5-ND
STripFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V40A (Tc)5V, 10V33mOhm @ 20A, 10V2.5V @ 250µA64 nC @ 5 V±17V2300 pF @ 25 V-150W (Tc)175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220FP
MOSFET N-CH 800V 11A TO220FP
$8.33000
856 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-4338-5-ND
MDmesh™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V400mOhm @ 5.5A, 10V5V @ 250µA43.6 nC @ 10 V±30V1630 pF @ 25 V-35W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
MOSFET N-CH 500V 12A TO220
$4.72000
890 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10650-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V12A (Tc)10V320mOhm @ 6A, 10V4V @ 100µA27 nC @ 10 V±25V816 pF @ 50 V-90W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-247-3 HiP
MOSFET N-CH 500V 21A TO247-3
$9.44000
1,610 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10718-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V21A (Tc)10V158mOhm @ 10.5A, 10V4V @ 250µA50 nC @ 10 V±25V1735 pF @ 25 V-150W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3 HiP
MOSFET N-CH 1200V 12A TO247
$17.17000
583 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16029-5-ND
MDmesh™ K5
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V12A (Tc)10V690mOhm @ 6A, 10V5V @ 100µA44.2 nC @ 10 V±30V1370 pF @ 100 V-250W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 Long LeadsTO-247-3
TO-220-3
MOSFET N-CH 80V 110A TO220
$2.39000
1,402 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16019-5-ND
STripFET™ F6
Tube
ActiveN-ChannelMOSFET (Metal Oxide)80 V110A (Tc)10V6.5mOhm @ 55A, 10V4.5V @ 250µA150 nC @ 10 V±20V9130 pF @ 40 V-200W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
TO-220-F
MOSFET N-CH 800V 14A TO220FP
$6.35000
885 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13437-ND
SuperMESH5™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V14A (Tc)10V375mOhm @ 7A, 10V5V @ 100µA32 nC @ 10 V±30V1100 pF @ 100 V-35W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
I-Pak
MOSFET N-CH 620V 2.5A IPAK
$1.24000
2,230 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-12361-ND
SuperMESH3™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)620 V2.5A (Tc)10V3Ohm @ 1.25A, 10V4.5V @ 50µA17 nC @ 10 V±30V386 pF @ 50 V-45W (Tc)150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
TO-220-F
MOSFET N-CH 525V 2.5A TO220FP
$1.52000
1,934 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-12579-5-ND
SuperMESH3™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)525 V2.5A (Tc)10V2.6Ohm @ 1.25A, 10V4.5V @ 50µA11 nC @ 10 V±30V334 pF @ 100 V-20W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
DPAK (TO252-3)
MOSFET N-CH 600V 8A DPAK
$1.90000
1,297 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16930-2-ND
497-16930-1-ND
497-16930-6-ND
MDmesh™ DM2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V8A (Tc)10V600mOhm @ 4A, 10V5V @ 100µA13.5 nC @ 10 V±30V375 pF @ 100 V-85W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
DPAK (TO252-3)
MOSFET N-CH 650V 8A DPAK
$2.41000
2,005 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-15458-2-ND
497-15458-1-ND
497-15458-6-ND
MDmesh™ M2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V8A (Tc)10V500mOhm @ 4A, 10V4V @ 250µA16.5 nC @ 10 V±25V535 pF @ 100 V-85W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
I2PakFP
MOSFET N-CH 650V 10A I2PAKFP
$2.91000
1,500 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-16016-5-ND
MDmesh™ M2
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V10A (Tc)10V430mOhm @ 5A, 10V4V @ 250µA17 nC @ 10 V±25V590 pF @ 100 V-25W (Tc)150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
I-Pak
MOSFET N-CH 250V 8A IPAK
$2.95000
2,624 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13980-5-ND
STripFET™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V8A (Tc)10V420mOhm @ 4A, 10V4V @ 250µA16 nC @ 10 V±20V500 pF @ 25 V-72W (Tc)-55°C ~ 175°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
PowerFlat (8x8) HV
MOSFET N-CH 600V 16A POWERFLAT
$6.04000
6,987 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11206-2-ND
497-11206-1-ND
497-11206-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V3.3A (Ta), 16A (Tc)10V215mOhm @ 8A, 10V5V @ 250µA46 nC @ 10 V±25V1400 pF @ 50 V-3W (Ta), 125W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
DPAK (TO252-3)
MOSFET N-CH 100V 32A DPAK
$4.37000
207 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-14531-2-ND
497-14531-1-ND
497-14531-6-ND
DeepGATE™, STripFET™ VII
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V32A (Tc)10V24mOhm @ 16A, 10V4.5V @ 250µA19 nC @ 10 V20V1270 pF @ 50 V-50W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
H2PAK-2
MOSFET N-CH 60V 180A H2PAK-6
$4.64000
442 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-15144-2-ND
497-15144-1-ND
497-15144-6-ND
DeepGATE™, STripFET™ VI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V180A (Tc)10V2.4mOhm @ 60A, 10V4V @ 250µA183 nC @ 10 V±20V11800 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2PAK-6TO-263-7, D²Pak (6 Leads + Tab)
TO-262-3 Long Leads
MOSFET N-CH 40V 120A I2PAK
$6.86000
1,000 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-14566-5-ND
DeepGATE™, STripFET™ VI
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)10V1.7mOhm @ 60A, 10V4.5V @ 250µA377 nC @ 10 V±20V20000 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAK (TO-262)TO-262-3 Long Leads, I²Pak, TO-262AA
TO-262-3 Long Leads
MOSFET N-CH 75V 120A I2PAK
$7.56000
902 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11329-5-ND
DeepGATE™, STripFET™ VI
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)75 V120A (Tc)10V3mOhm @ 60A, 10V4V @ 250µA183 nC @ 10 V±20V11400 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
D2Pak
MOSFET N-CH 600V 13A D2PAK
$7.89000
736 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13829-2-ND
497-13829-1-ND
497-13829-6-ND
FDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V13A (Tc)10V290mOhm @ 6.5A, 10V5V @ 250µA34 nC @ 10 V±25V1030 pF @ 50 V-110W (Tc)150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220FP
MOSFET N-CH 600V 17A TO220FP
$8.26000
1,207 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11885-5-ND
FDmesh™ II
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V17A (Tc)10V220mOhm @ 8.5A, 10V5V @ 250µA60 nC @ 10 V±25V1800 pF @ 50 V-30W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-247-3
MOSFET N-CH 900V 40A TO247
$18.45000
989 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STWA40N90K5-ND
MDmesh™ K5
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V40A (Tc)10V99mOhm @ 20A, 10V5V @ 100µA89 nC @ 10 V±30V3260 pF @ 100 V-446W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 Long LeadsTO-247-3
TO-247-3 HiP
MOSFET N-CH 650V 69A TO247
$22.35000
700 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13603-5-ND
Automotive, AEC-Q101, MDmesh™ V
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V69A (Tc)10V32mOhm @ 34.5A, 10V5V @ 250µA203 nC @ 10 V±25V9000 pF @ 100 V-450W (Tc)150°C (TJ)Through HoleTO-247TO-247-3
Showing
1 - 25
of 2,350