Showing
1 - 25
of 664
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TO-220-FP
MOSFET N-CH 600V 20.2A TO220-FP
$5.09000
608 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPA60R190C6XKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V190mOhm @ 9.5A, 10V3.5V @ 630µA63 nC @ 10 V±20V1400 pF @ 100 V-34W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-FPTO-220-3 Full Pack
TO-220-3
MOSFET N-CH 600V 20.7A TO220-3
$8.66000
8,406 - Immediate
Infineon TechnologiesInfineon Technologies
1
SPP20N60C3XKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20.7A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA114 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
PG-TO-220-FP
MOSFET N-CH 600V 37.9A TO220-FP
$10.90000
22,201 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPA60R099C6XKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V37.9A (Tc)10V99mOhm @ 18.1A, 10V3.5V @ 1.21mA119 nC @ 10 V±20V2660 pF @ 100 V-35W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-FPTO-220-3 Full Pack
$32.84000
599 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPW60R018CFD7XKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)-101A (Tc)------------
TO252-3
MOSFET N-CH 550V 7.6A TO252
$1.38000
17,367 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPD50R500CEAUMA1TR-ND
IPD50R500CEAUMA1CT-ND
IPD50R500CEAUMA1DKR-ND
CoolMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)550 V7.6A (Tc)13V500mOhm @ 2.3A, 13V3.5V @ 200µA18.7 nC @ 10 V±20V433 pF @ 100 V-57W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
PG-TO-220-FP
MOSFET N-CH 800V 11A TO220-3
$4.56000
281 - Immediate
Infineon TechnologiesInfineon Technologies
1
SPA11N80C3XKSA2-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 7.1A, 10V3.9V @ 680µA85 nC @ 10 V±20V1600 pF @ 100 V-34W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3 Isolated Tab
TO-220AB Full Pack
MOSFET N-CH 800V 17A TO220-3F
$5.10000
128 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPA80R280P7XKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V280mOhm @ 7.2A, 10V3.5V @ 360µA36 nC @ 10 V±20V1200 pF @ 500 VSuper Junction30W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-31TO-220-3 Full Pack
TO252-3
MOSFET N-CH 700V 7.4A TO252-3
$1.36000
7,325 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPD70R950CEAUMA1TR-ND
IPD70R950CEAUMA1CT-ND
IPD70R950CEAUMA1DKR-ND
CoolMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)700 V7.4A (Tc)10V950mOhm @ 1.5A, 10V3.5V @ 150µA15.3 nC @ 10 V±20V328 pF @ 100 VSuper Junction68W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
MOSFET N-CH 800V 17A TO220-3
$5.10000
142 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPP80R280P7XKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V280mOhm @ 7.2A, 10V3.5V @ 360µA36 nC @ 10 V±20V1200 pF @ 500 VSuper Junction101W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-247-3 AC EP
MOSFET N-CH 800V 17A TO247-3
$5.77000
206 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPW80R280P7XKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V280mOhm @ 7.2A, 10V3.5V @ 360µA36 nC @ 10 V±20V1200 pF @ 500 VSuper Junction101W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-41TO-247-3
TO-220-3
MOSFET N-CH 500V 21A TO220-3
$6.82000
690 - Immediate
Infineon TechnologiesInfineon Technologies
1
SPP21N50C3XKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)500 V21A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA95 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
TO-220-3
MOSFET N-CH 600V 30A TO220-3
MARKETPLACE PRODUCT
$8.78000
0 - Immediate
Rochester Electronics, LLCInfineon Technologies
1
2156-IPP60R125C6XKSA1-ND
IPP60R125C6XKSA1-ND
CoolMOS™
Bulk
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V125mOhm @ 14.5A, 10V3.5V @ 960µA96 nC @ 10 V±20V2127 pF @ 100 V-219W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
PG-TO247-3
MOSFET N-CH 600V 21A TO247-3
$8.88000
179 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPW60R165CPFKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V21A (Tc)10V165mOhm @ 12A, 10V3.5V @ 790µA52 nC @ 10 V±20V2000 pF @ 100 V-192W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
TO-251-3 Stub
MOSFET N-CH 700V 4A TO251-3
$1.02000
1,601 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPS70R2K0CEAKMA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)700 V4A (Tc)10V2Ohm @ 1A, 10V3.5V @ 70µA7.8 nC @ 10 V±20V163 pF @ 100 VSuper Junction42W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO251-3-11TO-251-3 Stub Leads, IPak
TO-220-3
MOSFET N-CH 650V 20.2A TO220-3
$5.53000
480 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPP65R190E6XKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V20.2A (Tc)10V190mOhm @ 7.3A, 10V3.5V @ 730µA73 nC @ 10 V±20V1620 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
PG-TO247-3
MOSFET N-CH 650V 24.3A TO247-3
MARKETPLACE PRODUCT
$10.30000
198,435 - Immediate
Rochester Electronics, LLCInfineon Technologies
1
2156-SPW24N60C3FKSA1-ND
SPW24N60C3FKSA1-ND
CoolMOS™
Bulk
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V24.3A (Tc)10V160mOhm @ 15.4A, 10V3.9V @ 1.2mA135 nC @ 10 V±20V3000 pF @ 25 V-240W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
$18.32000
228 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPW60R037CSFDXKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)-52A (Tc)------------
ISL9N302AS3
MOSFET N-CH 800V 4A TO251-3
$1.73000
1,455 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPU80R1K4P7AKMA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V4A (Tc)10V1.4Ohm @ 1.4A, 10V3.5V @ 700µA10.05 nC @ 10 V±20V250 pF @ 500 VSuper Junction32W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO251-3-21TO-251-3 Short Leads, IPak, TO-251AA
TO-220-3
MOSFET N-CH 600V 20.2A TO220-3
$5.09000
480 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPP60R190E6XKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V190mOhm @ 9.5A, 10V3.5V @ 630µA63 nC @ 10 V±20V1400 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-220AB Full Pack
MOSFET N-CH 650V 15A TO220-FP
$5.71000
440 - Immediate
Infineon TechnologiesInfineon Technologies
1
SPA15N60C3XKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V280mOhm @ 9.4A, 10V3.9V @ 675µA63 nC @ 10 V±20V1660 pF @ 25 V-34W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-31TO-220-3 Full Pack
TO-220-3
MOSFET N-CH 650V 25A TO220-3
$10.72000
1,359 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPP60R125CPXKSA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V25A (Tc)10V125mOhm @ 16A, 10V3.5V @ 1.1mA70 nC @ 10 V±20V2500 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-251-3 Stub
MOSFET N-CH 650V 3.2A TO251-3
$1.63000
1,576 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPS65R1K4C6AKMA1-ND
CoolMOS™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V3.2A (Tc)10V1.4Ohm @ 1A, 10V3.5V @ 100µA10.5 nC @ 10 V±20V225 pF @ 100 V-28W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO251-3-11TO-251-3 Stub Leads, IPak
AUIRFSL6535 back
MOSFET N-CH 650V 25A TO262-3
$10.72000
425 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPI60R125CPXKSA1-ND
CoolMOS™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V25A (Tc)10V125mOhm @ 16A, 10V3.5V @ 1.1mA70 nC @ 10 V±20V2500 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO262-3TO-262-3 Long Leads, I²Pak, TO-262AA
D3Pak
MOSFET N-CH 600V 77A D3PAK
$20.22000
250 - Immediate
Microchip TechnologyMicrochip Technology
1
150-APT77N60SC6/TR-ND
150-APT77N60SC6/CT-ND
150-APT77N60SC6/DKR-ND
CoolMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V77A (Tc)10V41mOhm @ 44.4A, 10V3.6V @ 2.96mA260 nC @ 10 V±20V13600 pF @ 25 V-481W (Tc)-55°C ~ 150°C (TJ)Surface MountD3PAKTO-268-3, D³Pak (2 Leads + Tab), TO-268AA
TO252-3
MOSFET N-CH 650V 5A TO252
$1.00000
2,225 - Immediate
Infineon TechnologiesInfineon Technologies
1
IPD60R1K5CEAUMA1TR-ND
IPD60R1K5CEAUMA1CT-ND
IPD60R1K5CEAUMA1DKR-ND
CoolMOS™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V5A (Tc)10V1.5Ohm @ 1.1A, 10V3.5V @ 90µA9.4 nC @ 10 V±20V200 pF @ 100 V-49W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 25
of 664

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.