Showing
1 - 25
of 130
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2PAK
FDB14N30TM
MOSFET N-CH 300V 14A D2PAK
onsemi
17,601
In Stock
1 : $2.39000
Cut Tape (CT)
800 : $1.42045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyN-ChannelMOSFET (Metal Oxide)300 V14A (Tc)10V290mOhm @ 7A, 10V5V @ 250µA25 nC @ 10 V±30V1060 pF @ 25 V-140W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK
FDB52N20TM
MOSFET N-CH 200V 52A D2PAK
onsemi
11,928
In Stock
1 : $4.00000
Cut Tape (CT)
800 : $2.37285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V52A (Tc)10V49mOhm @ 26A, 10V5V @ 250µA63 nC @ 10 V±30V2900 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK
FDB38N30U
MOSFET N CH 300V 38A D2PAK
onsemi
1,141
In Stock
1 : $5.04000
Cut Tape (CT)
800 : $3.15293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)300 V38A (Tc)10V120mOhm @ 19A, 10V5V @ 250µA73 nC @ 10 V±30V3340 pF @ 25 V-313W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
FDP52N20
MOSFET N-CH 200V 52A TO220-3
onsemi
6,314
In Stock
1 : $3.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V52A (Tc)10V49mOhm @ 26A, 10V5V @ 250µA63 nC @ 10 V±30V2900 pF @ 25 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-252-3
FDD6N50TM-WS
MOSFET N-CH 500V 6A DPAK
onsemi
25,668
In Stock
1 : $2.31000
Cut Tape (CT)
2,500 : $0.98142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyN-ChannelMOSFET (Metal Oxide)500 V6A (Tc)10V900mOhm @ 3A, 10V5V @ 250µA16.6 nC @ 10 V±30V9400 pF @ 25 V-89W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
D2PAK
FDB28N30TM
MOSFET N-CH 300V 28A D2PAK
onsemi
11,940
In Stock
1 : $3.48000
Cut Tape (CT)
800 : $2.05941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)300 V28A (Tc)10V129mOhm @ 14A, 10V5V @ 250µA50 nC @ 10 V±30V2250 pF @ 25 V-250W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
FDP33N25
MOSFET N-CH 250V 33A TO220-3
onsemi
4,532
In Stock
1 : $3.18000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V33A (Tc)10V94mOhm @ 16.5A, 10V5V @ 250µA48 nC @ 10 V±30V2135 pF @ 25 V-235W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220F
FDPF44N25T
MOSFET N-CH 250V 44A TO220F
onsemi
8,385
In Stock
1 : $4.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V44A (Tc)10V69mOhm @ 22A, 10V5V @ 250µA61 nC @ 10 V±30V2870 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
FDPF18N50
MOSFET N-CH 500V 18A TO220F
onsemi
9,652
In Stock
1 : $4.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V18A (Tc)10V265mOhm @ 9A, 10V5V @ 250µA60 nC @ 10 V±30V2860 pF @ 25 V-38.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
FDPF20N50FT
MOSFET N-CH 500V 20A TO220F
onsemi
4,770
In Stock
1 : $5.20000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V20A (Tc)10V260mOhm @ 10A, 10V5V @ 250µA65 nC @ 10 V±30V3390 pF @ 25 V-38.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-3P-3,TO-247-3
FDA24N50F
MOSFET N-CH 500V 24A TO3PN
onsemi
346
In Stock
1 : $6.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V24A (Tc)10V200mOhm @ 12A, 10V5V @ 250µA85 nC @ 10 V±30V4310 pF @ 25 V-270W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-247-3 AD EP
FDH45N50F-F133
MOSFET N-CH 500V 45A TO247-3
onsemi
1,781
In Stock
1 : $9.94000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V45A (Tc)10V120mOhm @ 22.5A, 10V5V @ 250µA137 nC @ 10 V±30V6630 pF @ 25 V-625W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-252-3
FDD5N50NZTM
MOSFET N-CH 500V 4A DPAK
onsemi
8,684
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.67039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)500 V4A (Tc)10V1.5Ohm @ 2A, 10V5V @ 250µA12 nC @ 10 V±25V440 pF @ 25 V-62W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220F
FDPF55N06
MOSFET N-CH 60V 55A TO220F
onsemi
1,949
In Stock
51,000
Factory
1 : $2.45000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V55A (Tc)10V22mOhm @ 27.5A, 10V4V @ 250µA37 nC @ 10 V±25V1510 pF @ 25 V-48W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
FDPF33N25T
MOSFET N-CH 250V 33A TO220F
onsemi
8,023
In Stock
1 : $3.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V33A (Tc)10V94mOhm @ 16.5A, 10V5V @ 250µA48 nC @ 10 V±30V2135 pF @ 25 V-37W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220-3
FDP75N08A
MOSFET N-CH 75V 75A TO220-3
onsemi
1,990
In Stock
1 : $4.21000
Tube
Tube
Last Time BuyN-ChannelMOSFET (Metal Oxide)75 V75A (Tc)10V11mOhm @ 37.5A, 10V4V @ 250µA104 nC @ 10 V±20V4468 pF @ 25 V-137W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-3P-3, SC-65-3
FDA16N50-F109
MOSFET N-CH 500V 16.5A TO3PN
onsemi
771
In Stock
1 : $4.59000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V16.5A (Tc)10V380mOhm @ 8.3A, 10V5V @ 250µA45 nC @ 10 V±30V1945 pF @ 25 V-205W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-220F
FDPF20N50
MOSFET N-CH 500V 20A TO220F
onsemi
966
In Stock
1 : $4.63000
Tube
Tube
Last Time BuyN-ChannelMOSFET (Metal Oxide)500 V20A (Tc)10V230mOhm @ 10A, 10V5V @ 250µA59.5 nC @ 10 V±30V3120 pF @ 25 V-38.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
FDPF18N50T
MOSFET N-CH 500V 18A TO220F
onsemi
669
In Stock
1 : $4.67000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V18A (Tc)10V265mOhm @ 9A, 10V5V @ 250µA60 nC @ 10 V±30V2860 pF @ 25 V-38.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-3P-3,TO-247-3
FDA28N50F
MOSFET N-CH 500V 28A TO3PN
onsemi
225
In Stock
1 : $7.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V28A (Tc)10V175mOhm @ 14A, 10V5V @ 250µA105 nC @ 10 V±30V5387 pF @ 25 V-310W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-252-3
FDD6N50TM
MOSFET N-CH 500V 6A DPAK
onsemi
2,500
In Stock
2,500 : $0.83434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyN-ChannelMOSFET (Metal Oxide)500 V6A (Tc)10V900mOhm @ 3A, 10V5V @ 250µA16.6 nC @ 10 V±30V9400 pF @ 25 V-89W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220F
FDPF17N60NT
MOSFET N-CH 600V 17A TO220F
onsemi
1,000
In Stock
1 : $4.98000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V17A (Tc)10V340mOhm @ 8.5A, 10V5V @ 250µA65 nC @ 10 V±30V3040 pF @ 25 V-62.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-251-3
FDU6N25
MOSFET N-CH 250V 4.4A IPAK
onsemi
3,966
In Stock
1 : $0.89000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V4.4A (Tc)10V1.1Ohm @ 2.2A, 10V5V @ 250µA6 nC @ 10 V±30V250 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Stub Leads, IPak
TO-252-3
FDD7N20TM
MOSFET N-CH 200V 5A D-PAK
onsemi
2,830
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.47772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V5A (Tc)10V690mOhm @ 2.5A, 10V5V @ 250µA6.7 nC @ 10 V±30V250 pF @ 25 V-43W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3
FDD5N50TM-WS
MOSFET N-CH 500V 4A DPAK
onsemi
2,500
In Stock
1 : $1.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V4A (Tc)10V1.4Ohm @ 2A, 10V5V @ 250µA15 nC @ 10 V±30V640 pF @ 25 V-40W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 25
of 130

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.