Showing
1 - 25
of 55
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
MOSFET N-CH 600V 3.9A DPAK
$1.95000
5,700 - Immediate
onsemionsemi
1
FCD4N60TMTR-ND
FCD4N60TMCT-ND
FCD4N60TMDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V3.9A (Tc)10V1.2Ohm @ 2A, 10V5V @ 250µA16.6 nC @ 10 V±30V540 pF @ 25 V-50W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
MOSFET N-CH 600V 20A TO220-3
$6.36000
717 - Immediate
onsemionsemi
1
FCP20N60-ND
SuperFET™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 10A, 10V5V @ 250µA98 nC @ 10 V±30V3080 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-3P-3,TO-247-3
MOSFET N-CH 600V 47A TO3PN
$13.77000
1,594 - Immediate
onsemionsemi
1
FCA47N60-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-220F
MOSFET N-CH 600V 11A TO220F
$3.31000
1,130 - Immediate
onsemionsemi
1
FCPF11N60-ND
SuperFET™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V5V @ 250µA52 nC @ 10 V±30V1490 pF @ 25 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-3P-3,TO-247-3
MOSFET N-CH 600V 35A TO3PN
$10.22000
529 - Immediate
6,300 - Factory
onsemionsemi
1
FCA35N60-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V35A (Tc)10V98mOhm @ 17.5A, 10V5V @ 250µA181 nC @ 10 V±30V6640 pF @ 25 V-312.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-3P-3,TO-247-3
MOSFET N-CH 600V 47A TO3PN
$13.99000
930 - Immediate
onsemionsemi
1
FCA47N60-F109-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-220F
MOSFET N-CH 600V 7A TO220F
$2.50000
1,433 - Immediate
onsemionsemi
1
FCPF7N60-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V7A (Tc)10V600mOhm @ 3.5A, 10V5V @ 250µA30 nC @ 10 V±30V920 pF @ 25 V-31W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-220F
MOSFET N-CH 600V 16A TO220F
$3.98000
1,411 - Immediate
onsemionsemi
1
FCPF16N60-ND
SuperFET™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V16A (Tc)10V260mOhm @ 8A, 10V5V @ 250µA70 nC @ 10 V±30V2250 pF @ 25 V-37.9W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-3P-3,TO-247-3
MOSFET N-CH 600V 20A TO3PN
$6.08000
289 - Immediate
900 - Factory
onsemionsemi
1
FCA20N60F-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 10A, 10V5V @ 250µA98 nC @ 10 V±30V3080 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
I-PAK
MOSFET N-CH 600V 4.6A I-PAK
$1.88000
5,040 - Immediate
onsemionsemi
1
FCU5N60TU-ND
SuperFET™
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V4.6A (Tc)10V950mOhm @ 2.3A, 10V5V @ 250µA16 nC @ 10 V±30V600 pF @ 25 V-54W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
TO-252-3
MOSFET N-CH 600V 7A DPAK
$2.38000
743 - Immediate
onsemionsemi
1
FCD7N60TMTR-ND
FCD7N60TMCT-ND
FCD7N60TMDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V7A (Tc)10V600mOhm @ 3.5A, 10V5V @ 250µA30 nC @ 10 V±30V920 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3
MOSFET N-CH 600V 7A DPAK
$2.50000
1,584 - Immediate
onsemionsemi
1
FCD7N60TM-WSTR-ND
FCD7N60TM-WSCT-ND
FCD7N60TM-WSDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V7A (Tc)10V600mOhm @ 3.5A, 10V5V @ 250µA30 nC @ 10 V±30V920 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
MOSFET N-CH 600V 7A TO220-3
$3.08000
845 - Immediate
onsemionsemi
1
FCP7N60OS-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V7A (Tc)10V600mOhm @ 3.5A, 10V5V @ 250µA30 nC @ 10 V±30V920 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
MOSFET N-CH 600V 16A TO220-3
MARKETPLACE PRODUCT
$4.45000
0 - Immediate
Rochester Electronics, LLConsemi
1
2156-FCP16N60-OS-ND
FCP16N60-ND
SuperFET™
Bulk
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V16A (Tc)10V260mOhm @ 8A, 10V5V @ 250µA70 nC @ 10 V±30V2250 pF @ 25 V-167W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-3P-3,TO-247-3
MOSFET N-CH 600V 47A TO3PN
$14.59000
0 - Immediate
onsemionsemi
1
FCA47N60F-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V73mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PNTO-3P-3, SC-65-3
TO-220F
MOSFET N-CH 600V 11A TO220F
$3.51000
989 - Immediate
onsemionsemi
1
FCPF11N60F-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V5V @ 250µA52 nC @ 10 V±30V1490 pF @ 25 V-36W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
D2PAK
MOSFET N-CH 600V 20A D2PAK
$7.23000
1 - Immediate
onsemionsemi
1
FCB20N60FTMTR-ND
FCB20N60FTMCT-ND
FCB20N60FTMDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 10A, 10V5V @ 250µA98 nC @ 10 V±30V3080 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-252-3
MOSFET N-CH 600V 4.6A DPAK
$1.99000
0 - Immediate
onsemionsemi
1
FCD5N60TMTR-ND
FCD5N60TMCT-ND
FCD5N60TMDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V4.6A (Tc)10V950mOhm @ 2.3A, 10V5V @ 250µA16 nC @ 10 V±30V600 pF @ 25 V-54W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
D2PAK
MOSFET N-CH 600V 20A D2PAK
$6.39000
0 - Immediate
onsemionsemi
1
FCB20N60TMTR-ND
FCB20N60TMCT-ND
FCB20N60TMDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 10A, 10V5V @ 250µA98 nC @ 10 V±30V3080 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220F
MOSFET N-CH 600V 20A TO220F
MARKETPLACE PRODUCT
$5.96000
0 - Immediate
Rochester Electronics, LLConsemi
1
2156-FCPF20N60-OS-ND
FCPF20N60-ND
SuperFET™
Bulk
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 10A, 10V5V @ 250µA98 nC @ 10 V±30V3080 pF @ 25 V-39W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220F-3TO-220-3 Full Pack
TO-252-3
MOSFET N-CH 600V 4.6A DPAK
$1.81000
0 - Immediate
onsemionsemi
1
FCD5N60TM-WSTR-ND
FCD5N60TM-WSCT-ND
FCD5N60TM-WSDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V4.6A (Tc)10V950mOhm @ 2.3A, 10V5V @ 250µA16 nC @ 10 V±30V600 pF @ 25 V-54W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
D2PAK
MOSFET N-CH 600V 11A D2PAK
$4.40000
0 - Immediate
onsemionsemi
1
FCB11N60TMTR-ND
FCB11N60TMCT-ND
FCB11N60TMDKR-ND
SuperFET™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V5V @ 250µA52 nC @ 10 V±30V1490 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
MOSFET N-CH 600V 11A TO220-3
$3.43000
4,626 - Immediate
1,000 - Factory
onsemionsemi
1
1990-FCP11N60F-ND
FCP11N60FFS-ND
SuperFET™
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V5V @ 250µA52 nC @ 10 V±30V1490 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
MOSFET N-CH 600V 11A TO220-3
MARKETPLACE PRODUCT
$3.89000
0 - Immediate
Rochester Electronics, LLConsemi
1
2156-FCP11N60-OS-ND
FCP11N60-ND
SuperFET™
Bulk
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V5V @ 250µA52 nC @ 10 V±30V1490 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-3
MOSFET N-CH 600V 47A TO247-3
$14.96000
0 - Immediate
onsemionsemi
1
FCH47N60F-F133-ND
SuperFET™
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V70mOhm @ 23.5A, 10V5V @ 250µA270 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
Showing
1 - 25
of 55

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.