Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ISOTOP Pkg
STE53NC50
MOSFET N-CH 500V 53A ISOTOP
STMicroelectronics
0
In Stock
1 : $63.41000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V53A (Tc)10V80mOhm @ 27A, 10V4V @ 250µA434 nC @ 10 V±30V11200 pF @ 25 V-460W (Tc)150°C (TJ)Chassis MountISOTOP®ISOTOP
ISOTOP
STE40NC60
MOSFET N-CH 600V 40A ISOTOP
STMicroelectronics
0
In Stock
1 : $61.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V40A (Tc)10V130mOhm @ 20A, 10V4V @ 250µA430 nC @ 10 V±30V11100 pF @ 25 V-460W (Tc)150°C (TJ)Chassis MountISOTOP®ISOTOP
TO-247-3
IRFP250
MOSFET N-CH 200V 33A TO247-3
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V33A (Tc)10V85mOhm @ 16A, 10V4V @ 250µA158 nC @ 10 V±20V2850 pF @ 25 V-180W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-3
IRF840
MOSFET N-CH 500V 8A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V850mOhm @ 3.5A, 10V4V @ 250µA39 nC @ 10 V±20V832 pF @ 25 V-125W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
IRF820
MOSFET N-CH 500V 4A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V4A (Tc)10V3Ohm @ 1.5A, 10V4V @ 250µA17 nC @ 10 V±30V315 pF @ 25 V-80W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-247-3 HiP
IRFP460
MOSFET N-CH 500V 18.4A TO247-3
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V18.4A (Tc)10V270mOhm @ 9A, 10V4V @ 250µA128 nC @ 10 V±30V2980 pF @ 25 V-220W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3 HiP
IRFP450
MOSFET N-CH 500V 14A TO247-3
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V14A (Tc)10V380mOhm @ 7A, 10V4V @ 250µA90 nC @ 10 V±30V2000 pF @ 25 V-190W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-3
IRF730
MOSFET N-CH 400V 5.5A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)400 V5.5A (Tc)10V1Ohm @ 3A, 10V4V @ 250µA24 nC @ 10 V±20V530 pF @ 25 V-100W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
DPAK (TO252-3)
STD1HNC60T4
MOSFET N-CH 600V 2A DPAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V2A (Tc)10V5Ohm @ 1A, 10V4V @ 250µA15.5 nC @ 10 V±30V228 pF @ 25 V-50W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
IRF740
MOSFET N-CH 400V 10A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)400 V10A (Tc)10V550mOhm @ 5.3A, 10V4V @ 250µA43 nC @ 10 V±20V1400 pF @ 25 V-125W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
IRF620
MOSFET N-CH 200V 6A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)200 V6A (Tc)10V800mOhm @ 3A, 10V4V @ 250µA27 nC @ 10 V±20V350 pF @ 25 V-70W (Tc)-65°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
STP6NC60
MOSFET N-CH 600V 6A TO220AB
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V6A (Tc)10V1.2Ohm @ 3A, 10V4V @ 250µA45.5 nC @ 10 V±30V1020 pF @ 25 V-125W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
Showing
1 - 12
of 12

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.