Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
742 In Stock | 1 : $7.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 5V @ 250µA | 24.5 nC @ 10 V | ±25V | 845 pF @ 50 V | - | 25W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
174 In Stock | 1 : $7.99000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 290mOhm @ 6.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1030 pF @ 50 V | - | 110W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
254 In Stock | 1 : $8.20000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 290mOhm @ 6.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1030 pF @ 50 V | - | 110W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
681 In Stock | 1 : $8.94000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 290mOhm @ 6.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1030 pF @ 50 V | - | 110W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
696 In Stock | 1 : $8.95000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V | 220mOhm @ 8.5A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±25V | 1800 pF @ 50 V | - | 30W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
425 In Stock | 1 : $9.23000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V | 220mOhm @ 8.5A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±25V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
372 In Stock | 1 : $10.13000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 10V | 299mOhm @ 7A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±25V | 1250 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
179 In Stock | 1 : $10.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 150mOhm @ 11.5A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2090 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
127 In Stock | 1 : $11.22000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 150mOhm @ 11.5A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2090 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
951 In Stock | 1 : $13.67000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 150mOhm @ 11.5A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2090 pF @ 100 V | - | 35W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
427 In Stock | 1 : $13.67000 Cut Tape (CT) 1,000 : $7.75107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 150mOhm @ 11.5A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2090 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
631 In Stock | 1 : $2.58000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 600mOhm @ 4A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 577 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
388 In Stock | 1 : $3.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
98 In Stock | 1 : $6.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 5V @ 250µA | 24.5 nC @ 10 V | ±25V | 845 pF @ 50 V | - | 109W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
47 In Stock | 1 : $8.85000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V | 220mOhm @ 8.5A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±25V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $3.47000 Cut Tape (CT) 2,500 : $1.58474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 600mOhm @ 4A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 577 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $7.02000 Cut Tape (CT) 2,500 : $3.52062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 5V @ 250µA | 24.5 nC @ 10 V | ±25V | 845 pF @ 50 V | - | 109W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $18.34000 Cut Tape (CT) 1,000 : $10.40497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $6.00000 Cut Tape (CT) 2,500 : $3.01042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 450mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 850 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $6.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 450mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 850 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : $7.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 450mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 850 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | 1 : $19.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $18.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1,000 : $5.40680 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19.5A (Tc) | 10V | 180mOhm @ 10A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 2050 pF @ 50 V | - | 35W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : $10.38002 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack |