Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,608 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.80539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 56A (Tc) | 4.5V, 10V | 9mOhm @ 7.5A, 10V | 1V @ 250µA | 6.5 nC @ 4.5 V | +22V, -20V | 950 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
9,962 In Stock | 1 : $2.54000 Cut Tape (CT) 2,500 : $1.16270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 80A (Tc) | 5V, 10V | 4.5mOhm @ 40A, 10V | 1V @ 250µA | 13.4 nC @ 5 V | ±22V | 1817 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
84,229 In Stock | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.75343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Tj) | 2.5V, 4.5V | 30mOhm @ 2A, 4.5V | 700mV @ 250µA (Min) | 4.6 nC @ 4.5 V | ±8V | 367 pF @ 16 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
6,188 In Stock | 1 : $2.23000 Cut Tape (CT) 2,500 : $0.94596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Tc) | 4.5V, 10V | 21mOhm @ 5A, 10V | 1V @ 250µA | 4.6 nC @ 5 V | ±22V | 475 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,000 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.36806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Tj) | 2.5V, 4.5V | 30mOhm @ 2A, 4.5V | 700mV @ 250µA (Min) | 4.6 nC @ 4.5 V | ±8V | 367 pF @ 16 V | - | 1.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,842 In Stock | 1 : $2.23000 Cut Tape (CT) 2,500 : $1.02116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Tc) | 4.5V, 10V | 6mOhm @ 7A, 10V | 1V @ 250µA | 12 nC @ 4.5 V | ±22V | 1500 pF @ 25 V | - | 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,527 In Stock | 1 : $1.71000 Cut Tape (CT) 3,000 : $1.05574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 10V | 5.8mOhm @ 9.5A, 10V | 1V @ 250µA | 12 nC @ 4.5 V | ±22V | 1500 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
2,668 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 9mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±22V | 1500 pF @ 25 V | - | 2W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
2,198 In Stock | 1 : $2.31000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 6.6mOhm @ 6.5A, 10V | 1V @ 250µA | 12 nC @ 4.5 V | +22V, -20V | 1500 pF @ 25 V | - | 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,596 In Stock | 1 : $3.67000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 120A (Tc) | 2.5V, 4.5V | 3mOhm @ 14A, 4.5V | 700mV @ 250µA (Min) | 29 nC @ 2.5 V | ±8V | 4660 pF @ 15 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
214 In Stock | 1 : $1.54000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 10V | 7.3mOhm @ 32.5A, 10V | 3V @ 250µA | 8 nC @ 4.5 V | ±22V | 1290 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 In Stock | 1 : $1.71000 Cut Tape (CT) 3,000 : $0.72721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 19mOhm @ 4.5A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±22V | 900 pF @ 25 V | - | 2W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
0 In Stock | 1 : $6.60000 Cut Tape (CT) 3,000 : $3.31038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 140A (Tc) | 4.5V, 10V | 2.75mOhm @ 16A, 10V | 1V @ 250µA | 45 nC @ 4.5 V | ±22V | 5900 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | 3,000 : $0.60474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tj) | 2.5V, 4.5V | 30mOhm @ 3A, 4.5V | 700mV @ 250µA (Min) | 6 nC @ 4.5 V | ±8V | 550 pF @ 16 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
11 In Stock | 1 : $1.12000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 51A (Tc) | 4.5V, 10V | 14.5mOhm @ 6.3A, 10V | 2.5V @ 250µA | 5 nC @ 4.5 V | ±22V | 724 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
5 In Stock | 1 : $2.29000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Tc) | 4.5V, 10V | 9.7mOhm @ 5.5A, 10V | 2.5V @ 250µA | 12.9 nC @ 4.5 V | ±20V | 1570 pF @ 25 V | - | 2.9W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Tc) | 4.5V, 10V | 14mOhm @ 5.5A, 10V | 1V @ 250µA | 5 nC @ 4.5 V | +22V, -20V | 724 pF @ 25 V | - | 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 38A (Tc) | 4.5V, 10V | 1.55mOhm @ 19A, 10V | 2.5V @ 250µA | 41.7 nC @ 4.5 V | ±22V | 4640 pF @ 25 V | - | 5.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PolarPak® | PolarPak® | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Tc) | 5V, 10V | 8.4mOhm @ 24A, 10V | 3V @ 250µA | 8.8 nC @ 5 V | ±20V | 1620 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Tc) | 5V, 10V | 8mOhm @ 24A, 10V | 3V @ 250µA | 8.8 nC @ 5 V | ±20V | 1350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 5V, 10V | 5mOhm @ 40A, 10V | 2.5V @ 250µA | 14 nC @ 5 V | ±22V | 1850 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 5V, 10V | 5.4mOhm @ 40A, 10V | 2.5V @ 250µA | 14 nC @ 5 V | ±22V | 1850 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 195A (Tc) | 4.5V, 10V | 1.75mOhm @ 17.5A, 10V | 2.2V @ 250µA | 40 nC @ 4.5 V | ±22V | 5800 pF @ 25 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 80A (Tc) | 5V, 10V | 4.9mOhm @ 40A, 10V | 1V @ 250µA | 13.4 nC @ 5 V | ±25V | 1817 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 48A (Tc) | 5V, 10V | 7.5mOhm @ 24A, 10V | 1V @ 250µA | 8 nC @ 5 V | ±22V | 1300 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA |