Showing
1 - 25
of 209
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 Max EP
MOSFET N-CH 500V 110A MAX247
$30.67000
520 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13290-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V110A (Tc)10V22mOhm @ 52A, 10V4V @ 250µA326 nC @ 10 V±25V9600 pF @ 100 V-625W (Tc)-55°C ~ 150°C (TJ)Through HoleMAX247™TO-247-3
DPAK (TO252-3)
MOSFET N-CH 600V 5A DPAK
$2.59000
4,162 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11042-2-ND
497-11042-1-ND
497-11042-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V5A (Tc)10V900mOhm @ 2.5A, 10V4V @ 250µA14 nC @ 10 V±25V363 pF @ 50 V-45W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
8PowerVDFN
MOSFET N-CH 600V 0.65A POWERFLAT
$2.86000
4,371 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13351-2-ND
497-13351-1-ND
497-13351-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V650mA (Ta), 2.2A (Tc)10V1.8Ohm @ 1A, 10V4V @ 250µA9.5 nC @ 10 V±25V188 pF @ 50 V-2W (Ta), 22W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (3.3x3.3)8-PowerVDFN
DPAK (TO252-3)
MOSFET N-CH 600V 10A DPAK
$3.76000
4,304 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10021-2-ND
497-10021-1-ND
497-10021-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V10A (Tc)10V550mOhm @ 4A, 10V4V @ 250µA19 nC @ 10 V±25V540 pF @ 50 V-70W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
I-Pak
MOSFET N-CH 600V 5A IPAK
$2.90000
2,054 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12367-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V5A (Tc)10V900mOhm @ 2.5A, 10V4V @ 250µA14 nC @ 10 V±25V363 pF @ 50 V-45W (Tc)150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
TO-220-F
MOSFET N-CH 500V 12A TO220FP
$4.57000
1,021 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12569-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V12A (Tc)10V320mOhm @ 6A, 10V4V @ 100µA27 nC @ 10 V±25V816 pF @ 50 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3 Type A
MOSFET N-CH 500V 17A TO220-3
$6.26000
473 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10883-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V17A (Tc)10V190mOhm @ 8.5A, 10V4V @ 250µA45 nC @ 10 V±25V1330 pF @ 50 V-125W (Tc)150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-F
MOSFET N-CH 600V 20A TO220FP
$9.73000
1,092 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11886-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V165mOhm @ 10A, 10V4V @ 250µA60 nC @ 10 V±30V1800 pF @ 50 V-35W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
MOSFET N-CH 500V 12A TO220
$4.78000
884 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10650-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V12A (Tc)10V320mOhm @ 6A, 10V4V @ 100µA27 nC @ 10 V±25V816 pF @ 50 V-90W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
MOSFET N-CH 600V 16A TO220AB
$4.79000
933 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10306-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V16A (Tc)10V220mOhm @ 8A, 10V4V @ 100µA44 nC @ 10 V±30V1300 pF @ 50 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-262-3 Long Leads
MOSFET N CH 600V 17A I2PAK
$6.22000
987 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12260-ND
MDmesh™ II
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V17A (Tc)10V190mOhm @ 8A, 10V4V @ 250µA46 nC @ 10 V±30V1400 pF @ 50 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
TO-220-F
MOSFET N-CH 500V 21A TO220FP
$8.46000
867 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12574-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V21A (Tc)10V158mOhm @ 10.5A, 10V4V @ 250µA50 nC @ 10 V±25V1735 pF @ 25 V-35W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-F
MOSFET N-CH 600V 16A TO220FP
$9.10000
975 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10301-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V16A (Tc)10V220mOhm @ 8A, 10V4V @ 100µA44 nC @ 10 V±30V1300 pF @ 50 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-247-3 HiP
MOSFET N-CH 600V 29A TO247-3
$12.62000
1,502 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10975-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V29A (Tc)10V105mOhm @ 14.5A, 10V4V @ 250µA80 nC @ 10 V±25V2722 pF @ 100 V-250W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3 HiP
MOSFET N-CH 500V 14A TO247-3
$8.26000
877 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STW19NM50N-ND
MDmesh™ II
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)500 V14A (Tc)10V250mOhm @ 7A, 10V4V @ 250µA34 nC @ 10 V±25V1000 pF @ 50 V-110W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
DPAK (TO252-3)
MOSFET N-CH 640V 5A DPAK
$2.97000
2,500 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-14533-2-ND
497-14533-1-ND
497-14533-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)640 V5A (Tc)10V1.05Ohm @ 2.5A, 10V4V @ 250µA14 nC @ 10 V±25V363 pF @ 50 V-60W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
I-Pak
MOSFET N-CH 500V 5A IPAK
$2.38000
2,714 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-12368-ND
MDmesh™ II
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V5A (Tc)10V790mOhm @ 2.5A, 10V4V @ 250µA14 nC @ 10 V±25V364 pF @ 50 V-45W (Tc)150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
PowerFlat (8x8) HV
MOSFET N-CH 600V 16A POWERFLAT
$6.11000
6,977 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-11206-2-ND
497-11206-1-ND
497-11206-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V3.3A (Ta), 16A (Tc)10V215mOhm @ 8A, 10V5V @ 250µA46 nC @ 10 V±25V1400 pF @ 50 V-3W (Ta), 125W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
TO-220-F
MOSFET N-CH 600V 6.5A TO220FP
$3.44000
1,549 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12591-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V6.5A (Tc)10V745mOhm @ 3.25A, 10V4V @ 250µA17.4 nC @ 10 V±25V452 pF @ 50 V-25W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
I2PakFP
MOSFET N-CH 650V 12A I2PAKFP
$3.45000
347 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-13951-5-ND
MDmesh™ II
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V12A (Tc)10V380mOhm @ 6A, 10V4V @ 250µA33.3 nC @ 10 V±25V983 pF @ 50 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
I-Pak
MOSFET N-CH 600V 10A IPAK
$4.03000
2,996 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12692-5-ND
MDmesh™ II
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V10A (Tc)10V550mOhm @ 4A, 10V4V @ 250µA19 nC @ 10 V±25V540 pF @ 50 V-70W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
DPAK (TO252-3)
MOSFET N CH 650V 11A DPAK
$4.09000
358 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13352-2-ND
497-13352-1-ND
497-13352-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V11A (Tc)10V455mOhm @ 5.5A, 10V4V @ 250µA29 nC @ 10 V±25V800 pF @ 50 V-110W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-262-3 Long Leads
MOSFET N CH 500V 12A I2PAK
$4.20000
783 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-13534-ND
MDmesh™ II
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V12A (Tc)10V320mOhm @ 6A, 10V4V @ 100µA27 nC @ 10 V±25V816 pF @ 50 V-90W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAK (TO-262)TO-262-3 Long Leads, I²Pak, TO-262AA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 500V 12A D2PAK
$4.82000
366 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10644-2-ND
497-10644-1-ND
497-10644-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)500 V12A (Tc)10V320mOhm @ 6A, 10V4V @ 100µA27 nC @ 10 V±25V816 pF @ 50 V-90W (Tc)150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PowerFlat 8X8
MOSFET N-CH 600V 10A PWRFLAT HV
$4.94000
2,840 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11845-2-ND
497-11845-1-ND
497-11845-6-ND
MDmesh™ II
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V10A (Tc)10V385mOhm @ 5A, 10V4V @ 250µA30 nC @ 10 V±30V790 pF @ 50 V-3W (Ta), 90W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
Showing
1 - 25
of 209

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.