Showing
1 - 25
of 134
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8PowerVDFN
STL15N65M5
MOSFET N-CH 650V 10A POWERFLAT
STMicroelectronics
6,786
In Stock
1 : $4.64000
Cut Tape (CT)
3,000 : $2.50140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V10A (Tc)10V375mOhm @ 5A, 10V5V @ 250µA22 nC @ 10 V±25V816 pF @ 100 V-52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
8PowerVDFN
STL18N65M5
MOSFET N-CH 650V 15A POWERFLAT
STMicroelectronics
26,545
In Stock
1 : $5.24000
Cut Tape (CT)
3,000 : $3.14451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V240mOhm @ 7.5A, 10V5V @ 250µA31 nC @ 10 V±25V1240 pF @ 100 V-57W (Tc)150°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
DPAK (TO252-3)
STD16N65M5
MOSFET N-CH 650V 12A DPAK
STMicroelectronics
6,059
In Stock
1 : $4.67000
Cut Tape (CT)
2,500 : $2.80480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V12A (Tc)10V299mOhm @ 6A, 10V5V @ 250µA45 nC @ 10 V±25V1250 pF @ 100 V-90W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
D2Pak
STB18N65M5
MOSFET N-CH 650V 15A D2PAK
STMicroelectronics
1,029
In Stock
1 : $5.09000
Cut Tape (CT)
1,000 : $3.05746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V220mOhm @ 7.5A, 10V5V @ 250µA31 nC @ 10 V±25V1240 pF @ 100 V-110W (Tc)150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
STP31N65M5
MOSFET N-CH 650V 22A TO220
STMicroelectronics
253
In Stock
1 : $6.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V148mOhm @ 11A, 10V5V @ 250µA45 nC @ 10 V±25V816 pF @ 100 V-150W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
STP30N65M5
MOSFET N-CH 650V 22A TO220AB
STMicroelectronics
6,152
In Stock
1 : $10.27000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V139mOhm @ 11A, 10V5V @ 250µA64 nC @ 10 V±25V2880 pF @ 100 V-140W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
STP16N65M5
MOSFET N-CH 650V 12A TO220-3
STMicroelectronics
880
In Stock
1 : $5.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V12A (Tc)10V299mOhm @ 6A, 10V5V @ 250µA45 nC @ 10 V±25V1250 pF @ 100 V-90W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-F
STF31N65M5
MOSFET N-CH 650V 22A TO220FP
STMicroelectronics
3,000
In Stock
1 : $6.87000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V148mOhm @ 11A, 10V5V @ 250µA45 nC @ 10 V±25V816 pF @ 100 V-30W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-247-3 HiP
STW57N65M5
MOSFET N-CH 650V 42A TO247
STMicroelectronics
511
In Stock
1 : $19.25000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V42A (Tc)10V63mOhm @ 21A, 10V5V @ 250µA98 nC @ 10 V±25V4200 pF @ 100 V-250W (Tc)150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-F
STF21N65M5
MOSFET N-CH 650V 17A TO220FP
STMicroelectronics
999
In Stock
1 : $7.55000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V17A (Tc)10V190mOhm @ 8.5A, 10V5V @ 250µA50 nC @ 10 V±25V1950 pF @ 100 V-30W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-247-3 HiP
STW69N65M5-4
MOSFET N-CH 650V 58A TO247-4L
STMicroelectronics
540
In Stock
1 : $20.32000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V58A (Tc)10V45mOhm @ 29A, 10V5V @ 250µA143 nC @ 10 V±25V6420 pF @ 100 V-330W (Tc)150°C (TJ)Through HoleTO-247-4LTO-247-4
I2PakFP
STFI15N65M5
MOSFET N CH 650V 11A I2PAKFP
STMicroelectronics
1,396
In Stock
1 : $3.78000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V11A (Tc)10V340mOhm @ 5.5A, 10V5V @ 250µA22 nC @ 10 V±25V816 pF @ 100 V-30W (Tc)150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
PowerFlat (8x8) HV
STL19N65M5
MOSFET N-CH 650V 12.5A POWERFLAT
STMicroelectronics
2,408
In Stock
1 : $3.99000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V2.3A (Ta), 12.5A (Tc)10V240mOhm @ 7.5A, 10V5V @ 250µA31 nC @ 10 V±25V1240 pF @ 100 V-2.8W (Ta), 90W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
TO-220-F
STF18N55M5
MOSFET N-CH 550V 16A TO220FP
STMicroelectronics
142
In Stock
1 : $4.72000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)550 V16A (Tc)10V192mOhm @ 8A, 10V5V @ 250µA31 nC @ 10 V±25V1260 pF @ 100 V-25W (Tc)150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-262-3 Long Leads
STI16N65M5
MOSFET N-CH 650V 12A I2PAK
STMicroelectronics
940
In Stock
1 : $5.15000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V12A (Tc)10V279mOhm @ 6A, 10V5V @ 250µA31 nC @ 10 V±25V1250 pF @ 100 V-90W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
I2PakFP
STFI20N65M5
MOSFET N CH 650V 18A I2PAKFP
STMicroelectronics
1,453
In Stock
1 : $5.65000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V18A (Tc)10V190mOhm @ 9A, 10V5V @ 250µA45 nC @ 10 V±25V1345 pF @ 100 V-130W (Tc)150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
I2PakFP
STFI31N65M5
MOSFET N CH 650V 22A I2PAKFP
STMicroelectronics
1,479
In Stock
1 : $5.86000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V148mOhm @ 11A, 10V5V @ 250µA45 nC @ 10 V±25V1865 pF @ 100 V-30W (Tc)150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
TO-220-3
STP52N25M5
MOSFET N-CH 250V 28A TO220
STMicroelectronics
551
In Stock
1 : $6.05000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)250 V28A (Tc)10V65mOhm @ 14A, 10V5V @ 100µA47 nC @ 10 V±25V1770 pF @ 50 V-110W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-262-3 Long Leads
STI18N65M5
MOSFET N CH 650V 15A I2PAK
STMicroelectronics
348
In Stock
1 : $6.05000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V220mOhm @ 7.5A, 10V5V @ 250µA31 nC @ 10 V±25V1240 pF @ 100 V-110W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
PowerFlat (8x8) HV
STL16N65M5
MOSFET N-CH 650V 12A PWRFLAT HV
STMicroelectronics
2,402
In Stock
1 : $6.74000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V12A (Tc)10V299mOhm @ 6A, 10V5V @ 250µA31 nC @ 10 V±25V1250 pF @ 100 V-3W (Ta), 90W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
I2PakFP
STFI34N65M5
MOSFET N CH 650V 28A I2PAKFP
STMicroelectronics
1,492
In Stock
1 : $8.08000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V28A (Tc)10V110mOhm @ 14A, 10V5V @ 250µA62.5 nC @ 10 V±25V2700 pF @ 100 V-35W (Tc)150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
PowerFlat (8x8) HV
STL18N55M5
MOSFET N-CH 550V 2.4A POWERFLAT
STMicroelectronics
869
In Stock
1 : $8.08000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)550 V2.4A (Ta), 13A (Tc)10V270mOhm @ 6A, 10V5V @ 250µA31 nC @ 10 V±25V1352 pF @ 100 V-3W (Ta), 90W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
I2PakFP
STI34N65M5
MOSFET N-CH 650V 28A I2PAKFP
STMicroelectronics
991
In Stock
1 : $8.11000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V28A (Tc)10V110mOhm @ 14A, 10V5V @ 250µA62.5 nC @ 10 V±25V2700 pF @ 100 V-190W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
TO-262-3 Long Leads
STI30N65M5
MOSFET N-CH 650V 22A I2PAK
STMicroelectronics
993
In Stock
1 : $9.48000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V22A (Tc)10V139mOhm @ 11A, 10V5V @ 250µA64 nC @ 10 V±25V2880 pF @ 100 V-140W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
TO-262-3 Long Leads
STI32N65M5
MOSFET N-CH 650V 24A I2PAK
STMicroelectronics
1,005
In Stock
1 : $9.63000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)650 V24A (Tc)10V119mOhm @ 12A, 10V5V @ 250µA72 nC @ 10 V±25V3320 pF @ 100 V-150W (Tc)150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
Showing
1 - 25
of 134

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.