Showing
1 - 25
of 75
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2Pak
STB13N60M2
MOSFET N-CH 600V 11A D2PAK
STMicroelectronics
4,045
In Stock
1 : $3.58000
Cut Tape (CT)
1,000 : $1.92969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
DPAK (TO252-3)
STD13N60M2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
18,795
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $2.35009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
STP7N60M2
MOSFET N-CH 600V 5A TO220
STMicroelectronics
1,528
In Stock
1 : $2.25000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V5A (Tc)10V950mOhm @ 2.5A, 10V4V @ 250µA8.8 nC @ 10 V±25V271 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-220-F
STF6N60M2
MOSFET N-CH 600V 4.5A TO220FP
STMicroelectronics
1,888
In Stock
1 : $2.56000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V4.5A (Ta)10V1.2Ohm @ 2.25A, 10V4V @ 250µA8 nC @ 10 V±25V232 pF @ 100 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-3P-3 Full Pack
STFW40N60M2
MOSFET N-CH 600V 34A ISOWATT
STMicroelectronics
414
In Stock
1 : $9.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V34A (Tc)10V88mOhm @ 17A, 10V4V @ 250µA57 nC @ 10 V±25V2500 pF @ 100 V-63W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PFTO-3P-3 Full Pack
STFI13N60M2
STU7N60M2
MOSFET N-CH 600V 5A IPAK
STMicroelectronics
5,996
In Stock
1 : $2.47000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V5A (Tc)10V950mOhm @ 2.5A, 10V4V @ 250µA8.8 nC @ 10 V±25V271 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
I-Pak
STU6N60M2
MOSFET N-CH 600V 4.5A IPAK
STMicroelectronics
3,634
In Stock
1 : $2.22000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V4.5A (Tc)10V1.2Ohm @ 2.25A, 10V4V @ 250µA13.5 nC @ 10 V±25V232 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
DPAK (TO252-3)
STD7N60M2
MOSFET N-CH 600V 5A DPAK
STMicroelectronics
2,208
In Stock
1 : $2.58000
Cut Tape (CT)
2,500 : $1.24635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V5A (Tc)10V950mOhm @ 2.5A, 10V4V @ 250µA8.8 nC @ 10 V±25V271 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
STFI13N60M2
STFI13N60M2
MOSFET N-CH 600V 11A I2PAKFP
STMicroelectronics
454
In Stock
1 : $4.85000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
I2PakFP
STFI28N60M2
MOSFET N-CH 600V 22A I2PAKFP
STMicroelectronics
500
In Stock
1 : $7.46000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V22A (Tc)10V150mOhm @ 11A, 10V4V @ 250µA36 nC @ 10 V±25V1440 pF @ 100 V-30W (Tc)150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
PowerFlat (8x8) HV
STL33N60M2
MOSFET N-CH 600V 22A PWRFLAT HV
STMicroelectronics
596
In Stock
1 : $7.54000
Cut Tape (CT)
3,000 : $4.51950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V22A (Tc)10V135mOhm @ 10.75A, 10V4V @ 250µA47 nC @ 10 V±25V1700 pF @ 100 V-190W (Tc)150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
I2PakFP
STFI24N60M2
MOSFET N CH 600V 18A TO281
STMicroelectronics
481
In Stock
1 : $10.25000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V190mOhm @ 9A, 10V4V @ 250µA29 nC @ 10 V±25V1060 pF @ 100 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
I2PakFP
STFI40N60M2
MOSFET N-CH 600V 34A I2PAKFP
STMicroelectronics
172
In Stock
1 : $11.35000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V34A (Tc)10V88mOhm @ 17A, 10V4V @ 250µA57 nC @ 10 V±25V2500 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKFP (TO-281)TO-262-3 Full Pack, I²Pak
TO-220-F
STF13N60M2
MOSFET N-CH 600V 11A TO220FP
STMicroelectronics
1,149
In Stock
1 : $2.88000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-F
STF10N60M2
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
980
In Stock
1 : $2.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V7.5A (Tc)10V600mOhm @ 4A, 10V4V @ 250µA13.5 nC @ 10 V±25V400 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
I-Pak
STU13N60M2
MOSFET N-CH 600V 11A IPAK
STMicroelectronics
0
In Stock
1 : $2.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
TO-220-F
STF18N60M2
MOSFET N-CH 600V 13A TO220FP
STMicroelectronics
29
In Stock
1 : $3.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V13A (Tc)10V280mOhm @ 6.5A, 10V4V @ 250µA21.5 nC @ 10 V±25V791 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-F
STF11N50M2
MOSFET N-CH 500V 8A TO220FP
STMicroelectronics
391
In Stock
1 : $2.12000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500 V8A (Tc)10V530mOhm @ 4A, 10V4V @ 250µA12 nC @ 10 V±25V395 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
I-Pak
STU5N60M2
MOSFET N-CH 600V 3.7A IPAK
STMicroelectronics
851
In Stock
1 : $2.16000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V3.7A (Tc)10V1.4Ohm @ 1.85A, 10V4V @ 250µA4.5 nC @ 10 V±25V165 pF @ 100 V-45W (Tc)150°C (TJ)Through HoleI-PAKTO-251-3, IPak, Short Leads
I-Pak
STU11N65M2
MOSFET N-CH 650V 7A IPAK
STMicroelectronics
814
In Stock
1 : $2.66000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V7A (Tc)10V670mOhm @ 3.5A, 10V4V @ 250µA12.5 nC @ 10 V±25V410 pF @ 100 V-85W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Short Leads, IPak, TO-251AA
DPAK (TO252-3)
STD11N65M2
MOSFET N-CH 650V 7A DPAK
STMicroelectronics
118
In Stock
1 : $2.75000
Cut Tape (CT)
2,500 : $1.47788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V7A (Tc)10V670mOhm @ 3.5A, 10V4V @ 250µA12.5 nC @ 10 V±25V410 pF @ 100 V-85W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220FP
STF24N60M2
MOSFET N-CH 600V 18A TO220FP
STMicroelectronics
0
In Stock
1 : $4.31000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V190mOhm @ 9A, 10V4V @ 250µA29 nC @ 10 V±25V1060 pF @ 100 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
STP24N60M2
MOSFET N-CH 600V 18A TO220
STMicroelectronics
0
In Stock
1 : $4.82000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V190mOhm @ 9A, 10V4V @ 250µA29 nC @ 10 V±25V1060 pF @ 100 V-150W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
DPAK (TO252-3)
STD9N40M2
MOSFET N-CH 400V 6A DPAK
STMicroelectronics
0
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.85049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)400 V6A (Tc)10V800mOhm @ 3A, 10V4V @ 250µA8.8 nC @ 10 V±25V270 pF @ 100 V-60W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
DPAK (TO252-3)
STD10N60M2
MOSFET N-CH 600V 7.5A DPAK
STMicroelectronics
0
In Stock
1 : $2.51000
Cut Tape (CT)
2,500 : $1.21236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V7.5A (Tc)10V600mOhm @ 3A, 10V4V @ 250µA13.5 nC @ 10 V±25V400 pF @ 100 V-85W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 25
of 75

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.