Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,486 In Stock | 1 : $2.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 530mOhm @ 4A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±25V | 529 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,990 In Stock | 1 : $2.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,286 In Stock | 1 : $6.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,945 In Stock | 1 : $10.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
241 In Stock | 1 : $9.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
385 In Stock | 1 : $18.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 48A (Tc) | 10V | 65mOhm @ 24A, 10V | 5V @ 250µA | 88 nC @ 10 V | ±25V | 4100 pF @ 100 V | - | 360W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,406 In Stock | 1 : $2.84000 Cut Tape (CT) 2,500 : $1.29758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
110 In Stock | 1 : $5.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 320mOhm @ 5.5A, 10V | 5V @ 250µA | 21 nC @ 10 V | ±25V | - | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
155 In Stock | 1 : $10.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
113 In Stock | 1 : $3.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 350mOhm @ 5.5A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±25V | 628 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
975 In Stock | 1 : $3.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 365mOhm @ 5.5A, 10V | 5V @ 250µA | 19 nC @ 10 V | ±25V | 730 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | 1 : $3.05000 Cut Tape (CT) 2,500 : $1.39869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 365mOhm @ 5.5A, 10V | 5V @ 250µA | 19 nC @ 10 V | ±25V | 730 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $2.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : $5.11000 Cut Tape (CT) 3,000 : $2.57060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 220mOhm @ 9A, 10V | 5V @ 250µA | 29 nC @ 10 V | ±25V | 1055 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock | 1 : $6.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : $1.54000 Cut Tape (CT) 2,500 : $0.65136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.5A (Tc) | 10V | 1.55Ohm @ 1.75A, 10V | 5V @ 250µA | 8.6 nC @ 10 V | ±30V | 375 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $2.55000 Cut Tape (CT) 2,500 : $1.08352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 600mOhm @ 4A, 10V | 5V @ 100µA | 13.5 nC @ 10 V | ±30V | 375 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
60 In Stock | 1 : $3.03000 Cut Tape (CT) 2,500 : $1.38594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 350mOhm @ 5.5A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±25V | 628 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $4.65000 Cut Tape (CT) 1,000 : $2.28791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 295mOhm @ 6A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 800 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $5.92000 Cut Tape (CT) 1,000 : $3.12831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $7.94000 Cut Tape (CT) 1,000 : $4.19628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $8.01000 Cut Tape (CT) 3,000 : $4.01842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 140mOhm @ 10.5A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock | 1 : $5.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 295mOhm @ 6A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 800 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $8.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : $10.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |