Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
DPAK (TO252-3)
STD120N4LF6
MOSFET N-CH 40V 80A DPAK
STMicroelectronics
53,489
In Stock
1 : $3.33000
Cut Tape (CT)
2,500 : $1.86249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)5V, 10V4mOhm @ 40A, 10V3V @ 250µA80 nC @ 10 V±20V4300 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
STH320N4F6-2
STH320N4F6-2
MOSFET N-CH 40V 200A H2PAK
STMicroelectronics
263
In Stock
1 : $7.39000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V200A (Tc)10V1.3mOhm @ 80A, 10V4V @ 250µA240 nC @ 10 V±20V13800 pF @ 15 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH²PAKTO-263-3, D²Pak (2 Leads + Tab) Variant
H2PAK
STH400N4F6-2
MOSFET N-CH 40V 180A H2PAK-2
STMicroelectronics
943
In Stock
1 : $11.35000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)10V1.15mOhm @ 60A, 10V4.5V @ 250µA404 nC @ 10 V±20V20500 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2Pak-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
STP80N6F6
MOSFET N-CH 60V 110A TO220
STMicroelectronics
642
In Stock
1 : $3.75000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V110A (Tc)10V5.8mOhm @ 50A, 10V4.5V @ 250µA122 nC @ 10 V±20V7480 pF @ 25 V-120W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
D2Pak
STB120N4LF6
MOSFET N-CH 40V 80A D2PAK
STMicroelectronics
958
In Stock
1 : $4.28000
Cut Tape (CT)
1,000 : $2.39814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)5V, 10V4mOhm @ 40A, 10V3V @ 250µA80 nC @ 10 V±20V4300 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
DPAK (TO252-3)
STD80N4F6
MOSFET N-CH 40V 80A DPAK
STMicroelectronics
2,480
In Stock
1 : $2.47000
Cut Tape (CT)
2,500 : $1.38460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)10V6mOhm @ 40A, 10V4V @ 250µA36 nC @ 10 V±20V2150 pF @ 25 V-70W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
D2Pak
STB120N4F6
MOSFET N-CH 40V 80A D2PAK
STMicroelectronics
0
In Stock
1 : $3.65000
Cut Tape (CT)
1,000 : $2.04112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)10V4mOhm @ 40A, 10V4V @ 250µA65 nC @ 10 V±20V3850 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
STP120N4F6
MOSFET N-CH 40V 80A TO220AB
STMicroelectronics
0
In Stock
1 : $3.21000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)10V4.3mOhm @ 40A, 10V4V @ 250µA65 nC @ 10 V±20V3850 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
H2PAK-2
STH320N4F6-6
MOSFET N-CH 40V 200A H2PAK-6
STMicroelectronics
0
In Stock
1 : $7.64000
Cut Tape (CT)
1,000 : $4.75947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V200A (Tc)10V1.3mOhm @ 80A, 10V4V @ 250µA240 nC @ 10 V±20V13800 pF @ 15 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2PAK-6TO-263-7, D²Pak (6 Leads + Tab)
DPAK (TO252-3)
STD120N4F6
MOSFET N-CH 40V 80A DPAK
STMicroelectronics
0
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $1.64910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)10V4mOhm @ 40A, 10V4V @ 250µA65 nC @ 10 V±20V3850 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
STP360N4F6
MOSFET N-CH 40V 120A TO220
STMicroelectronics
12
In Stock
1 : $4.53000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)10V1.8mOhm @ 60A, 10V4.5V @ 250µA340 nC @ 10 V±20V17930 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
DPAK (TO252-3)
STD80N6F6
MOSFET N-CH 60V 80A DPAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V80A (Tc)10V6.5mOhm @ 40A, 10V4.5V @ 250µA122 nC @ 10 V±20V7480 pF @ 25 V-120W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-262-3 Long Leads
STI360N4F6
MOSFET N-CH 40V 120A I2PAK
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)10V1.8mOhm @ 60A, 10V4.5V @ 250µA340 nC @ 10 V±20V17930 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAK (TO-262)TO-262-3 Long Leads, I²Pak, TO-262AA
H2PAK-2
STH400N4F6-6
MOSFET N-CH 40V 180A H2PAK-6
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)10V1.15mOhm @ 60A, 10V4.5V @ 250µA404 nC @ 10 V±20V20500 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2PAK-6TO-263-7, D²Pak (6 Leads + Tab)
Showing
1 - 14
of 14

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.