Showing
1 - 25
of 77
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
9,165
In Stock
1 : $5.86000
Cut Tape (CT)
800 : $3.66529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220F
AOTF27S60L
MOSFET N-CH 600V 27A TO220-3F
Alpha & Omega Semiconductor Inc.
1,500
In Stock
1 : $5.86000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-50W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
8,384
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $0.85008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V4A (Tc)10V900mOhm @ 2A, 10V4.1V @ 250µA6 nC @ 10 V±30V263 pF @ 100 V-56.8W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
4,961
In Stock
1 : $2.44000
Cut Tape (CT)
2,500 : $1.11780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V7A (Tc)10V600mOhm @ 3.5A, 10V3.9V @ 250µA8.2 nC @ 10 V±30V372 pF @ 100 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
840
In Stock
1 : $4.73000
Cut Tape (CT)
800 : $2.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V199mOhm @ 10A, 10V4.1V @ 250µA19.8 nC @ 10 V±30V1038 pF @ 100 V-266W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220F
AOTF15S60L
MOSFET N-CH 600V 15A TO220-3F
Alpha & Omega Semiconductor Inc.
1,688
In Stock
1 : $4.07000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V15A (Tc)10V290mOhm @ 7.5A, 10V3.8V @ 250µA15.6 nC @ 10 V±30V717 pF @ 100 V-27.8W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
14,859
In Stock
1 : $3.26000
Cut Tape (CT)
2,500 : $1.49040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V399mOhm @ 3.8A, 10V4.1V @ 250µA11 nC @ 10 V±30V545 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220F
AOTF42S60L
MOSFET N-CH 600V 39A TO220-3F
Alpha & Omega Semiconductor Inc.
1,077
In Stock
1 : $9.70000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V39A (Tc)10V99mOhm @ 21A, 10V3.8V @ 250µA40 nC @ 10 V±30V2154 pF @ 100 V-37.9W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
MOSFET N-CH 700V 1.1A/4.6A 8DFN
AONS1R6A70
MOSFET N-CH 700V 1.1A/4.6A 8DFN
Alpha & Omega Semiconductor Inc.
2,747
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.83505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)700 V1.1A (Ta), 4.6A (Tc)10V1.6Ohm @ 1A, 10V3.5V @ 250µA8 nC @ 10 V±30V354 pF @ 100 V-4.1W (Ta), 78W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (5x6)8-PowerVDFN
TO-220F
AOTF11S65L
MOSFET N-CH 650V 11A TO220-3F
Alpha & Omega Semiconductor Inc.
0
In Stock
1 : $3.69000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V11A (Tc)10V399mOhm @ 5.5A, 10V4V @ 250µA13.2 nC @ 10 V±30V646 pF @ 100 V-31W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
383
In Stock
1 : $2.99000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V7A (Tc)10V650mOhm @ 3.5A, 10V4V @ 250µA9.2 nC @ 10 V±30V434 pF @ 100 V-104W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
230
In Stock
1 : $4.12000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V290mOhm @ 7.5A, 10V4V @ 250µA17.2 nC @ 10 V±30V841 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
0
In Stock
1 : $5.86000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
0
In Stock
1 : $9.01000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V37A (Tc)10V99mOhm @ 21A, 10V3.8V @ 250µA40 nC @ 10 V±30V2154 pF @ 100 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
0
In Stock
1 : $4.73000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V199mOhm @ 10A, 10V4.1V @ 250µA19.8 nC @ 10 V±30V1038 pF @ 100 V-266W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
0
In Stock
1 : $9.52000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V39A (Tc)10V99mOhm @ 21A, 10V3.8V @ 250µA40 nC @ 10 V±30V2154 pF @ 100 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
0
In Stock
1 : $3.53000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V399mOhm @ 3.8A, 10V4.1V @ 250µA11 nC @ 10 V±30V545 pF @ 100 V-178W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
0
In Stock
1 : $5.81000
Cut Tape (CT)
800 : $3.64491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V25A (Tc)10V190mOhm @ 12.5A, 10V4V @ 250µA26.4 nC @ 10 V±30V1278 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
0
In Stock
1 : $6.73000
Cut Tape (CT)
800 : $4.21763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)500 V29A (Tc)10V150mOhm @ 14.5A, 10V3.9V @ 250µA26.6 nC @ 10 V±30V1312 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220F
AOTF20S60L
MOSFET N-CH 600V 20A TO220-3F
Alpha & Omega Semiconductor Inc.
0
In Stock
1 : $4.73000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V199mOhm @ 10A, 10V4.1V @ 250µA19.8 nC @ 10 V±30V1038 pF @ 100 V-37.8W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
0
In Stock
1 : $2.26000
Cut Tape (CT)
2,500 : $1.03914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V7A (Tc)10V650mOhm @ 3.5A, 10V4V @ 250µA9.2 nC @ 10 V±30V434 pF @ 100 V-89W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220F
AOTF15S65L
MOSFET N-CH 650V 15A TO220-3F
Alpha & Omega Semiconductor Inc.
0
In Stock
1 : $4.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V15A (Tc)10V290mOhm @ 7.5A, 10V4V @ 250µA17.2 nC @ 10 V±30V841 pF @ 100 V-34W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
0
In Stock
1 : $8.38000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247TO-247-3
0
In Stock
2,500 : $0.72128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)700 V3.8A (Tc)10V1.4Ohm @ 1A, 10V4.1V @ 250µA8 nC @ 10 V±20V354 pF @ 100 V-48W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-251A
AOI1R4A70
MOSFET N-CH 700V 3.8A TO251A
Alpha & Omega Semiconductor Inc.
0
In Stock
3,500 : $0.72128
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V3.8A (Tc)10V1.4Ohm @ 1A, 10V4.1V @ 250µA8 nC @ 10 V±20V354 pF @ 100 V-48W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPak
Showing
1 - 25
of 77

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.